CRYSTAL 10.000 MHZ 20PF SMT - ATP10ASM - Crystals and Oscillators

Digi-Key Part Number CTX609-ND
Price Break
1000
Unit Price
0.66066
Extended Price
660.66
Manufacturer Part NumberATP10ASM
Product DescriptionCRYSTAL 10.000 MHZ 20PF SMT
Quantity Available Non-Stock
All prices are in GBP

CRYSTAL 10.000 MHZ 20PF SMT - ATP10ASM - Crystals and Oscillators Details
Technical/Catalog InformationATP10ASM
VendorCTS-Frequency Controls
CategoryCrystals and Oscillators
Frequency10MHz
Load Capacitance20pF
Package / Case13.0mm x 5.0mm
PackagingBulk
Frequency Tolerance±50ppm
Mounting TypeSurface Mount
Operating ModeFundamental
Operating Temperature0°C ~ 70°C
SeriesATP-SM
Other Names ATP10ASM
ATP10ASM
CTX609 ND
CTX609ND
CTX609

Purchase CRYSTAL 10.000 MHZ 20PF SMT - ATP10ASM - Crystals and Oscillators
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CRYSTAL 10.000 MHZ 20PF SMT - ATP10ASM
Crystals and Oscillators

CRYSTAL 10.000 MHZ 20PF SMT - ATP10ASM (CTX609-ND)

Related parts Crystals and Oscillators:
CRYSTAL 10.000 MHZ 20PF SMT - ATP10ASM
 Order CRYSTAL 10.000 MHZ 20PF SMT-ATP10ASM online from Digi-Key. Manufactured by CTS-Frequency Controls. Digi-Key part number CTX609-ND.
CRYSTAL 8.0000 MHZ 20PF SMT - ATP08ASM
 Order CRYSTAL 8.0000 MHZ 20PF SMT-ATP08ASM online from Digi-Key. Manufactured by CTS-Frequency Controls. Digi-Key part number CTX606-ND.
CRYSTAL 4.0000 MHZ 20PF - MP040
 Order CRYSTAL 4.0000 MHZ 20PF-MP040 online from Digi-Key. Manufactured by CTS-Frequency Controls. Digi-Key part number CTX006-ND.
CRYSTAL 4.91520 MHZ 20PF - MP042
 Order CRYSTAL 4.91520 MHZ 20PF-MP042 online from Digi-Key. Manufactured by CTS-Frequency Controls. Digi-Key part number CTX050-ND.
CRYSTAL 10.000 MHZ 30PF - MP101
 Order CRYSTAL 10.000 MHZ 30PF-MP101 online from Digi-Key. Manufactured by CTS-Frequency Controls. Digi-Key part number CTX083-ND.
CRYSTAL 3.6864 MHZ 20PF LOAD CAP - ATS037
 Order CRYSTAL 3.6864 MHZ 20PF LOAD CAP-ATS037 online from Digi-Key. Manufactured by CTS-Frequency Controls. Digi-Key part number CTX401-ND.
CRYSTAL 4.9152 MHZ 20PF LOAD CAP - ATS042
 Order CRYSTAL 4.9152 MHZ 20PF LOAD CAP-ATS042 online from Digi-Key. Manufactured by CTS-Frequency Controls. Digi-Key part number CTX403-ND.
CRYSTAL 12.0000 MHZ SERIES SMT - ATS120SM
 Order CRYSTAL 12.0000 MHZ SERIES SMT-ATS120SM online from Digi-Key. Manufactured by CTS-Frequency Controls. Digi-Key part number CTX510-ND.
CRYSTAL 1.8432 MHZ 13PF - MP018
 Order CRYSTAL 1.8432 MHZ 13PF-MP018 online from Digi-Key. Manufactured by CTS-Frequency Controls. Digi-Key part number CTX046-ND.
CRYSTAL 1.8432 MHZ 13PF - MP018S
 Order CRYSTAL 1.8432 MHZ 13PF-MP018S online from Digi-Key. Manufactured by CTS-Frequency Controls. Digi-Key part number CTX067-ND.
CRYSTAL 2.4576 MHZ 32PF - MP024S
 Order CRYSTAL 2.4576 MHZ 32PF-MP024S online from Digi-Key. Manufactured by CTS-Frequency Controls. Digi-Key part number CTX069-ND.
CRYSTAL 3.2768 MHZ 15PF - MP032
 Order CRYSTAL 3.2768 MHZ 15PF-MP032 online from Digi-Key. Manufactured by CTS-Frequency Controls. Digi-Key part number CTX094-ND.
CRYSTAL 3.5790 MHZ 18PF - MP036
 Order CRYSTAL 3.5790 MHZ 18PF-MP036 online from Digi-Key. Manufactured by CTS-Frequency Controls. Digi-Key part number CTX005-ND.
CRYSTAL 3.579545 MHZ 18PF - MP036S
 Order CRYSTAL 3.579545 MHZ 18PF-MP036S online from Digi-Key. Manufactured by CTS-Frequency Controls. Digi-Key part number CTX049-ND.
CRYSTAL 4.0000 MHZ SERIES - MP04A
 Order CRYSTAL 4.0000 MHZ SERIES-MP04A online from Digi-Key. Manufactured by CTS-Frequency Controls. Digi-Key part number CTX080-ND.