OSC 3.6864 MHZ 3.3V SMD - CB3LV-3C-3M6864 - Crystals and Oscillators

Digi-Key Part Number CTX260LVCT-ND
Price Break
1
10
50
100
500
Unit Price
2.48
2.281
1.3088
0.9099
0.77688
Extended Price
2.48
22.81
65.44
90.99
388.44
Manufacturer Part NumberCB3LV-3C-3M6864
Product DescriptionOSC 3.6864 MHZ 3.3V SMD
Quantity Available 6777
All prices are in GBP

OSC 3.6864 MHZ 3.3V SMD - CB3LV-3C-3M6864 - Crystals and Oscillators Details
Technical/Catalog InformationCB3LV-3C-3M6864
VendorCTS Frequency Controls (VA)
CategoryCrystals and Oscillators
Frequency3.6864MHz
Package / Case7.5mm x 5.0mm
PackagingCut Tape (CT)
Supply Voltage3.3V
Current - Supply12mA
TypeStandard
Operating Temperature-20°C ~ 70°C
Frequency Stability±50ppm
SeriesCB3LV
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names CB3LV 3C 3M6864
CB3LV3C3M6864
CTX260LVCT ND
CTX260LVCTND
CTX260LVCT

Purchase OSC 3.6864 MHZ 3.3V SMD - CB3LV-3C-3M6864 - Crystals and Oscillators
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of OSC 3.6864 MHZ 3.3V SMD - CB3LV-3C-3M6864
Crystals and Oscillators

OSC 3.6864 MHZ 3.3V SMD - CB3LV-3C-3M6864 (CTX260LVCT-ND)

Related parts Crystals and Oscillators:
OSC 3.6864 MHZ 3.3V SMD - CB3LV-3C-3M6864
 Order OSC 3.6864 MHZ 3.3V SMD-CB3LV-3C-3M6864 online from Digi-Key. Manufactured by CTS Frequency Controls (VA). Digi-Key part number CTX260LVCT-ND.
OSC 64.000 MHZ 3.3V SMD - CB3LV-3C-64M0000
 Order OSC 64.000 MHZ 3.3V SMD-CB3LV-3C-64M0000 online from Digi-Key. Manufactured by CTS Frequency Controls (VA). Digi-Key part number CTX286LVCT-ND.
OSC 48.0000 MHZ 3.3V SMD - CB3LV-3I-48M0000
 Order OSC 48.0000 MHZ 3.3V SMD-CB3LV-3I-48M0000 online from Digi-Key. Manufactured by CTS Frequency Controls (VA). Digi-Key part number CTX315LVCT-ND.
OSC 60.0000 MHZ 3.3V SMD - CB3LV-3I-60M0000
 Order OSC 60.0000 MHZ 3.3V SMD-CB3LV-3I-60M0000 online from Digi-Key. Manufactured by CTS Frequency Controls (VA). Digi-Key part number CTX712LVCT-ND.
OSC 10.000 MHZ 5.0V SMD - CB3-3C-10M0000
 Order OSC 10.000 MHZ 5.0V SMD-CB3-3C-10M0000 online from Digi-Key. Manufactured by CTS Frequency Controls (VA). Digi-Key part number CTX265CT-ND.
OSC CLOCK 48.000000 MHZ 3.3V SMD - 636L3C048M00000
 Order OSC CLOCK 48.000000 MHZ 3.3V SMD-636L3C048M00000 online from Digi-Key. Manufactured by CTS Frequency Controls (VA). Digi-Key part number CTX702CT-ND.
OSC 16.000 MHZ 3.3V SMD - ECS-3953M-160-B-TR
 Order OSC 16.000 MHZ 3.3V SMD-ECS-3953M-160-B-TR online from Digi-Key. Manufactured by ECS Inc. Digi-Key part number XC290TR-ND.
OSC 18.432 MHZ CMOS/TTL 1/2 SIZE - MXO45HS-2C-18M4320
 Order OSC 18.432 MHZ CMOS/TTL 1/2 SIZE-MXO45HS-2C-18M4320 online from Digi-Key. Manufactured by CTS-Frequency Controls. Digi-Key part number CTX167-ND.
OSC 7.3728 MHZ CMOS/TTL 1/2 SIZE - MXO45HS-2C-7M3728
 Order OSC 7.3728 MHZ CMOS/TTL 1/2 SIZE-MXO45HS-2C-7M3728 online from Digi-Key. Manufactured by CTS-Frequency Controls. Digi-Key part number CTX161-ND.
CRYSTAL 3.6864 MHZ 20PF LOAD CAP - ATS037
 Order CRYSTAL 3.6864 MHZ 20PF LOAD CAP-ATS037 online from Digi-Key. Manufactured by CTS-Frequency Controls. Digi-Key part number CTX401-ND.
CRYSTAL 14.745600 MHZ 13PF SMD - 405C35B14M74560
 Order CRYSTAL 14.745600 MHZ 13PF SMD-405C35B14M74560 online from Digi-Key. Manufactured by CTS Frequency Controls (VA). Digi-Key part number CTX644CT-ND.
CRYSTAL 19.200000 MHZ 13PF SMD - 405C35B19M20000
 Order CRYSTAL 19.200000 MHZ 13PF SMD-405C35B19M20000 online from Digi-Key. Manufactured by CTS Frequency Controls (VA). Digi-Key part number CTX648DKR-ND.
CRYSTAL 30.000000 MHZ 13PF SMD - 406C35B30M00000
 Order CRYSTAL 30.000000 MHZ 13PF SMD-406C35B30M00000 online from Digi-Key. Manufactured by CTS Frequency Controls (VA). Digi-Key part number CTX674DKR-ND.
CRYSTAL 3.6864 MHZ 18PF SMD - CS20 3.6864MABJ-UT
 Order CRYSTAL 3.6864 MHZ 18PF SMD-CS20 3.6864MABJ-UT online from Digi-Key. Manufactured by Citizen America Corporation-Component Sales Divison (VA). Digi-Key part number 300-8117-1-ND.
OSCILLATOR 27.0000 MHZ 3.3V SMD - ASML-27.000MHZ-T
 Order OSCILLATOR 27.0000 MHZ 3.3V SMD-ASML-27.000MHZ-T online from Digi-Key. Manufactured by Abracon Corporation. Digi-Key part number 535-9399-2-ND.