OSC 45.000 MHZ 5.0V SMD - CB3-3C-45M0000 - Crystals and Oscillators

Digi-Key Part Number CTX297CT-ND
Price Break
1
10
50
100
500
Unit Price
2.73
2.518
1.4446
1.0043
0.85752
Extended Price
2.73
25.18
72.23
100.43
428.76
Manufacturer Part NumberCB3-3C-45M0000
Product DescriptionOSC 45.000 MHZ 5.0V SMD
Quantity Available 5354
All prices are in GBP

OSC 45.000 MHZ 5.0V SMD - CB3-3C-45M0000 - Crystals and Oscillators Details
Technical/Catalog InformationCB3-3C-45M0000
VendorCTS Frequency Controls (VA)
CategoryCrystals and Oscillators
Frequency45.000MHz
Package / Case7.5mm x 5.0mm
PackagingCut Tape (CT)
Supply Voltage5V
Current - Supply50mA
TypeStandard
Operating Temperature-20°C ~ 70°C
Frequency Stability±50ppm
SeriesCB3
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names CB3 3C 45M0000
CB33C45M0000
CTX297CT ND
CTX297CTND
CTX297CT

Purchase OSC 45.000 MHZ 5.0V SMD - CB3-3C-45M0000 - Crystals and Oscillators
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of OSC 45.000 MHZ 5.0V SMD - CB3-3C-45M0000
Crystals and Oscillators

OSC 45.000 MHZ 5.0V SMD - CB3-3C-45M0000 (CTX297CT-ND)

Related parts Crystals and Oscillators:
OSC 45.000 MHZ 5.0V SMD - CB3-3C-45M0000
 Order OSC 45.000 MHZ 5.0V SMD-CB3-3C-45M0000 online from Digi-Key. Manufactured by CTS Frequency Controls (VA). Digi-Key part number CTX297CT-ND.
OSC 45.000 MHZ 5.0V SMD - CB3-3C-45M0000
 Order OSC 45.000 MHZ 5.0V SMD-CB3-3C-45M0000 online from Digi-Key. Manufactured by CTS-Frequency Controls. Digi-Key part number CTX297TR-ND.
OSC 45.000 MHZ 5.0V SMD - CB3-3C-45M0000
 Order OSC 45.000 MHZ 5.0V SMD-CB3-3C-45M0000 online from Digi-Key. Manufactured by CTS Frequency Controls (VA). Digi-Key part number CTX297DKR-ND.
OSC 3.6864 MHZ 5.0V SMD - CB3-3C-3M6864
 Order OSC 3.6864 MHZ 5.0V SMD-CB3-3C-3M6864 online from Digi-Key. Manufactured by CTS-Frequency Controls. Digi-Key part number CTX260TR-ND.
OSC 4.0000 MHZ 5.0V SMD - CB3-3C-4M0000
 Order OSC 4.0000 MHZ 5.0V SMD-CB3-3C-4M0000 online from Digi-Key. Manufactured by CTS-Frequency Controls. Digi-Key part number CTX261TR-ND.
OSC 6.1760 MHZ 5.0V SMD - CB3-3C-6M1760
 Order OSC 6.1760 MHZ 5.0V SMD-CB3-3C-6M1760 online from Digi-Key. Manufactured by CTS-Frequency Controls. Digi-Key part number CTX262TR-ND.
OSC 7.3728 MHZ 5.0V SMD - CB3-3C-7M3728
 Order OSC 7.3728 MHZ 5.0V SMD-CB3-3C-7M3728 online from Digi-Key. Manufactured by CTS-Frequency Controls. Digi-Key part number CTX263TR-ND.
OSC 8.0000 MHZ 5.0V SMD - CB3-3C-8M0000
 Order OSC 8.0000 MHZ 5.0V SMD-CB3-3C-8M0000 online from Digi-Key. Manufactured by CTS-Frequency Controls. Digi-Key part number CTX264TR-ND.
OSC 10.000 MHZ 5.0V SMD - CB3-3C-10M0000
 Order OSC 10.000 MHZ 5.0V SMD-CB3-3C-10M0000 online from Digi-Key. Manufactured by CTS-Frequency Controls. Digi-Key part number CTX265TR-ND.
OSC 12.288 MHZ 5.0V SMD - CB3-3C-12M2880
 Order OSC 12.288 MHZ 5.0V SMD-CB3-3C-12M2880 online from Digi-Key. Manufactured by CTS-Frequency Controls. Digi-Key part number CTX266TR-ND.
OSC 12.352 MHZ 5.0V SMD - CB3-3C-12M3520
 Order OSC 12.352 MHZ 5.0V SMD-CB3-3C-12M3520 online from Digi-Key. Manufactured by CTS-Frequency Controls. Digi-Key part number CTX267TR-ND.
OSC 14.31818 MHZ 5.0V SMD - CB3-3C-14M31818
 Order OSC 14.31818 MHZ 5.0V SMD-CB3-3C-14M31818 online from Digi-Key. Manufactured by CTS-Frequency Controls. Digi-Key part number CTX268TR-ND.
OSC 15.360 MHZ 5.0V SMD - CB3-3C-15M3600
 Order OSC 15.360 MHZ 5.0V SMD-CB3-3C-15M3600 online from Digi-Key. Manufactured by CTS-Frequency Controls. Digi-Key part number CTX269TR-ND.
OSC 16.000 MHZ 5.0V SMD - CB3-3C-16M0000
 Order OSC 16.000 MHZ 5.0V SMD-CB3-3C-16M0000 online from Digi-Key. Manufactured by CTS-Frequency Controls. Digi-Key part number CTX270TR-ND.
OSC 16.384 MHZ 5.0V SMD - CB3-3C-16M3840
 Order OSC 16.384 MHZ 5.0V SMD-CB3-3C-16M3840 online from Digi-Key. Manufactured by CTS-Frequency Controls. Digi-Key part number CTX271TR-ND.