CRYSTAL 4.9152MHZ 20PF LOAD CAP - ATS042SM - Crystals and Oscillators

Digi-Key Part Number CTX503-ND
Price Break
1
10
50
100
250
500
Unit Price
0.86
0.751
0.649
0.451
0.385
0.341
Extended Price
0.86
7.51
32.45
45.10
96.25
170.50
Manufacturer Part NumberATS042SM
Product DescriptionCRYSTAL 4.9152MHZ 20PF LOAD CAP
Quantity Available 258
All prices are in GBP

CRYSTAL 4.9152MHZ 20PF LOAD CAP - ATS042SM - Crystals and Oscillators Details
Technical/Catalog InformationATS042SM
VendorCTS-Frequency Controls
CategoryCrystals and Oscillators
Frequency4.9152MHz
Load Capacitance20pF
Package / Case12.3mm x 3.8mm
PackagingBulk
Frequency Tolerance±50ppm
Mounting TypeSurface Mount
Operating ModeFundamental
Operating Temperature-20°C ~ 70°C
SeriesATS-SM
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names ATS042SM
ATS042SM
CTX503 ND
CTX503ND
CTX503

Purchase CRYSTAL 4.9152MHZ 20PF LOAD CAP - ATS042SM - Crystals and Oscillators
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CRYSTAL 4.9152MHZ 20PF LOAD CAP - ATS042SM
Crystals and Oscillators

CRYSTAL 4.9152MHZ 20PF LOAD CAP - ATS042SM (CTX503-ND)

Related parts Crystals and Oscillators:
CRYSTAL 4.9152MHZ 20PF LOAD CAP - ATS042SM
 Order CRYSTAL 4.9152MHZ 20PF LOAD CAP-ATS042SM online from Digi-Key. Manufactured by CTS-Frequency Controls. Digi-Key part number CTX503-ND.
CRYSTAL 4.9152MHZ 20PF LOAD CAP - ATS042SM-T
 Order CRYSTAL 4.9152MHZ 20PF LOAD CAP-ATS042SM-T online from Digi-Key. Manufactured by CTS-Frequency Controls. Digi-Key part number CTX503TR-ND.
CRYSTAL 11.0592MHZ 20PF LOAD CAP - ATS111
 Order CRYSTAL 11.0592MHZ 20PF LOAD CAP-ATS111 online from Digi-Key. Manufactured by CTS-Frequency Controls. Digi-Key part number CTX409-ND.
CRYSTAL 12.2880MHZ 20PF LOAD CAP - ATS122
 Order CRYSTAL 12.2880MHZ 20PF LOAD CAP-ATS122 online from Digi-Key. Manufactured by CTS-Frequency Controls. Digi-Key part number CTX411-ND.
CRYSTAL 15.3600MHZ 20PF LOAD CAP - ATS15A
 Order CRYSTAL 15.3600MHZ 20PF LOAD CAP-ATS15A online from Digi-Key. Manufactured by CTS-Frequency Controls. Digi-Key part number CTX413-ND.
CRYSTAL 16.0000MHZ 20PF LOAD CAP - ATS16A
 Order CRYSTAL 16.0000MHZ 20PF LOAD CAP-ATS16A online from Digi-Key. Manufactured by CTS-Frequency Controls. Digi-Key part number CTX415-ND.
CRYSTAL 20.4800MHZ 20PF LOAD CAP - ATS204
 Order CRYSTAL 20.4800MHZ 20PF LOAD CAP-ATS204 online from Digi-Key. Manufactured by CTS-Frequency Controls. Digi-Key part number CTX417-ND.
CRYSTAL 3.6864MHZ 20PF LOAD CAP - ATS037SM
 Order CRYSTAL 3.6864MHZ 20PF LOAD CAP-ATS037SM online from Digi-Key. Manufactured by CTS-Frequency Controls. Digi-Key part number CTX501-ND.
CRYSTAL 4.0000MHZ 20PF LOAD CAP - ATS040SM
 Order CRYSTAL 4.0000MHZ 20PF LOAD CAP-ATS040SM online from Digi-Key. Manufactured by CTS-Frequency Controls. Digi-Key part number CTX502-ND.
CRYSTAL 5.0688MHZ 20PF LOAD CAP - ATS050SM
 Order CRYSTAL 5.0688MHZ 20PF LOAD CAP-ATS050SM online from Digi-Key. Manufactured by CTS-Frequency Controls. Digi-Key part number CTX504-ND.
CRYSTAL 6.0000MHZ 20PF LOAD CAP - ATS060SM
 Order CRYSTAL 6.0000MHZ 20PF LOAD CAP-ATS060SM online from Digi-Key. Manufactured by CTS-Frequency Controls. Digi-Key part number CTX505-ND.
CRYSTAL 8.0000MHZ 20PF LOAD CAP - ATS08ASM
 Order CRYSTAL 8.0000MHZ 20PF LOAD CAP-ATS08ASM online from Digi-Key. Manufactured by CTS-Frequency Controls. Digi-Key part number CTX506-ND.
CRYSTAL 9.8304MHZ 20PF LOAD CAP - ATS098SM
 Order CRYSTAL 9.8304MHZ 20PF LOAD CAP-ATS098SM online from Digi-Key. Manufactured by CTS-Frequency Controls. Digi-Key part number CTX507-ND.
CRYSTAL 11.0592MHZ 20PF LOAD CAP - ATS111SM
 Order CRYSTAL 11.0592MHZ 20PF LOAD CAP-ATS111SM online from Digi-Key. Manufactured by CTS-Frequency Controls. Digi-Key part number CTX509-ND.
CRYSTAL 12.2880MHZ 20PF LOAD CAP - ATS122SM
 Order CRYSTAL 12.2880MHZ 20PF LOAD CAP-ATS122SM online from Digi-Key. Manufactured by CTS-Frequency Controls. Digi-Key part number CTX511-ND.