CRYSTAL 20.0000 MHZ SERIES RES - ATS200

Digi-Key Part Number CTX416-ND
Price Break
1
10
50
100
250
500
1000
Unit Price
0.53
0.459
0.4156
0.2905
0.24616
0.21792
0.18966
Extended Price
0.53
4.59
20.78
29.05
61.54
108.96
189.66
Manufacturer Part NumberATS200
Product DescriptionCRYSTAL 20.0000 MHZ SERIES RES
Quantity Available 5559
All prices are in GBP

CRYSTAL 20.0000 MHZ SERIES RES - ATS200 Details
Technical/Catalog InformationATS200
VendorCTS-Frequency Controls
CategoryCrystals and Oscillators
Frequency20MHz
Load CapacitanceSeries
Package / Case10.9mm x 3.8mm
PackagingBulk
Frequency Tolerance±50ppm
Mounting TypeThrough Hole
Operating ModeFundamental
Operating Temperature-20°C ~ 70°C
SeriesATS
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names ATS200
ATS200
CTX416 ND
CTX416ND
CTX416

Purchase CRYSTAL 20.0000 MHZ SERIES RES - ATS200
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CRYSTAL 20.0000 MHZ SERIES RES - ATS200
CRYSTAL 20.0000 MHZ SERIES RES - ATS200

CRYSTAL 20.0000 MHZ SERIES RES - ATS200 (CTX416-ND)

Related parts :
CRYSTAL 20.0000 MHZ SERIES RES - ATS200
 Order CRYSTAL 20.0000 MHZ SERIES RES-ATS200 online from Digi-Key. Manufactured by CTS-Frequency Controls. Digi-Key part number CTX416-ND.
CRYSTAL 10.0000 MHZ SERIES RES - ATS100
 Order CRYSTAL 10.0000 MHZ SERIES RES-ATS100 online from Digi-Key. Manufactured by CTS-Frequency Controls. Digi-Key part number CTX408-ND.
CRYSTAL 12.0000 MHZ SERIES RES - ATS120
 Order CRYSTAL 12.0000 MHZ SERIES RES-ATS120 online from Digi-Key. Manufactured by CTS-Frequency Controls. Digi-Key part number CTX410-ND.
CRYSTAL 14.31818 MHZ SERIES RES - ATS143
 Order CRYSTAL 14.31818 MHZ SERIES RES-ATS143 online from Digi-Key. Manufactured by CTS-Frequency Controls. Digi-Key part number CTX412-ND.
CRYSTAL 16.0000 MHZ SERIES RES - ATS160
 Order CRYSTAL 16.0000 MHZ SERIES RES-ATS160 online from Digi-Key. Manufactured by CTS-Frequency Controls. Digi-Key part number CTX414-ND.
CRYSTAL 24.5760 MHZ SERIES RES - ATS245
 Order CRYSTAL 24.5760 MHZ SERIES RES-ATS245 online from Digi-Key. Manufactured by CTS-Frequency Controls. Digi-Key part number CTX418-ND.
CRYSTAL 25.0000 MHZ SERIES RES - ATS250
 Order CRYSTAL 25.0000 MHZ SERIES RES-ATS250 online from Digi-Key. Manufactured by CTS-Frequency Controls. Digi-Key part number CTX419-ND.
CRYSTAL 20.0000 MHZ SERIES SMT - ATS200SM
 Order CRYSTAL 20.0000 MHZ SERIES SMT-ATS200SM online from Digi-Key. Manufactured by CTS-Frequency Controls. Digi-Key part number CTX515-ND.
CRYSTAL 20.0000 MHZ SERIES SMT - ATS200SM-T
 Order CRYSTAL 20.0000 MHZ SERIES SMT-ATS200SM-T online from Digi-Key. Manufactured by CTS-Frequency Controls. Digi-Key part number CTX515TR-ND.
CRYSTAL 4.0000 MHZ SERIES - MP04A
 Order CRYSTAL 4.0000 MHZ SERIES-MP04A online from Digi-Key. Manufactured by CTS-Frequency Controls. Digi-Key part number CTX080-ND.
CRYSTAL 5.000 MHZ SERIES - MP05B
 Order CRYSTAL 5.000 MHZ SERIES-MP05B online from Digi-Key. Manufactured by CTS-Frequency Controls. Digi-Key part number CTX081-ND.
CRYSTAL 5.0688 MHZ SERIES - MP050
 Order CRYSTAL 5.0688 MHZ SERIES-MP050 online from Digi-Key. Manufactured by CTS-Frequency Controls. Digi-Key part number CTX052-ND.
CRYSTAL 7.3728 MHZ SERIES - MP073
 Order CRYSTAL 7.3728 MHZ SERIES-MP073 online from Digi-Key. Manufactured by CTS-Frequency Controls. Digi-Key part number CTX074-ND.
CRYSTAL 8.000 MHZ SERIES - MP080
 Order CRYSTAL 8.000 MHZ SERIES-MP080 online from Digi-Key. Manufactured by CTS-Frequency Controls. Digi-Key part number CTX056-ND.
CRYSTAL 10.000 MHZ SERIES - MP100
 Order CRYSTAL 10.000 MHZ SERIES-MP100 online from Digi-Key. Manufactured by CTS-Frequency Controls. Digi-Key part number CTX057-ND.