TIE S-LOCK 304 ST/ST 100# 14.3" - MLT4S-CP - Cable, Wire - Management

Digi-Key Part Number 298-1102-ND
Price Break
100
500
1000
Unit Price
0.5353
0.49622
0.46105
Extended Price
53.53
248.11
461.05
Manufacturer Part NumberMLT4S-CP
Product DescriptionTIE S-LOCK 304 ST/ST 100# 14.3"
Quantity Available 600
All prices are in GBP

TIE S-LOCK 304 ST/ST 100# 14.3" - MLT4S-CP - Cable, Wire - Management Details
Technical/Catalog InformationMLT4S-CP
VendorPanduit Corp
CategoryCable, Wire - Management
ColorSilver
Length14.3" (363.2mm)
Tensile Strength120 lbs. (54.4 kg)
Wire/Cable Tie TypeStandard, Locking
MaterialSteel - 304
Bundle Diameter4.00" (101.60mm)
Names, Registered & Trademark NamesPan-Steelâ„¢
Mounting Type-
Quantity100
Width0.168" (4.30mm)
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names MLT4S CP
MLT4SCP
298 1102 ND
2981102ND
298-1102

Purchase TIE S-LOCK 304 ST/ST 100# 14.3" - MLT4S-CP - Cable, Wire - Management
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of TIE S-LOCK 304 ST/ST 100# 14.3" - MLT4S-CP
Cable, Wire - Management

TIE S-LOCK 304 ST/ST 100# 14.3" - MLT4S-CP (298-1102-ND)

Related parts Cable, Wire - Management :
TIE S-LOCK 304 ST/ST 100# 14.3" - MLT4S-CP
 Order TIE S-LOCK 304 ST/ST 100# 14.3"-MLT4S-CP online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number 298-1102-ND.
TIE 304 ST/STEEL 100# 26.8" - MLT8S-CP
 Order TIE 304 ST/STEEL 100# 26.8"-MLT8S-CP online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number MLT8S-CP-ND.
TIE CABLE LOCKING METAL 100LB 5" - MLT1S-CP
 Order TIE CABLE LOCKING METAL 100LB 5"-MLT1S-CP online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number 298-1100-ND.
TIE S-LOCK 316 SS 250# 4X14.3" - MLT4H-LP316
 Order TIE S-LOCK 316 SS 250# 4X14.3"-MLT4H-LP316 online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number MLT4H-LP316-ND.
TOOL CT & STR 28-30AWG .32-.25MM - ST-100-2830
 Order TOOL CT & STR 28-30AWG .32-.25MM-ST-100-2830 online from Digi-Key. Manufactured by OK Industries/Div of Jonard Ind Corp. Digi-Key part number K512-ND.
100 MHZ X100 PROBE - CP-241
 Order 100 MHZ X100 PROBE-CP-241 online from Digi-Key. Manufactured by Stack Electronics. Digi-Key part number CP-241-ND.
TIE CABLE 304 ST/STL 100LB 10.2" - MLT2.7S-CP
 Order TIE CABLE 304 ST/STL 100LB 10.2"-MLT2.7S-CP online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number MLT2.7S-CP-ND.
TIE CABLE 304 ST/STL 250LB 10.2" - MLT2.7H-LP
 Order TIE CABLE 304 ST/STL 250LB 10.2"-MLT2.7H-LP online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number MLT2.7H-LP-ND.
TIE CABLE 301 ST/STL 200LB 10.2" - MLT2.7WH-LP
 Order TIE CABLE 301 ST/STL 200LB 10.2"-MLT2.7WH-LP online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number 298-1330-ND.
TIE CABLE 316 ST/STL 100LB 7.9" - MLT2S-CP316
 Order TIE CABLE 316 ST/STL 100LB 7.9"-MLT2S-CP316 online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number MLT2S-CP316-ND.
TOOL FOR METAL LOCK TIE - GS4MT
 Order TOOL FOR METAL LOCK TIE-GS4MT online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number 298-1107-ND.
PC4/3-ST-7,62 - 1804917
 Order PC4/3-ST-7,62-1804917 online from Digi-Key. Manufactured by Phoenix Contact. Digi-Key part number 1804917-ND.
IC DRIVER/RCVR DUAL 3-ST 16-DIP - SN75ALS1178N
 Order IC DRIVER/RCVR DUAL 3-ST 16-DIP-SN75ALS1178N online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-9931-5-ND.
IC DRIVER/RCVR DUAL 3-ST 16-SOP - SN75ALS1177NSR
 Order IC DRIVER/RCVR DUAL 3-ST 16-SOP-SN75ALS1177NSR online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-9930-2-ND.
IC BUFFER/DRIVER 3-ST SC-70-5 - SN74LVC1G240DCKR
 Order IC BUFFER/DRIVER 3-ST SC-70-5-SN74LVC1G240DCKR online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-11610-1-ND.