TIE CABLE LOCKING METAL 100LB 5" - MLT1S-CP - Cable, Wire - Management

Digi-Key Part Number 298-1100-ND
Price Break
100
500
1000
Unit Price
0.459
0.42072
0.38884
Extended Price
45.90
210.36
388.84
Manufacturer Part NumberMLT1S-CP
Product DescriptionTIE CABLE LOCKING METAL 100LB 5"
Quantity Available 200
All prices are in GBP

TIE CABLE LOCKING METAL 100LB 5" - MLT1S-CP - Cable, Wire - Management Details
Technical/Catalog InformationMLT1S-CP
VendorPanduit Corp
CategoryCable, Wire - Management
ColorSilver
Length5" (127mm)
Tensile Strength120 lbs. (54.4 kg)
Wire/Cable Tie TypeStandard, Locking
MaterialSteel - 304
Bundle Diameter1.00" (25.40mm)
Names, Registered & Trademark NamesPan-Steelâ„¢
Mounting Type-
Quantity100
Width0.168" (4.30mm)
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names MLT1S CP
MLT1SCP
298 1100 ND
2981100ND
298-1100

Purchase TIE CABLE LOCKING METAL 100LB 5" - MLT1S-CP - Cable, Wire - Management
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of TIE CABLE LOCKING METAL 100LB 5" - MLT1S-CP
Cable, Wire - Management

TIE CABLE LOCKING METAL 100LB 5" - MLT1S-CP (298-1100-ND)

Related parts Cable, Wire - Management :
TIE CABLE LOCKING METAL 100LB 5" - MLT1S-CP
 Order TIE CABLE LOCKING METAL 100LB 5"-MLT1S-CP online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number 298-1100-ND.
TIE CABLE 304 ST/STL 100LB 10.2" - MLT2.7S-CP
 Order TIE CABLE 304 ST/STL 100LB 10.2"-MLT2.7S-CP online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number MLT2.7S-CP-ND.
TIE S-LOCK 304 ST/ST 100# 14.3" - MLT4S-CP
 Order TIE S-LOCK 304 ST/ST 100# 14.3"-MLT4S-CP online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number 298-1102-ND.
TIE CABLE 316 ST/STL 100LB 7.9" - MLT2S-CP316
 Order TIE CABLE 316 ST/STL 100LB 7.9"-MLT2S-CP316 online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number MLT2S-CP316-ND.
TIE CABLE PAN-TY 18LB 3.1" - PLT.7M-M
 Order TIE CABLE PAN-TY 18LB 3.1"-PLT.7M-M online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number 298-1019-ND.
TIE CABLE PAN-TY 8LB 2.8" - PLT.6SM-C0
 Order TIE CABLE PAN-TY 8LB 2.8"-PLT.6SM-C0 online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number 298-1037-ND.
TIE CABLE PAN-TY 120LB 30.5" - PLT9LH-L
 Order TIE CABLE PAN-TY 120LB 30.5"-PLT9LH-L online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number PLT9LH-L-ND.
TIE CABLE 301 ST/STL 200LB 10.2" - MLT2.7WH-LP
 Order TIE CABLE 301 ST/STL 200LB 10.2"-MLT2.7WH-LP online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number 298-1330-ND.
TIE CABLE 304 ST/STL 250LB 10.2" - MLT2.7H-LP
 Order TIE CABLE 304 ST/STL 250LB 10.2"-MLT2.7H-LP online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number MLT2.7H-LP-ND.
TIE S-LOCK 316 SS 250# 4X14.3" - MLT4H-LP316
 Order TIE S-LOCK 316 SS 250# 4X14.3"-MLT4H-LP316 online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number MLT4H-LP316-ND.
TIE 304 ST/STEEL 100# 26.8" - MLT8S-CP
 Order TIE 304 ST/STEEL 100# 26.8"-MLT8S-CP online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number MLT8S-CP-ND.
CABLE TIE MINI 18LB 8.0" - PLT2M-C
 Order CABLE TIE MINI 18LB 8.0"-PLT2M-C online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number 298-1028-ND.
CABLE TIE MINI 18LB 8.0" - PLT2M-M
 Order CABLE TIE MINI 18LB 8.0"-PLT2M-M online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number 298-1029-ND.
CABLE TIE STD 50LB 7.4" - PLT2S-M
 Order CABLE TIE STD 50LB 7.4"-PLT2S-M online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number 298-1031-ND.
CABLE TIE INTERMED 40LB 11.4" - PLT3I-C
 Order CABLE TIE INTERMED 40LB 11.4"-PLT3I-C online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number 298-1032-ND.