CABLE TIE BARB TY 18LB 4.0" - BT1M-C

Digi-Key Part Number 298-1063-ND
Price Break
100
500
1000
Unit Price
0.0855
0.06678
0.0535
Extended Price
8.55
33.39
53.50
Manufacturer Part NumberBT1M-C
Product DescriptionCABLE TIE BARB TY 18LB 4.0"
Quantity Available 4100
All prices are in GBP

CABLE TIE BARB TY 18LB 4.0" - BT1M-C Details
Technical/Catalog InformationBT1M-C
VendorPanduit Corp
CategoryCable, Wire - Management
ColorNatural
Length4.00" (101.6mm)
Tensile Strength18 lbs. (8.2 kg)
Wire/Cable Tie TypeStandard, Locking
MaterialNylon
Bundle Diameter0.90" (22.86mm)
Names, Registered & Trademark NamesDOME-TOP® BARB-TY®
Mounting Type-
Quantity100
Width0.095" (2.40mm)
Other Names BT1M C
BT1MC
298 1063 ND
2981063ND
298-1063

Purchase CABLE TIE BARB TY 18LB 4.0" - BT1M-C
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CABLE TIE BARB TY 18LB 4.0" - BT1M-C
CABLE TIE BARB TY 18LB 4.0" - BT1M-C

CABLE TIE BARB TY 18LB 4.0" - BT1M-C (298-1063-ND)

Related parts:
CABLE TIE BARB TY 18LB 4.0" - BT1M-C
 Order CABLE TIE BARB TY 18LB 4.0"-BT1M-C online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number 298-1063-ND.
CABLE TIE BARB TY NAT 50# 8" - B2M2S-D
 Order CABLE TIE BARB TY NAT 50# 8"-B2M2S-D online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number B2M2S-D-ND.
PAN POUCH CANVAS WITH CABLE TIES - PPC25X50F
 Order PAN POUCH CANVAS WITH CABLE TIES-PPC25X50F online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number PPC25X50F-ND.
TIE CABLE PAN-TY 18LB 3.1" - PLT.7M-M
 Order TIE CABLE PAN-TY 18LB 3.1"-PLT.7M-M online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number 298-1019-ND.
CABLE TIE MINI 18LB 8.0" - PLT2M-C
 Order CABLE TIE MINI 18LB 8.0"-PLT2M-C online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number 298-1028-ND.
CABLE TIE MINI 18LB 8.0" - PLT2M-M
 Order CABLE TIE MINI 18LB 8.0"-PLT2M-M online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number 298-1029-ND.
CABLE TIE MINI 18LB 3.9" - PLT1M-C0
 Order CABLE TIE MINI 18LB 3.9"-PLT1M-C0 online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number 298-1040-ND.
MARKER TIE WR MIN 18LB NAT 3.9" - PLM1M-C
 Order MARKER TIE WR MIN 18LB NAT 3.9"-PLM1M-C online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number 298-1011-ND.
CABLE TIE STD 50LB 7.4" - PLT2S-M
 Order CABLE TIE STD 50LB 7.4"-PLT2S-M online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number 298-1031-ND.
CABLE TIE INTERMED 40LB 11.4" - PLT3I-C
 Order CABLE TIE INTERMED 40LB 11.4"-PLT3I-C online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number 298-1032-ND.
CABLE TIE STD 50LB 11.5" - PLT3S-C
 Order CABLE TIE STD 50LB 11.5"-PLT3S-C online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number 298-1033-ND.
CABLE TIE HEAVY 50LB 14.5" - PLT4S-C
 Order CABLE TIE HEAVY 50LB 14.5"-PLT4S-C online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number 298-1035-ND.
CABLE TIE MINI TEL GRAY 3.9" - PLT1M-M14
 Order CABLE TIE MINI TEL GRAY 3.9"-PLT1M-M14 online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number PLT1M-M14-ND.
CABLE TIE MINI HS BLK 3.9" - PLT1M-M30
 Order CABLE TIE MINI HS BLK 3.9"-PLT1M-M30 online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number PLT1M-M30-ND.
CABLE TIE MINI FR NAT 3.9" - PLT1M-M69
 Order CABLE TIE MINI FR NAT 3.9"-PLT1M-M69 online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number PLT1M-M69-ND.