CABLE TIE HEAVY 50LB 14.5" - PLT4S-C - Cable, Wire - Management

Digi-Key Part Number 298-1035-ND
Price Break
100
500
1000
Unit Price
0.3179
0.24818
0.19883
Extended Price
31.79
124.09
198.83
Manufacturer Part NumberPLT4S-C
Product DescriptionCABLE TIE HEAVY 50LB 14.5"
Quantity Available 2700
All prices are in GBP

CABLE TIE HEAVY 50LB 14.5" - PLT4S-C - Cable, Wire - Management Details
Technical/Catalog InformationPLT4S-C
VendorPanduit Corp
CategoryCable, Wire - Management
ColorNatural
Length14.5" (368.3mm)
Tensile Strength50 lbs. (22.7 kg)
Wire/Cable Tie TypeStandard, Locking
MaterialNylon
Bundle Diameter4.00" (101.60mm)
Names, Registered & Trademark NamesPAN-TY®
Mounting Type-
Quantity100
Width0.190" (4.80mm)
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names PLT4S C
PLT4SC
298 1035 ND
2981035ND
298-1035

Purchase CABLE TIE HEAVY 50LB 14.5" - PLT4S-C - Cable, Wire - Management
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CABLE TIE HEAVY 50LB 14.5" - PLT4S-C
Cable, Wire - Management

CABLE TIE HEAVY 50LB 14.5" - PLT4S-C (298-1035-ND)

Related parts Cable, Wire - Management :
CABLE TIE HEAVY 50LB 14.5" - PLT4S-C
 Order CABLE TIE HEAVY 50LB 14.5"-PLT4S-C online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number 298-1035-ND.
CABLE TIE STD 50LB 7.4" - PLT2S-M
 Order CABLE TIE STD 50LB 7.4"-PLT2S-M online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number 298-1031-ND.
CABLE TIE STD 50LB 11.5" - PLT3S-C
 Order CABLE TIE STD 50LB 11.5"-PLT3S-C online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number 298-1033-ND.
CABLE TIE HEAVY TEFZEL BLU 11.4" - PLT3H-L76
 Order CABLE TIE HEAVY TEFZEL BLU 11.4"-PLT3H-L76 online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number PLT3H-L76-ND.
CABLE TIE HEAVY TEFZEL BLU 14.5" - PLT4H-L76
 Order CABLE TIE HEAVY TEFZEL BLU 14.5"-PLT4H-L76 online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number PLT4H-L76-ND.
CABLE TIE HEAVY WR BLACK 14.5" - PLT4H-TL0
 Order CABLE TIE HEAVY WR BLACK 14.5"-PLT4H-TL0 online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number PLT4H-TL0-ND.
CABLE TIE HEAVY TEFZEL BLU 14.5" - PLT4H-TL76
 Order CABLE TIE HEAVY TEFZEL BLU 14.5"-PLT4H-TL76 online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number PLT4H-TL76-ND.
CABLE TIE STD TEFZEL BLUE 14.5" - PLT4S-M76
 Order CABLE TIE STD TEFZEL BLUE 14.5"-PLT4S-M76 online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number PLT4S-M76-ND.
PAN POUCH CANVAS WITH CABLE TIES - PPC25X50F
 Order PAN POUCH CANVAS WITH CABLE TIES-PPC25X50F online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number PPC25X50F-ND.
CABLE TIE MINI 18LB 8.0" - PLT2M-C
 Order CABLE TIE MINI 18LB 8.0"-PLT2M-C online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number 298-1028-ND.
CABLE TIE MINI 18LB 8.0" - PLT2M-M
 Order CABLE TIE MINI 18LB 8.0"-PLT2M-M online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number 298-1029-ND.
CABLE TIE INTERMED 40LB 11.4" - PLT3I-C
 Order CABLE TIE INTERMED 40LB 11.4"-PLT3I-C online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number 298-1032-ND.
CABLE TIE MINI 18LB 3.9" - PLT1M-C0
 Order CABLE TIE MINI 18LB 3.9"-PLT1M-C0 online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number 298-1040-ND.
CABLE TIE BARB TY 18LB 4.0" - BT1M-C
 Order CABLE TIE BARB TY 18LB 4.0"-BT1M-C online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number 298-1063-ND.
MOUNT/TIE COMBO 50LB 7.3" - PLA2S-A-Q
 Order MOUNT/TIE COMBO 50LB 7.3"-PLA2S-A-Q online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number 298-1144-ND.