CABLE TIE INTERMED 40LB 11.4" - PLT3I-C - Cable, Wire - Management

Digi-Key Part Number 298-1032-ND
Price Break
100
500
1000
Unit Price
0.2035
0.15884
0.12727
Extended Price
20.35
79.42
127.27
Manufacturer Part NumberPLT3I-C
Product DescriptionCABLE TIE INTERMED 40LB 11.4"
Quantity Available 4200
All prices are in GBP

CABLE TIE INTERMED 40LB 11.4" - PLT3I-C - Cable, Wire - Management Details
Technical/Catalog InformationPLT3I-C
VendorPanduit Corp
CategoryCable, Wire - Management
ColorNatural
Length11.4" (289.6mm)
Tensile Strength40 lbs. (18.1 kg)
Wire/Cable Tie TypeStandard, Locking
MaterialNylon
Bundle Diameter3.00" (76.20mm)
Names, Registered & Trademark NamesPAN-TY®
Mounting Type-
Quantity100
Width0.145" (3.68mm)
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names PLT3I C
PLT3IC
298 1032 ND
2981032ND
298-1032

Purchase CABLE TIE INTERMED 40LB 11.4" - PLT3I-C - Cable, Wire - Management
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CABLE TIE INTERMED 40LB 11.4" - PLT3I-C
Cable, Wire - Management

CABLE TIE INTERMED 40LB 11.4" - PLT3I-C (298-1032-ND)

Related parts Cable, Wire - Management :
CABLE TIE INTERMED 40LB 11.4" - PLT3I-C
 Order CABLE TIE INTERMED 40LB 11.4"-PLT3I-C online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number 298-1032-ND.
PAN POUCH CANVAS WITH CABLE TIES - PPC25X50F
 Order PAN POUCH CANVAS WITH CABLE TIES-PPC25X50F online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number PPC25X50F-ND.
CABLE TIE MINI 18LB 8.0" - PLT2M-C
 Order CABLE TIE MINI 18LB 8.0"-PLT2M-C online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number 298-1028-ND.
CABLE TIE MINI 18LB 8.0" - PLT2M-M
 Order CABLE TIE MINI 18LB 8.0"-PLT2M-M online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number 298-1029-ND.
CABLE TIE STD 50LB 7.4" - PLT2S-M
 Order CABLE TIE STD 50LB 7.4"-PLT2S-M online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number 298-1031-ND.
CABLE TIE STD 50LB 11.5" - PLT3S-C
 Order CABLE TIE STD 50LB 11.5"-PLT3S-C online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number 298-1033-ND.
CABLE TIE HEAVY 50LB 14.5" - PLT4S-C
 Order CABLE TIE HEAVY 50LB 14.5"-PLT4S-C online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number 298-1035-ND.
CABLE TIE MINI 18LB 3.9" - PLT1M-C0
 Order CABLE TIE MINI 18LB 3.9"-PLT1M-C0 online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number 298-1040-ND.
CABLE TIE BARB TY 18LB 4.0" - BT1M-C
 Order CABLE TIE BARB TY 18LB 4.0"-BT1M-C online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number 298-1063-ND.
CABLE TIE BARB TY NAT 50# 8" - B2M2S-D
 Order CABLE TIE BARB TY NAT 50# 8"-B2M2S-D online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number B2M2S-D-ND.
CABLE TIE MINI TEL GRAY 3.9" - PLT1M-M14
 Order CABLE TIE MINI TEL GRAY 3.9"-PLT1M-M14 online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number PLT1M-M14-ND.
CABLE TIE MINI HS BLK 3.9" - PLT1M-M30
 Order CABLE TIE MINI HS BLK 3.9"-PLT1M-M30 online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number PLT1M-M30-ND.
CABLE TIE MINI FR NAT 3.9" - PLT1M-M69
 Order CABLE TIE MINI FR NAT 3.9"-PLT1M-M69 online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number PLT1M-M69-ND.
CABLE TIE MINI TEFZEL 3.9" - PLT1M-M76
 Order CABLE TIE MINI TEFZEL 3.9"-PLT1M-M76 online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number PLT1M-M76-ND.
CABLE TIE STD NAT 4.8" - PLT1S-C
 Order CABLE TIE STD NAT 4.8"-PLT1S-C online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number PLT1S-C-ND.