CABLE TIE MINI 18LB 8.0" - PLT2M-C - Cable, Wire - Management

Digi-Key Part Number 298-1028-ND
Price Break
100
500
1000
Unit Price
0.1316
0.10282
0.08237
Extended Price
13.16
51.41
82.37
Manufacturer Part NumberPLT2M-C
Product DescriptionCABLE TIE MINI 18LB 8.0"
Quantity Available 4800
All prices are in GBP

CABLE TIE MINI 18LB 8.0" - PLT2M-C - Cable, Wire - Management Details
Technical/Catalog InformationPLT2M-C
VendorPanduit Corp
CategoryCable, Wire - Management
ColorNatural
Length8.0" (203.2mm)
Tensile Strength18 lbs. (8.2 kg)
Wire/Cable Tie TypeStandard, Locking
MaterialNylon
Bundle Diameter2.00" (50.80mm)
Names, Registered & Trademark NamesPAN-TY®
Mounting Type-
Quantity100
Width0.098" (2.50mm)
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names PLT2M C
PLT2MC
298 1028 ND
2981028ND
298-1028

Purchase CABLE TIE MINI 18LB 8.0" - PLT2M-C - Cable, Wire - Management
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CABLE TIE MINI 18LB 8.0" - PLT2M-C
Cable, Wire - Management

CABLE TIE MINI 18LB 8.0" - PLT2M-C (298-1028-ND)

Related parts Cable, Wire - Management :
CABLE TIE MINI 18LB 8.0" - PLT2M-C
 Order CABLE TIE MINI 18LB 8.0"-PLT2M-C online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number 298-1028-ND.
CABLE TIE MINI 18LB 8.0" - PLT2M-M
 Order CABLE TIE MINI 18LB 8.0"-PLT2M-M online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number 298-1029-ND.
CABLE TIE MINI 18LB 3.9" - PLT1M-C0
 Order CABLE TIE MINI 18LB 3.9"-PLT1M-C0 online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number 298-1040-ND.
CABLE TIE MINI HS BLACK 8.0" - PLT2M-M30
 Order CABLE TIE MINI HS BLACK 8.0"-PLT2M-M30 online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number PLT2M-M30-ND.
CABLE TIE MINI FR BLK 8.0" - PLT2M-M60
 Order CABLE TIE MINI FR BLK 8.0"-PLT2M-M60 online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number PLT2M-M60-ND.
CABLE TIE MINI FR NAT 8.0" - PLT2M-M69
 Order CABLE TIE MINI FR NAT 8.0"-PLT2M-M69 online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number PLT2M-M69-ND.
CABLE TIE MINI TEL GRAY 3.9" - PLT1M-M14
 Order CABLE TIE MINI TEL GRAY 3.9"-PLT1M-M14 online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number PLT1M-M14-ND.
CABLE TIE MINI HS BLK 3.9" - PLT1M-M30
 Order CABLE TIE MINI HS BLK 3.9"-PLT1M-M30 online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number PLT1M-M30-ND.
CABLE TIE MINI FR NAT 3.9" - PLT1M-M69
 Order CABLE TIE MINI FR NAT 3.9"-PLT1M-M69 online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number PLT1M-M69-ND.
CABLE TIE MINI TEFZEL 3.9" - PLT1M-M76
 Order CABLE TIE MINI TEFZEL 3.9"-PLT1M-M76 online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number PLT1M-M76-ND.
CABLE TIE MINI NAT 7.2" - CBR2M-M
 Order CABLE TIE MINI NAT 7.2"-CBR2M-M online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number 298-9912-ND.
CABLE TIE MINI NAT 4.2" - SG100M-C
 Order CABLE TIE MINI NAT 4.2"-SG100M-C online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number 298-9928-ND.
PAN POUCH CANVAS WITH CABLE TIES - PPC25X50F
 Order PAN POUCH CANVAS WITH CABLE TIES-PPC25X50F online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number PPC25X50F-ND.
TIE CABLE PAN-TY 18LB 3.1" - PLT.7M-M
 Order TIE CABLE PAN-TY 18LB 3.1"-PLT.7M-M online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number 298-1019-ND.
CABLE TIE BARB TY 18LB 4.0" - BT1M-C
 Order CABLE TIE BARB TY 18LB 4.0"-BT1M-C online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number 298-1063-ND.