MARKER TIE WR MIN 18LB NAT 3.9" - PLM1M-C - Cable, Wire - Management

Digi-Key Part Number 298-1011-ND
Price Break
100
500
1000
Unit Price
0.2182
0.17044
0.13655
Extended Price
21.82
85.22
136.55
Manufacturer Part NumberPLM1M-C
Product DescriptionMARKER TIE WR MIN 18LB NAT 3.9"
Quantity Available 2800
All prices are in GBP

MARKER TIE WR MIN 18LB NAT 3.9" - PLM1M-C - Cable, Wire - Management Details
Technical/Catalog InformationPLM1M-C
VendorPanduit Corp
CategoryCable, Wire - Management
ColorNatural
Length3.9" (99.1mm)
Tensile Strength18 lbs. (8.2 kg)
Wire/Cable Tie TypeMarker Strap/Flag Tie
MaterialNylon
Bundle Diameter0.75" (19.05mm)
Names, Registered & Trademark NamesPAN-TY®
Mounting Type-
Quantity100
Width0.098" (2.50mm)
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names PLM1M C
PLM1MC
298 1011 ND
2981011ND
298-1011

Purchase MARKER TIE WR MIN 18LB NAT 3.9" - PLM1M-C - Cable, Wire - Management
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of MARKER TIE WR MIN 18LB NAT 3.9" - PLM1M-C
Cable, Wire - Management

MARKER TIE WR MIN 18LB NAT 3.9" - PLM1M-C (298-1011-ND)

Related parts Cable, Wire - Management :
MARKER TIE WR MIN 18LB NAT 3.9" - PLM1M-C
 Order MARKER TIE WR MIN 18LB NAT 3.9"-PLM1M-C online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number 298-1011-ND.
MARKER TIE MIN 18LB NAT 4.3" - PLF1M-C
 Order MARKER TIE MIN 18LB NAT 4.3"-PLF1M-C online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number 298-1010-ND.
MARKER TIE 18LB NAT 4.2" - BM1M-M
 Order MARKER TIE 18LB NAT 4.2"-BM1M-M online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number BM1M-M-ND.
MARKER TIE MIN 18LB WHT 4.3" - PLF1M-M10
 Order MARKER TIE MIN 18LB WHT 4.3"-PLF1M-M10 online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number PLF1M-M10-ND.
MARKER TIE MIN 18LB ORN 5.1" - PLF1MA-M3
 Order MARKER TIE MIN 18LB ORN 5.1"-PLF1MA-M3 online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number PLF1MA-M3-ND.
CABLE TIE BARB TY 18LB 4.0" - BT1M-C
 Order CABLE TIE BARB TY 18LB 4.0"-BT1M-C online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number 298-1063-ND.
TERMINAL WW PRESS-IN 1000PC/PKG - T46-3-9/M
 Order TERMINAL WW PRESS-IN 1000PC/PKG-T46-3-9/M online from Digi-Key. Manufactured by Vector Electronics. Digi-Key part number T46-3-9/M-ND.
CARD MARKER 3" 0-9 BLK/YLW 25OC - PCLCP300-0-9
 Order CARD MARKER 3" 0-9 BLK/YLW 25OC-PCLCP300-0-9 online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number PCLCP300-0-9-ND.
CABLE TIE STANDARD WR NAT 17.5" - PLT5S-C
 Order CABLE TIE STANDARD WR NAT 17.5"-PLT5S-C online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number 298-1360-ND.
TIE CABLE PAN-TY 18LB 3.1" - PLT.7M-M
 Order TIE CABLE PAN-TY 18LB 3.1"-PLT.7M-M online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number 298-1019-ND.
CABLE TIE MINI 18LB 8.0" - PLT2M-C
 Order CABLE TIE MINI 18LB 8.0"-PLT2M-C online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number 298-1028-ND.
CABLE TIE MINI 18LB 8.0" - PLT2M-M
 Order CABLE TIE MINI 18LB 8.0"-PLT2M-M online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number 298-1029-ND.
CABLE TIE MINI 18LB 3.9" - PLT1M-C0
 Order CABLE TIE MINI 18LB 3.9"-PLT1M-C0 online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number 298-1040-ND.
MARKER WIRE BOOK LEG 0-9 10PGS - PCMB-1
 Order MARKER WIRE BOOK LEG 0-9 10PGS-PCMB-1 online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number 298-1269-ND.
CABLE TIE BARB TY NAT 50# 8" - B2M2S-D
 Order CABLE TIE BARB TY NAT 50# 8"-B2M2S-D online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number B2M2S-D-ND.