CLAMP TIE STD .10SCR 50LB 7.9" - PLC2S-S10-C - Cable, Wire - Management

Digi-Key Part Number 298-1002-ND
Price Break
100
500
1000
Unit Price
0.223
0.17412
0.1395
Extended Price
22.30
87.06
139.50
Manufacturer Part NumberPLC2S-S10-C
Product DescriptionCLAMP TIE STD .10SCR 50LB 7.9"
Quantity Available 1800
All prices are in GBP

CLAMP TIE STD .10SCR 50LB 7.9" - PLC2S-S10-C - Cable, Wire - Management Details
Technical/Catalog InformationPLC2S-S10-C
VendorPanduit Corp
CategoryCable, Wire - Management
ColorNatural
Length7.9" (200.7mm)
Tensile Strength50 lbs. (22.7 kg)
Wire/Cable Tie TypeStandard, Locking
MaterialNylon
Bundle Diameter1.84" (46.74mm)
Names, Registered & Trademark NamesPAN-TY®
Mounting TypeScrew Mount, Mounting Hole
Quantity100
Width0.190" (4.80mm)
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names PLC2S S10 C
PLC2SS10C
298 1002 ND
2981002ND
298-1002

Purchase CLAMP TIE STD .10SCR 50LB 7.9" - PLC2S-S10-C - Cable, Wire - Management
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CLAMP TIE STD .10SCR 50LB 7.9" - PLC2S-S10-C
Cable, Wire - Management

CLAMP TIE STD .10SCR 50LB 7.9" - PLC2S-S10-C (298-1002-ND)

Related parts Cable, Wire - Management :
CLAMP TIE STD .10SCR 50LB 7.9" - PLC2S-S10-C
 Order CLAMP TIE STD .10SCR 50LB 7.9"-PLC2S-S10-C online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number 298-1002-ND.
CABLE TIE STD 50LB 7.4" - PLT2S-M
 Order CABLE TIE STD 50LB 7.4"-PLT2S-M online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number 298-1031-ND.
CABLE TIE STD 50LB 11.5" - PLT3S-C
 Order CABLE TIE STD 50LB 11.5"-PLT3S-C online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number 298-1033-ND.
CLAMP TIE 120LB WR BLK 15.5" - BC4LH-S25-TL30
 Order CLAMP TIE 120LB WR BLK 15.5"-BC4LH-S25-TL30 online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number BC4LH-S25-TL30-ND.
CABLE TIE STD NAT 4.8" - PLT1S-C
 Order CABLE TIE STD NAT 4.8"-PLT1S-C online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number PLT1S-C-ND.
CABLE TIE STD TEFZEL BLUE 7.4" - PLT2S-C76
 Order CABLE TIE STD TEFZEL BLUE 7.4"-PLT2S-C76 online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number PLT2S-C76-ND.
CABLE TIE STD BLACK 7.4" - PLT2S-M20
 Order CABLE TIE STD BLACK 7.4"-PLT2S-M20 online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number PLT2S-M20-ND.
CABLE TIE STD FR NAT 7.4" - PLT2S-M69
 Order CABLE TIE STD FR NAT 7.4"-PLT2S-M69 online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number PLT2S-M69-ND.
CABLE TIE STD TEFZEL BLUE 7.4" - PLT2S-M76
 Order CABLE TIE STD TEFZEL BLUE 7.4"-PLT2S-M76 online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number PLT2S-M76-ND.
CABLE TIE STD POLY WR BLK 11.5" - PLT3S-M100
 Order CABLE TIE STD POLY WR BLK 11.5"-PLT3S-M100 online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number PLT3S-M100-ND.
CABLE TIE STD TEFZEL BLUE 14.5" - PLT4S-M76
 Order CABLE TIE STD TEFZEL BLUE 14.5"-PLT4S-M76 online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number PLT4S-M76-ND.
WIRE TIE 4.52" NYLON MS3367-4-9 - WIT-18R-MIL-M
 Order WIRE TIE 4.52" NYLON MS3367-4-9-WIT-18R-MIL-M online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number WIT-18R-MIL-M-ND.
CABLE TIE HEAVY 50LB 14.5" - PLT4S-C
 Order CABLE TIE HEAVY 50LB 14.5"-PLT4S-C online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number 298-1035-ND.
MOUNT/TIE COMBO 50LB 7.3" - PLA2S-A-Q
 Order MOUNT/TIE COMBO 50LB 7.3"-PLA2S-A-Q online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number 298-1144-ND.
TIE WING PUSH MOUNT STD NAT 5.2" - PLWP1S-C
 Order TIE WING PUSH MOUNT STD NAT 5.2"-PLWP1S-C online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number 298-1353-ND.