SENSOR PIEZO FILM VIBRA MASS - 0-1005447-1

Digi-Key Part Number MSP1007-ND
Price Break
1
10
100
500
Unit Price
1.1
0.825
0.4565
0.4125
Extended Price
1.10
8.25
45.65
206.25
Manufacturer Part Number0-1005447-1
Product DescriptionSENSOR PIEZO FILM VIBRA MASS
Quantity Available 963
All prices are in GBP

SENSOR PIEZO FILM VIBRA MASS - 0-1005447-1 Details
Technical/Catalog Information0-1005447-1
VendorMeasurement Specialties Inc/Schaevitz
CategorySensors, Transducers
Features0.005"(125µm) polyester layer laminated to a 28µm piezo film element
Capacitance0.420nF
Package / CasePC Mount with Mass and Solder Tabs
Sensitivity50mV/g
InterfacePC Board Mount
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 0 1005447 1
010054471
MSP1007 ND
MSP1007ND
MSP1007

Purchase SENSOR PIEZO FILM VIBRA MASS - 0-1005447-1
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of SENSOR PIEZO FILM VIBRA MASS - 0-1005447-1
SENSOR PIEZO FILM VIBRA MASS - 0-1005447-1

SENSOR PIEZO FILM VIBRA MASS - 0-1005447-1 (MSP1007-ND)

Related parts:
SENSOR PIEZO FILM VIBRA MASS - 0-1005447-1
 Order SENSOR PIEZO FILM VIBRA MASS-0-1005447-1 online from Digi-Key. Manufactured by Measurement Specialties Inc/Schaevitz. Digi-Key part number MSP1007-ND.
SENSOR PIEZO FILM VIBRA TABS - 0-1002794-0
 Order SENSOR PIEZO FILM VIBRA TABS-0-1002794-0 online from Digi-Key. Manufactured by Measurement Specialties Inc/Schaevitz. Digi-Key part number MSP1006-ND.
SENSOR ACCELEROMETER 3-AXIS SMD - 0-1005685-1
 Order SENSOR ACCELEROMETER 3-AXIS SMD-0-1005685-1 online from Digi-Key. Manufactured by Measurement Specialties Inc/Schaevitz. Digi-Key part number MSP1005-ND.
SENSOR PIEZO CABLE 3M W/BNC - 0-1005707-1
 Order SENSOR PIEZO CABLE 3M W/BNC-0-1005707-1 online from Digi-Key. Manufactured by Measurement Specialties Inc/Schaevitz. Digi-Key part number MSP1009-ND.
SENS PIEZO PLYCBL 20AWG 1K METER - 0-1005646-1
 Order SENS PIEZO PLYCBL 20AWG 1K METER-0-1005646-1 online from Digi-Key. Manufactured by Measurement Specialties Inc/Schaevitz. Digi-Key part number MSP1008-ND.
SENSOR PRES 50PSIG 0-100MV TO-8 - 27-050G
 Order SENSOR PRES 50PSIG 0-100MV TO-8-27-050G online from Digi-Key. Manufactured by Measurement Specialties Inc.. Digi-Key part number MSP6841-ND.
SENSOR LVDT DC-SE 0-6.25MM - 02560991-000
 Order SENSOR LVDT DC-SE 0-6.25MM-02560991-000 online from Digi-Key. Manufactured by Measurement Specialties Inc/Schaevitz. Digi-Key part number 356-1022-ND.
SENSOR 300PSIG 1/8NPT .5-4.5V - M3431-000006-300PG
 Order SENSOR 300PSIG 1/8NPT .5-4.5V-M3431-000006-300PG online from Digi-Key. Manufactured by Measurement Specialties Inc.. Digi-Key part number MSP6897-ND.
SENSOR MINISENSE 100 VERTICAL - 1005940-1
 Order SENSOR MINISENSE 100 VERTICAL-1005940-1 online from Digi-Key. Manufactured by Measurement Specialties Inc/Schaevitz. Digi-Key part number MSP6915-ND.
SENSOR PRESSURE 100PSIG SMD - 1451-100G-T
 Order SENSOR PRESSURE 100PSIG SMD-1451-100G-T online from Digi-Key. Manufactured by Measurement Specialties Inc.. Digi-Key part number MSP6812-ND.
SENSOR GAGE HEAD PCA-116 7.6MM - 02350533-000
 Order SENSOR GAGE HEAD PCA-116 7.6MM-02350533-000 online from Digi-Key. Manufactured by Measurement Specialties Inc/Schaevitz. Digi-Key part number 356-1004-ND.
SENSOR CLINOMETER VERTICAL FLANG - 02110002-000
 Order SENSOR CLINOMETER VERTICAL FLANG-02110002-000 online from Digi-Key. Manufactured by Measurement Specialties Inc/Schaevitz. Digi-Key part number 356-1032-ND.
SENSOR DIG PROTRACTOR MODL DP-45 - 02475-01
 Order SENSOR DIG PROTRACTOR MODL DP-45-02475-01 online from Digi-Key. Manufactured by Measurement Specialties Inc/Schaevitz. Digi-Key part number 356-1035-ND.
SENSOR TRANSDUCER 0.250-4.5V PCB - GA200-001PD
 Order SENSOR TRANSDUCER 0.250-4.5V PCB-GA200-001PD online from Digi-Key. Manufactured by Measurement Specialties Inc.. Digi-Key part number 356-1043-ND.
SENSOR RH CAPACITIVE - HS1101
 Order SENSOR RH CAPACITIVE-HS1101 online from Digi-Key. Manufactured by Measurement Specialties Inc/Humirel. Digi-Key part number HS1101-ND.