FUSE 1.6A 250V SMT TELECOM - 043601.6PR

Digi-Key Part Number F1284CT-ND
Price Break
1
10
100
500
Unit Price
1.13
1.053
0.7938
0.64804
Extended Price
1.13
10.53
79.38
324.02
Manufacturer Part Number043601.6PR
Product DescriptionFUSE 1.6A 250V SMT TELECOM
Quantity Available 0
All prices are in GBP

FUSE 1.6A 250V SMT TELECOM - 043601.6PR Details
Technical/Catalog Information043601.6PR
VendorLittelfuse Inc (VA)
CategoryOver Voltage, Current, Temperature Devices
Current1.6A
Voltage - Rated250V
Package / CaseSurface Mount
Fuse TypeFast Acting, Short Time Lag
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names 043601 6PR
0436016PR
F1284CT ND
F1284CTND
F1284CT

Purchase FUSE 1.6A 250V SMT TELECOM - 043601.6PR
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of FUSE 1.6A 250V SMT TELECOM - 043601.6PR
FUSE 1.6A 250V SMT TELECOM - 043601.6PR

FUSE 1.6A 250V SMT TELECOM - 043601.6PR (F1284CT-ND)

Related parts :
FUSE 1.6A 250V SMT TELECOM - 043601.6PR
 Order FUSE 1.6A 250V SMT TELECOM-043601.6PR online from Digi-Key. Manufactured by Littelfuse Inc (VA). Digi-Key part number F1284CT-ND.
FUSE 4A 350V FAST SMT EBF - 0446004.ZR
 Order FUSE 4A 350V FAST SMT EBF-0446004.ZR online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number F1002TR-ND.
FUSE IEC 12.5A 250V FAST AXIAL - 021612.5MXP
 Order FUSE IEC 12.5A 250V FAST AXIAL-021612.5MXP online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 021612.5MXP-ND.
CLIP FUSE 1/4" EAR PC MOUNT - 01020071H
 Order CLIP FUSE 1/4" EAR PC MOUNT-01020071H online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number F040-ND.
CLIP FUSE 1/4" EARLESS RIVET MNT - 01010002H
 Order CLIP FUSE 1/4" EARLESS RIVET MNT-01010002H online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number F038-ND.
FUSE 1/16A 250V FAST AGC GLASS - BK/AGC-1/16
 Order FUSE 1/16A 250V FAST AGC GLASS-BK/AGC-1/16 online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number 283-2002-ND.
FUSE 1/8A 250V FAST AGC GLASS - BK/AGC-1/8
 Order FUSE 1/8A 250V FAST AGC GLASS-BK/AGC-1/8 online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number 283-2004-ND.
FUSE 1/2A 250V FAST PCTRON LONG - BK/PCB-1/2
 Order FUSE 1/2A 250V FAST PCTRON LONG-BK/PCB-1/2 online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number 283-2111-ND.
FUSE 1/2A 250V FAST PCTRON RAD - BK/PCH-1/2
 Order FUSE 1/2A 250V FAST PCTRON RAD-BK/PCH-1/2 online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number 283-2135-ND.
FUSE 1/2A 250V FAST PC-TRON - TR/PCB-1/2
 Order FUSE 1/2A 250V FAST PC-TRON-TR/PCB-1/2 online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number TR/PCB-1/2-ND.
FUSE 1/10A 250V FAST AGX GLASS - BK/AGX-1/10
 Order FUSE 1/10A 250V FAST AGX GLASS-BK/AGX-1/10 online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number BK/AGX-1/10-ND.
FUSE 1/4A 250V FAST ABC CERM - BK/ABC-1/4-R
 Order FUSE 1/4A 250V FAST ABC CERM-BK/ABC-1/4-R online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number BK/ABC-1/4-R-ND.
FUSE 3A 250V FAST SMT GULL - 0202003.HXG
 Order FUSE 3A 250V FAST SMT GULL-0202003.HXG online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 0202003.HXG-ND.
FUSE 1.5A/250V 3AG SLO-BLO AXIAL - 031501.5H
 Order FUSE 1.5A/250V 3AG SLO-BLO AXIAL-031501.5H online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number F422-ND.
FUSE 150MA 250V 3AB SLO-BLO CERM - 0326.150H
 Order FUSE 150MA 250V 3AB SLO-BLO CERM-0326.150H online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number F455-ND.