LCD DPM +5V 20V 4.5 DIGIT - DK743 - Industrial Controls, Meters

Digi-Key Part Number CDPM743-ND
Price Break
1
10
50
100
Unit Price
30.66
29.131
26.8314
22.9984
Extended Price
30.66
291.31
1341.57
2299.84
Manufacturer Part NumberDK743
Product DescriptionLCD DPM +5V 20V 4.5 DIGIT
Quantity Available 12
All prices are in GBP

LCD DPM +5V 20V 4.5 DIGIT - DK743 - Industrial Controls, Meters Details
Technical/Catalog InformationDK743
VendorC-TON Industries
CategoryIndustrial Controls, Meters
Display TypeLCD - Black Characters, Grey Background
Voltage - Input0 ~ 20VDC
Number of Digits/Alpha4.5
Mounting TypePanel Mount, PC Pin
Voltage - Supply5VDC
BacklightWithout Backlight
TypeDigital Voltmeter
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names DK743
DK743
CDPM743 ND
CDPM743ND
CDPM743

Purchase LCD DPM +5V 20V 4.5 DIGIT - DK743 - Industrial Controls, Meters
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of LCD DPM +5V 20V 4.5 DIGIT - DK743
Industrial Controls, Meters

LCD DPM +5V 20V 4.5 DIGIT - DK743 (CDPM743-ND)

Related parts Industrial Controls, Meters :
LCD DPM +5V 20V 4.5 DIGIT - DK743
 Order LCD DPM +5V 20V 4.5 DIGIT-DK743 online from Digi-Key. Manufactured by C-TON Industries. Digi-Key part number CDPM743-ND.
LCD DPM +5V 200MV 4.5 DIGIT - DK702
 Order LCD DPM +5V 200MV 4.5 DIGIT-DK702 online from Digi-Key. Manufactured by C-TON Industries. Digi-Key part number CDPM702-ND.
LCD DPM LOOP 4-20MA 4.5 DIGIT - DK790
 Order LCD DPM LOOP 4-20MA 4.5 DIGIT-DK790 online from Digi-Key. Manufactured by C-TON Industries. Digi-Key part number CDPM790-ND.
LED DPM +5V 2V 3.5 DIGIT RED - DK605
 Order LED DPM +5V 2V 3.5 DIGIT RED-DK605 online from Digi-Key. Manufactured by C-TON Industries. Digi-Key part number CDPM605-ND.
LCD DPM 5-15V/20V 3.5 DIGIT BKLT - DPM700-20
 Order LCD DPM 5-15V/20V 3.5 DIGIT BKLT-DPM700-20 online from Digi-Key. Manufactured by Martel Electronics. Digi-Key part number 227-1026-ND.
DPM LCD 4.5 DIGIT RANGE VOLT - DK799
 Order DPM LCD 4.5 DIGIT RANGE VOLT-DK799 online from Digi-Key. Manufactured by C-TON Industries. Digi-Key part number CDPM799-ND.
LCD 5 DIGIT .4" TRANSFL - VI-508-DP-FC-S
 Order LCD 5 DIGIT .4" TRANSFL-VI-508-DP-FC-S online from Digi-Key. Manufactured by Varitronix. Digi-Key part number 153-1018-ND.
LCD DPM 5-15V/2V 3.5 DIGIT - DPM600-2
 Order LCD DPM 5-15V/2V 3.5 DIGIT-DPM600-2 online from Digi-Key. Manufactured by Martel Electronics. Digi-Key part number 227-1022-ND.
DPM LCD 5V/20V BEZEL - BL-130303-U
 Order DPM LCD 5V/20V BEZEL-BL-130303-U online from Digi-Key. Manufactured by Jewell Instruments LLC. Digi-Key part number 180-1021-ND.
LCD 7-SEG DISP 1.36" SNGL DIGIT - LCD-S101D14TR
 Order LCD 7-SEG DISP 1.36" SNGL DIGIT-LCD-S101D14TR online from Digi-Key. Manufactured by Lumex Opto/Components Inc. Digi-Key part number 67-1506-ND.
BEZEL KIT FOR DK170 SERIES - DK170
 Order BEZEL KIT FOR DK170 SERIES-DK170 online from Digi-Key. Manufactured by C-TON Industries. Digi-Key part number CDPM170-ND.
IC LDO REG W/SHTDWN 5V SOT223 - LT1129CST-5
 Order IC LDO REG W/SHTDWN 5V SOT223-LT1129CST-5 online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1129CST-5-ND.
IC DC/DC CONV FIXED OUT 5V 8DIP - LT1173CN8-5
 Order IC DC/DC CONV FIXED OUT 5V 8DIP-LT1173CN8-5 online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1173CN8-5-ND.
IC LDO REG W/SHTDWN 5V SOT223 - LT1521CST-5
 Order IC LDO REG W/SHTDWN 5V SOT223-LT1521CST-5 online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1521CST-5-ND.
POWER SUPPLY 12VDC OUT - PW2-12
 Order POWER SUPPLY 12VDC OUT-PW2-12 online from Digi-Key. Manufactured by C-TON Industries. Digi-Key part number CDPM1001-ND.