CONN RECEPTACLE 24POS .062 - 03-06-1241 - Connectors

Digi-Key Part Number WM1218-ND
Price Break
1
10
100
500
1000
2500
Unit Price
0.88
0.833
0.7577
0.58088
0.47985
0.45459
Extended Price
0.88
8.33
75.77
290.44
479.85
1136.47
Manufacturer Part Number03-06-1241
Product DescriptionCONN RECEPTACLE 24POS .062
Quantity Available 88
All prices are in GBP

CONN RECEPTACLE 24POS .062 - 03-06-1241 - Connectors Details
Technical/Catalog Information03-06-1241
VendorMolex/Waldom Electronics Corp
CategoryConnectors
ColorNatural
Contact TerminationCrimp
Contact TypeMale or Female
Mounting TypePanel Mount, Snap-In
Number of Contacts24
Number of Rows4
Pitch0.145" (3.68mm)
Series1625
PackagingBulk
Connector TypeReceptacle
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names 03 06 1241
03061241
WM1218 ND
WM1218ND
WM1218

Purchase CONN RECEPTACLE 24POS .062 - 03-06-1241 - Connectors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CONN RECEPTACLE 24POS .062 - 03-06-1241
Connectors

CONN RECEPTACLE 24POS .062 - 03-06-1241 (WM1218-ND)

Related parts Connectors:
CONN RECEPTACLE 24POS .062 - 03-06-1241
 Order CONN RECEPTACLE 24POS .062-03-06-1241 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM1218-ND.
CONN RECEPTACLE 2POS .062 - 03-06-1023
 Order CONN RECEPTACLE 2POS .062-03-06-1023 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM1230-ND.
CONN RECEPTACLE 9POS .093 - 03-09-1094
 Order CONN RECEPTACLE 9POS .093-03-09-1094 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM1336-ND.
CONN RECEPTACLE 3POS .093 - 19-09-1039
 Order CONN RECEPTACLE 3POS .093-19-09-1039 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM1604-ND.
CONN RECEPTACLE 6POS .093 - 19-09-1069
 Order CONN RECEPTACLE 6POS .093-19-09-1069 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM1608-ND.
CONN RECEPTACLE 2POS VERT NATURL - 35141-0201
 Order CONN RECEPTACLE 2POS VERT NATURL-35141-0201 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM2309-ND.
CONN RCPT 24POS RT ANGLE ANALOG - 74320-1000
 Order CONN RCPT 24POS RT ANGLE ANALOG-74320-1000 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number 74320-1000-ND.
CONN RECEPTACLE HOUSING 3POS 2MM - 35507-0300
 Order CONN RECEPTACLE HOUSING 3POS 2MM-35507-0300 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM5982-ND.
CONN RECEPT 24POS 3MM DUAL ROW - 44133-2400
 Order CONN RECEPT 24POS 3MM DUAL ROW-44133-2400 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM3722-ND.
CONN PLUG 24POS 1.2MM VERT SMD - 75003-0005
 Order CONN PLUG 24POS 1.2MM VERT SMD-75003-0005 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM17211-ND.
CONN RECEPT 10POS .100 R/A PCB - 22-16-2100
 Order CONN RECEPT 10POS .100 R/A PCB-22-16-2100 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM3219-ND.
CONN RECEPT 5POS .100 VERT PCB - 22-18-2051
 Order CONN RECEPT 5POS .100 VERT PCB-22-18-2051 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM3236-ND.
CONN FFC/FPC .50MM 24POS R/A SMD - 52437-2491
 Order CONN FFC/FPC .50MM 24POS R/A SMD-52437-2491 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM5681TR-ND.
CONN USB RECEPTACLE 5POS RT ANG - 54819-0511
 Order CONN USB RECEPTACLE 5POS RT ANG-54819-0511 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM5974-ND.
CONN FFC/FPC .50MM 24POS R/A SMD - 52437-2491
 Order CONN FFC/FPC .50MM 24POS R/A SMD-52437-2491 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp (VA). Digi-Key part number WM5681CT-ND.