INDUCTOR SHIELDED 1.2UH SMD - S1812-122K - Inductors, Coils, Chokes

Digi-Key Part Number DN1113CT-ND
Price Break
1
10
25
50
100
250
Unit Price
0.97
0.924
0.878
0.7508
0.6006
0.51976
Extended Price
0.97
9.24
21.95
37.54
60.06
129.94
Manufacturer Part NumberS1812-122K
Product DescriptionINDUCTOR SHIELDED 1.2UH SMD
Quantity Available 139
All prices are in GBP

INDUCTOR SHIELDED 1.2UH SMD - S1812-122K - Inductors, Coils, Chokes Details
Technical/Catalog InformationS1812-122K
VendorAPI Delevan, Inc. (VA)
CategoryInductors, Coils, Chokes
Inductance1.2µH
Tolerance±10%
SeriesS1812
Package / Case0.178" L x 0.126" W x 0.126" H (4.52mm x 3.20mm x 3.20mm)
PackagingCut Tape (CT)
TypeFerrite Core
Current725mA
Mounting TypeSurface Mount
Q @ Freq40 @ 7.9MHz
Self Resonant Freq140MHz
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names S1812 122K
S1812122K
DN1113CT ND
DN1113CTND
DN1113CT

Purchase INDUCTOR SHIELDED 1.2UH SMD - S1812-122K - Inductors, Coils, Chokes
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of INDUCTOR SHIELDED 1.2UH SMD - S1812-122K
Inductors, Coils, Chokes

INDUCTOR SHIELDED 1.2UH SMD - S1812-122K (DN1113CT-ND)

Related parts Inductors, Coils, Chokes:
INDUCTOR SHIELDED 39UH 5% SMD - S1812-393J
 Order INDUCTOR SHIELDED 39UH 5% SMD-S1812-393J online from Digi-Key. Manufactured by API Delevan Inc. Digi-Key part number S1812-393J-ND.
INDUCTOR SHIELDED 1.2UH SMD - S1812-122K
 Order INDUCTOR SHIELDED 1.2UH SMD-S1812-122K online from Digi-Key. Manufactured by API Delevan Inc. Digi-Key part number DN1113TR-ND.
INDUCTOR SHIELDED 1.2UH SMD - S1812-122K
 Order INDUCTOR SHIELDED 1.2UH SMD-S1812-122K online from Digi-Key. Manufactured by API Delevan, Inc. (VA). Digi-Key part number DN1113CT-ND.
INDUCTOR SHIELDED 1.2UH SMD - S1812-122K
 Order INDUCTOR SHIELDED 1.2UH SMD-S1812-122K online from Digi-Key. Manufactured by API Delevan, Inc. (VA). Digi-Key part number DN1113DKR-ND.
INDUCTOR SHIELDED 1.2UH 5% SMD - S1210-122J
 Order INDUCTOR SHIELDED 1.2UH 5% SMD-S1210-122J online from Digi-Key. Manufactured by API Delevan Inc. Digi-Key part number S1210-122J-ND.
INDUCTOR RIBBON-LEAD 1.2UH SMD - 100-122K
 Order INDUCTOR RIBBON-LEAD 1.2UH SMD-100-122K online from Digi-Key. Manufactured by API Delevan Inc. Digi-Key part number 100-122K-ND.
INDUCTOR RF 1200NH UNSHIELD SMD - HF1008-122K
 Order INDUCTOR RF 1200NH UNSHIELD SMD-HF1008-122K online from Digi-Key. Manufactured by API Delevan Inc. Digi-Key part number HF1008-122K-ND.
INDUCTOR WIREBOND CHIP 1.2UH SMD - 106-122K
 Order INDUCTOR WIREBOND CHIP 1.2UH SMD-106-122K online from Digi-Key. Manufactured by API Delevan Inc. Digi-Key part number 106-122K-ND.
INDUCTOR POWER 1.2UH MOLDED SMD - 2512-122K
 Order INDUCTOR POWER 1.2UH MOLDED SMD-2512-122K online from Digi-Key. Manufactured by API Delevan Inc. Digi-Key part number 2512-122K-ND.
INDUCTOR TEMP STABLE 1.2UH SMD - 4232-122K
 Order INDUCTOR TEMP STABLE 1.2UH SMD-4232-122K online from Digi-Key. Manufactured by API Delevan Inc. Digi-Key part number 4232-122K-ND.
INDUCTOR TEMP STABLE 1.2UH SMD - 4302-122K
 Order INDUCTOR TEMP STABLE 1.2UH SMD-4302-122K online from Digi-Key. Manufactured by API Delevan Inc. Digi-Key part number 4302-122K-ND.
INDUCTOR SHIELDED 1.2UH SMD - S1008-122K
 Order INDUCTOR SHIELDED 1.2UH SMD-S1008-122K online from Digi-Key. Manufactured by API Delevan Inc. Digi-Key part number DN1017TR-ND.
INDUCTOR SHIELDED 1.2UH SMD - S1210-122K
 Order INDUCTOR SHIELDED 1.2UH SMD-S1210-122K online from Digi-Key. Manufactured by API Delevan Inc. Digi-Key part number DN1063TR-ND.
INDUCTOR SHIELDED .10UH SMD - S1812-101M
 Order INDUCTOR SHIELDED .10UH SMD-S1812-101M online from Digi-Key. Manufactured by API Delevan Inc. Digi-Key part number DN1100TR-ND.
INDUCTOR SHIELDED .12UH SMD - S1812-121M
 Order INDUCTOR SHIELDED .12UH SMD-S1812-121M online from Digi-Key. Manufactured by API Delevan Inc. Digi-Key part number DN1101TR-ND.