INDUCTOR SHIELDED 1.2UH SMD - S1210-122K - Inductors, Coils, Chokes

Digi-Key Part Number DN1063CT-ND
Price Break
1
10
25
50
100
250
Unit Price
0.8
0.764
0.7256
0.6206
0.4965
0.42968
Extended Price
0.80
7.64
18.14
31.03
49.65
107.42
Manufacturer Part NumberS1210-122K
Product DescriptionINDUCTOR SHIELDED 1.2UH SMD
Quantity Available 0
All prices are in GBP

INDUCTOR SHIELDED 1.2UH SMD - S1210-122K - Inductors, Coils, Chokes Details
Technical/Catalog InformationS1210-122K
VendorAPI Delevan, Inc. (VA)
CategoryInductors, Coils, Chokes
Inductance1.2µH
Tolerance±10%
SeriesS1210
Package / Case0.128" L x 0.095" W x 0.091" H (3.25mm x 2.41mm x 2.31mm)
PackagingCut Tape (CT)
TypeFerrite Core
Current574mA
Mounting TypeSurface Mount
Q @ Freq40 @ 7.9MHz
Self Resonant Freq120MHz
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names S1210 122K
S1210122K
DN1063CT ND
DN1063CTND
DN1063CT

Purchase INDUCTOR SHIELDED 1.2UH SMD - S1210-122K - Inductors, Coils, Chokes
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of INDUCTOR SHIELDED 1.2UH SMD - S1210-122K
Inductors, Coils, Chokes

INDUCTOR SHIELDED 1.2UH SMD - S1210-122K (DN1063CT-ND)

Related parts Inductors, Coils, Chokes:
INDUCTOR SHIELDED 1.2UH 5% SMD - S1210-122J
 Order INDUCTOR SHIELDED 1.2UH 5% SMD-S1210-122J online from Digi-Key. Manufactured by API Delevan Inc. Digi-Key part number S1210-122J-ND.
INDUCTOR SHIELDED 1.2UH SMD - S1210-122K
 Order INDUCTOR SHIELDED 1.2UH SMD-S1210-122K online from Digi-Key. Manufactured by API Delevan Inc. Digi-Key part number DN1063TR-ND.
INDUCTOR SHIELDED 1.2UH SMD - S1210-122K
 Order INDUCTOR SHIELDED 1.2UH SMD-S1210-122K online from Digi-Key. Manufactured by API Delevan, Inc. (VA). Digi-Key part number DN1063CT-ND.
INDUCTOR SHIELDED 39UH 5% SMD - S1812-393J
 Order INDUCTOR SHIELDED 39UH 5% SMD-S1812-393J online from Digi-Key. Manufactured by API Delevan Inc. Digi-Key part number S1812-393J-ND.
INDUCTOR RIBBON-LEAD 1.2UH SMD - 100-122K
 Order INDUCTOR RIBBON-LEAD 1.2UH SMD-100-122K online from Digi-Key. Manufactured by API Delevan Inc. Digi-Key part number 100-122K-ND.
INDUCTOR RF 1200NH UNSHIELD SMD - HF1008-122K
 Order INDUCTOR RF 1200NH UNSHIELD SMD-HF1008-122K online from Digi-Key. Manufactured by API Delevan Inc. Digi-Key part number HF1008-122K-ND.
INDUCTOR WIREBOND CHIP 1.2UH SMD - 106-122K
 Order INDUCTOR WIREBOND CHIP 1.2UH SMD-106-122K online from Digi-Key. Manufactured by API Delevan Inc. Digi-Key part number 106-122K-ND.
INDUCTOR POWER 1.2UH MOLDED SMD - 2512-122K
 Order INDUCTOR POWER 1.2UH MOLDED SMD-2512-122K online from Digi-Key. Manufactured by API Delevan Inc. Digi-Key part number 2512-122K-ND.
INDUCTOR TEMP STABLE 1.2UH SMD - 4232-122K
 Order INDUCTOR TEMP STABLE 1.2UH SMD-4232-122K online from Digi-Key. Manufactured by API Delevan Inc. Digi-Key part number 4232-122K-ND.
INDUCTOR TEMP STABLE 1.2UH SMD - 4302-122K
 Order INDUCTOR TEMP STABLE 1.2UH SMD-4302-122K online from Digi-Key. Manufactured by API Delevan Inc. Digi-Key part number 4302-122K-ND.
INDUCTOR SHIELDED 1.2UH SMD - S1008-122K
 Order INDUCTOR SHIELDED 1.2UH SMD-S1008-122K online from Digi-Key. Manufactured by API Delevan Inc. Digi-Key part number DN1017TR-ND.
INDUCTOR SHIELDED .10UH SMD - S1210-101K
 Order INDUCTOR SHIELDED .10UH SMD-S1210-101K online from Digi-Key. Manufactured by API Delevan Inc. Digi-Key part number DN1050TR-ND.
INDUCTOR SHIELDED .12UH SMD - S1210-121K
 Order INDUCTOR SHIELDED .12UH SMD-S1210-121K online from Digi-Key. Manufactured by API Delevan Inc. Digi-Key part number DN1051TR-ND.
INDUCTOR SHIELDED .15UH SMD - S1210-151K
 Order INDUCTOR SHIELDED .15UH SMD-S1210-151K online from Digi-Key. Manufactured by API Delevan Inc. Digi-Key part number DN1052TR-ND.
INDUCTOR SHIELDED .18UH SMD - S1210-181K
 Order INDUCTOR SHIELDED .18UH SMD-S1210-181K online from Digi-Key. Manufactured by API Delevan Inc. Digi-Key part number DN1053TR-ND.