INDUCTOR SHIELDED 1.2UH SMD - S1008-122K - Inductors, Coils, Chokes

Digi-Key Part Number DN1017CT-ND
Price Break
1
10
25
50
100
250
Unit Price
1.75
1.663
1.58
1.3514
1.0811
0.93556
Extended Price
1.75
16.63
39.50
67.57
108.11
233.89
Manufacturer Part NumberS1008-122K
Product DescriptionINDUCTOR SHIELDED 1.2UH SMD
Quantity Available 638
All prices are in GBP

INDUCTOR SHIELDED 1.2UH SMD - S1008-122K - Inductors, Coils, Chokes Details
Technical/Catalog InformationS1008-122K
VendorAPI Delevan, Inc. (VA)
CategoryInductors, Coils, Chokes
Inductance1.2µH
Tolerance±10%
SeriesS1008
Package / Case0.105" L x 0.095" W x 0.085" H (2.66mm x 2.41mm x 2.16mm)
PackagingCut Tape (CT)
TypeFerrite Core
Current625mA
Mounting TypeSurface Mount
Q @ Freq30 @ 7.9MHz
Self Resonant Freq95MHz
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names S1008 122K
S1008122K
DN1017CT ND
DN1017CTND
DN1017CT

Purchase INDUCTOR SHIELDED 1.2UH SMD - S1008-122K - Inductors, Coils, Chokes
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of INDUCTOR SHIELDED 1.2UH SMD - S1008-122K
Inductors, Coils, Chokes

INDUCTOR SHIELDED 1.2UH SMD - S1008-122K (DN1017CT-ND)

Related parts Inductors, Coils, Chokes:
INDUCTOR SHIELDED 1.2UH SMD - S1008-122K
 Order INDUCTOR SHIELDED 1.2UH SMD-S1008-122K online from Digi-Key. Manufactured by API Delevan Inc. Digi-Key part number DN1017TR-ND.
INDUCTOR SHIELDED 1.2UH SMD - S1008-122K
 Order INDUCTOR SHIELDED 1.2UH SMD-S1008-122K online from Digi-Key. Manufactured by API Delevan, Inc. (VA). Digi-Key part number DN1017CT-ND.
INDUCTOR SHIELDED 39UH 5% SMD - S1812-393J
 Order INDUCTOR SHIELDED 39UH 5% SMD-S1812-393J online from Digi-Key. Manufactured by API Delevan Inc. Digi-Key part number S1812-393J-ND.
INDUCTOR SHIELDED 1.2UH 5% SMD - S1210-122J
 Order INDUCTOR SHIELDED 1.2UH 5% SMD-S1210-122J online from Digi-Key. Manufactured by API Delevan Inc. Digi-Key part number S1210-122J-ND.
INDUCTOR RIBBON-LEAD 1.2UH SMD - 100-122K
 Order INDUCTOR RIBBON-LEAD 1.2UH SMD-100-122K online from Digi-Key. Manufactured by API Delevan Inc. Digi-Key part number 100-122K-ND.
INDUCTOR RF 1200NH UNSHIELD SMD - HF1008-122K
 Order INDUCTOR RF 1200NH UNSHIELD SMD-HF1008-122K online from Digi-Key. Manufactured by API Delevan Inc. Digi-Key part number HF1008-122K-ND.
INDUCTOR WIREBOND CHIP 1.2UH SMD - 106-122K
 Order INDUCTOR WIREBOND CHIP 1.2UH SMD-106-122K online from Digi-Key. Manufactured by API Delevan Inc. Digi-Key part number 106-122K-ND.
INDUCTOR POWER 1.2UH MOLDED SMD - 2512-122K
 Order INDUCTOR POWER 1.2UH MOLDED SMD-2512-122K online from Digi-Key. Manufactured by API Delevan Inc. Digi-Key part number 2512-122K-ND.
INDUCTOR TEMP STABLE 1.2UH SMD - 4232-122K
 Order INDUCTOR TEMP STABLE 1.2UH SMD-4232-122K online from Digi-Key. Manufactured by API Delevan Inc. Digi-Key part number 4232-122K-ND.
INDUCTOR TEMP STABLE 1.2UH SMD - 4302-122K
 Order INDUCTOR TEMP STABLE 1.2UH SMD-4302-122K online from Digi-Key. Manufactured by API Delevan Inc. Digi-Key part number 4302-122K-ND.
INDUCTOR SHIELDED .10UH SMD - S1008-101K
 Order INDUCTOR SHIELDED .10UH SMD-S1008-101K online from Digi-Key. Manufactured by API Delevan Inc. Digi-Key part number DN1001TR-ND.
INDUCTOR SHIELDED .12UH SMD - S1008-121K
 Order INDUCTOR SHIELDED .12UH SMD-S1008-121K online from Digi-Key. Manufactured by API Delevan Inc. Digi-Key part number DN1002TR-ND.
INDUCTOR SHIELDED .15UH SMD - S1008-151K
 Order INDUCTOR SHIELDED .15UH SMD-S1008-151K online from Digi-Key. Manufactured by API Delevan Inc. Digi-Key part number DN1003TR-ND.
INDUCTOR SHIELDED .18UH SMD - S1008-181K
 Order INDUCTOR SHIELDED .18UH SMD-S1008-181K online from Digi-Key. Manufactured by API Delevan Inc. Digi-Key part number DN1004TR-ND.
INDUCTOR SHIELDED .22UH SMD - S1008-221K
 Order INDUCTOR SHIELDED .22UH SMD-S1008-221K online from Digi-Key. Manufactured by API Delevan Inc. Digi-Key part number DN1005TR-ND.