INDUCTOR HIGH CURRENT 220.0UH - 4590-224K - Inductors, Coils, Chokes

Digi-Key Part Number DN4516-ND
Price Break
500
Unit Price
0.7161
Extended Price
358.05
Manufacturer Part Number4590-224K
Product DescriptionINDUCTOR HIGH CURRENT 220.0UH
Quantity Available 0
All prices are in GBP

INDUCTOR HIGH CURRENT 220.0UH - 4590-224K - Inductors, Coils, Chokes Details
Technical/Catalog Information4590-224K
VendorAPI Delevan Inc
CategoryInductors, Coils, Chokes
Inductance220µH
Tolerance±10%
Series4590
Package / CaseAxial
PackagingBulk
Type-
Current2.025A
Mounting TypeThrough Hole
Q @ Freq-
Self Resonant Freq-
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names 4590 224K
4590224K
DN4516 ND
DN4516ND
DN4516

Purchase INDUCTOR HIGH CURRENT 220.0UH - 4590-224K - Inductors, Coils, Chokes
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of INDUCTOR HIGH CURRENT 220.0UH - 4590-224K
Inductors, Coils, Chokes

INDUCTOR HIGH CURRENT 220.0UH - 4590-224K (DN4516-ND)

Related parts Inductors, Coils, Chokes:
INDUCTOR HIGH CURRENT 220.0UH - 4590-224K
 Order INDUCTOR HIGH CURRENT 220.0UH-4590-224K online from Digi-Key. Manufactured by API Delevan Inc. Digi-Key part number DN4516-ND.
INDUCTOR HIGH CURRENT 33.0UH - 4590-333K
 Order INDUCTOR HIGH CURRENT 33.0UH-4590-333K online from Digi-Key. Manufactured by API Delevan Inc. Digi-Key part number DN4506-ND.
POWER CHOKE HIGH CURRENT 100 UH - DC630R-104K
 Order POWER CHOKE HIGH CURRENT 100 UH-DC630R-104K online from Digi-Key. Manufactured by API Delevan Inc. Digi-Key part number DN4760-ND.
INDUCTOR 470UH POWER AXIAL - 2474-33L
 Order INDUCTOR 470UH POWER AXIAL-2474-33L online from Digi-Key. Manufactured by API Delevan Inc. Digi-Key part number DN7433-ND.
INDUCTOR 1000UH POWER AXIAL - 2474-37L
 Order INDUCTOR 1000UH POWER AXIAL-2474-37L online from Digi-Key. Manufactured by API Delevan Inc. Digi-Key part number DN7437-ND.
INDUCTOR FERRITE CORE 10UH SMD - 1210-103J
 Order INDUCTOR FERRITE CORE 10UH SMD-1210-103J online from Digi-Key. Manufactured by API Delevan Inc. Digi-Key part number DN10103JTR-ND.
INDUCTOR FERRITE CORE 6.8UH SMD - 1210-682J
 Order INDUCTOR FERRITE CORE 6.8UH SMD-1210-682J online from Digi-Key. Manufactured by API Delevan, Inc. (VA). Digi-Key part number DN10682JCT-ND.
INDUCTOR UNSHIELDED 10UH SMD - 1008-103J
 Order INDUCTOR UNSHIELDED 10UH SMD-1008-103J online from Digi-Key. Manufactured by API Delevan, Inc. (VA). Digi-Key part number DN08103JCT-ND.
INDUCTOR KIT 1008 SERIES 270 PC - 1008KIT
 Order INDUCTOR KIT 1008 SERIES 270 PC-1008KIT online from Digi-Key. Manufactured by API Delevan Inc. Digi-Key part number 1008KIT-ND.
INDUCTOR 5.60UH 5% TOLERANCE SMD - 5022-562J
 Order INDUCTOR 5.60UH 5% TOLERANCE SMD-5022-562J online from Digi-Key. Manufactured by API Delevan Inc. Digi-Key part number DN2278TR-ND.
INDUCTOR 0.15UH 5% TOLERANCE SMD - 5022-151J
 Order INDUCTOR 0.15UH 5% TOLERANCE SMD-5022-151J online from Digi-Key. Manufactured by API Delevan, Inc. (VA). Digi-Key part number DN2240CT-ND.
INDUCTOR 0.18UH 5% TOLERANCE SMD - 5022-181J
 Order INDUCTOR 0.18UH 5% TOLERANCE SMD-5022-181J online from Digi-Key. Manufactured by API Delevan, Inc. (VA). Digi-Key part number DN2242CT-ND.
INDUCTOR 0.47UH 5% TOLERANCE SMD - 5022-471J
 Order INDUCTOR 0.47UH 5% TOLERANCE SMD-5022-471J online from Digi-Key. Manufactured by API Delevan, Inc. (VA). Digi-Key part number DN2252CT-ND.
POWER INDUCTOR 1.8UH SMD - 2512-182K
 Order POWER INDUCTOR 1.8UH SMD-2512-182K online from Digi-Key. Manufactured by API Delevan Inc. Digi-Key part number 2512-182K-ND.
INDUCTOR SHIELDED 4.7UH SMD - S3483-4R7M
 Order INDUCTOR SHIELDED 4.7UH SMD-S3483-4R7M online from Digi-Key. Manufactured by API Delevan Inc. Digi-Key part number S3483-4R7M-ND.