RELAY TELCOM DPDT 1A 12VDC SMT - G6K-2F-DC12 - Relays
RELAY TELCOM DPDT 1A 12VDC SMT - G6K-2F-DC12 - Relays Details
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order. |
|
|||||||||||||||||||||||||||||||||||||||||||||||||
RELAY TELCOM DPDT 1A 12VDC SMT - G6K-2F-DC12 (Z113-ND)
Related parts Relays:RELAY TELCOM DPDT 1A 12VDC SMT - G6K-2F-DC12
Order RELAY TELCOM DPDT 1A 12VDC SMT-G6K-2F-DC12 online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number Z113-ND.
RELAY TELCOM DPDT 1A 5VDC PCB - G6K-2P-DC5
Order RELAY TELCOM DPDT 1A 5VDC PCB-G6K-2P-DC5 online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number Z116-ND.
RELAY SMT DPDT 1A 4.5V GULLWING - G6K-2F-Y-TR-DC4.5
Order RELAY SMT DPDT 1A 4.5V GULLWING-G6K-2F-Y-TR-DC4.5 online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number G6K-2F-Y-TR-DC4.5-ND.
RELAY PCB DPDT 1A 12VDC - G6AU-234P-ST-US-DC12
Order RELAY PCB DPDT 1A 12VDC-G6AU-234P-ST-US-DC12 online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number G6AU-234PSTUSDC12-ND.
RELAY TELCOM DPDT 1A 5VDC PCB - G6J-2P-Y-DC5
Order RELAY TELCOM DPDT 1A 5VDC PCB-G6J-2P-Y-DC5 online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number Z2132-ND.
RELAY HI-FREQ DPDT .01A 12VDC - G5Y-254P-1-DC12
Order RELAY HI-FREQ DPDT .01A 12VDC-G5Y-254P-1-DC12 online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number Z704-ND.
RELAY PWR DPDT 10A 12VDC - LY2F-DC12
Order RELAY PWR DPDT 10A 12VDC-LY2F-DC12 online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number Z190-ND.
RELAY PWR DPDT 3A 12VDC PCB - G2R-24-H-T130-DC12
Order RELAY PWR DPDT 3A 12VDC PCB-G2R-24-H-T130-DC12 online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number G2R-24-H-T130DC12-ND.
RELAY PWR DPDT 8A 12VDC PCB - G2RL-24-CF-DC12
Order RELAY PWR DPDT 8A 12VDC PCB-G2RL-24-CF-DC12 online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number G2RL-24-CF-DC12-ND.
RELAY PWR DPDT 5A 12VDC - MK2KP-UA-DC12
Order RELAY PWR DPDT 5A 12VDC-MK2KP-UA-DC12 online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number MK2KP-UA-DC12-ND.
RELAY SSR SPST 120MA 4-SMT - G3VM-2F
Order RELAY SSR SPST 120MA 4-SMT-G3VM-2F online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number Z151-ND.
RELAY PCB SPDT 10A 12VDC - G5LE-14-ASI-DC12
Order RELAY PCB SPDT 10A 12VDC-G5LE-14-ASI-DC12 online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number G5LE-14-ASI-DC12-ND.
RELAY PWR SPST 10A 12VDC - G6C-1117P-US-DC12
Order RELAY PWR SPST 10A 12VDC-G6C-1117P-US-DC12 online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number G6C-1117P-US-DC12-ND.
RELAY PCB 5A SPDT 12VDC SEALED - G5SB-14-DC12
Order RELAY PCB 5A SPDT 12VDC SEALED-G5SB-14-DC12 online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number Z1642-ND.
RELAY AUTO SPDT 30A 12VDC PCB - G8QN-1C4-DC12
Order RELAY AUTO SPDT 30A 12VDC PCB-G8QN-1C4-DC12 online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number Z2696-ND.