OPTO SENSOR SLOT TYPE 2.8MM - EE-SX1025 - Sensors, Transducers

Digi-Key Part Number OR598-ND
Price Break
1
25
50
100
250
500
1000
Unit Price
1.12
1.0024
0.891
0.8019
0.75736
0.66826
0.60143
Extended Price
1.12
25.06
44.55
80.19
189.34
334.13
601.43
Manufacturer Part NumberEE-SX1025
Product DescriptionOPTO SENSOR SLOT TYPE 2.8MM
Quantity Available 5949
All prices are in GBP

OPTO SENSOR SLOT TYPE 2.8MM - EE-SX1025 - Sensors, Transducers Details
Technical/Catalog InformationEE-SX1025
VendorOmron Electronics Inc-ECB Div
CategorySensors, Transducers
Sensing Distance2.8mm
Sensing MethodSlot
Mounting TypePCB
FeaturesHorizontal
TypeNon-Amplified
Output ConfigurationPhototransistor
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names EE SX1025
EESX1025
OR598 ND
OR598ND
OR598

Purchase OPTO SENSOR SLOT TYPE 2.8MM - EE-SX1025 - Sensors, Transducers
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of OPTO SENSOR SLOT TYPE 2.8MM - EE-SX1025
Sensors, Transducers

OPTO SENSOR SLOT TYPE 2.8MM - EE-SX1025 (OR598-ND)

Related parts Sensors, Transducers:
OPTO SENSOR SLOT TYPE 3.4MM PCB - EE-SJ3W-B
 Order OPTO SENSOR SLOT TYPE 3.4MM PCB-EE-SJ3W-B online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number EE-SJ3W-B-ND.
OPTO SENSOR SLOT TYPE 3.4MM PCB - EE-SX301
 Order OPTO SENSOR SLOT TYPE 3.4MM PCB-EE-SX301 online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number EE-SX301-ND.
OPTO SENSOR SLOT TYPE 3.4MM SLDR - EE-SV3
 Order OPTO SENSOR SLOT TYPE 3.4MM SLDR-EE-SV3 online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number OR714-ND.
OPTO SENSOR SLOT TYPE 3.4MM PCB - EE-SV3-B
 Order OPTO SENSOR SLOT TYPE 3.4MM PCB-EE-SV3-B online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number EE-SV3-B-ND.
OPTO SENSOR SLOT TYPE 3.4MM PCB - EE-SH3-B
 Order OPTO SENSOR SLOT TYPE 3.4MM PCB-EE-SH3-B online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number EE-SH3-B-ND.
OPTO SENSOR SLOT TYPE 1M CABLE - EE-SPX613
 Order OPTO SENSOR SLOT TYPE 1M CABLE-EE-SPX613 online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number OR579-ND.
OPTO SENSOR SLOT TYPE 3.4MM PCB - EE-SX401
 Order OPTO SENSOR SLOT TYPE 3.4MM PCB-EE-SX401 online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number EE-SX401-ND.
OPTO SENSOR SLOT TYPE 3.4MM PCB - EE-SX1071
 Order OPTO SENSOR SLOT TYPE 3.4MM PCB-EE-SX1071 online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number OR626-ND.
OPTO SENSOR SLOT TYPE 3MM PCB - EE-SX298
 Order OPTO SENSOR SLOT TYPE 3MM PCB-EE-SX298 online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number OR601-ND.
OPTO SENSOR SLOT TYPE 3MM PCB - EE-SK3W-B
 Order OPTO SENSOR SLOT TYPE 3MM PCB-EE-SK3W-B online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number OR602-ND.
OPTO SENSOR SLOT TYPE 3MM PCB - EE-SX498
 Order OPTO SENSOR SLOT TYPE 3MM PCB-EE-SX498 online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number EE-SX498-ND.
OPTO SENSOR SLOT TYPE 3.5MM PCB - EE-SX484
 Order OPTO SENSOR SLOT TYPE 3.5MM PCB-EE-SX484 online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number EE-SX484-ND.
OPTO SENSOR SLOT TYPE 2MM SMT - EE-SX1131
 Order OPTO SENSOR SLOT TYPE 2MM SMT-EE-SX1131 online from Digi-Key. Manufactured by Omron Electronics, Inc-ECB Div (VA). Digi-Key part number OR628CT-ND.
OPTO SENSOR SLOT TYPE 1MM SMT - EE-SX1107
 Order OPTO SENSOR SLOT TYPE 1MM SMT-EE-SX1107 online from Digi-Key. Manufactured by Omron Electronics, Inc-ECB Div (VA). Digi-Key part number OR636CT-ND.
OPTO SENSOR SLOT TYPE 2MM SMT - EE-SX1108
 Order OPTO SENSOR SLOT TYPE 2MM SMT-EE-SX1108 online from Digi-Key. Manufactured by Omron Electronics, Inc-ECB Div (VA). Digi-Key part number OR637CT-ND.