IC OCT BUF/LINE DRIVER 20-DIP - SN74LS244N - Integrated Circuits (ICs)

Digi-Key Part Number 296-1653-5-ND
Price Break
1
25
100
250
500
1000
5000
Unit Price
0.54
0.4064
0.3049
0.22496
0.18972
0.18024
0.17279
Extended Price
0.54
10.16
30.49
56.24
94.86
180.24
863.95
Manufacturer Part NumberSN74LS244N
Product DescriptionIC OCT BUF/LINE DRIVER 20-DIP
Quantity Available 0
All prices are in GBP

IC OCT BUF/LINE DRIVER 20-DIP - SN74LS244N - Integrated Circuits (ICs) Details
Technical/Catalog InformationSN74LS244N
VendorTexas Instruments
CategoryIntegrated Circuits (ICs)
Logic TypeLine Driver, Non-Inverting
Series74LS
Package / Case20-DIP
PackagingTube
Mounting TypeThrough Hole
Number of Bits per Element4
Supply Voltage4.75 V ~ 5.2 V
Number of Elements2
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names SN74LS244N
SN74LS244N
296 1653 5 ND
29616535ND
296-1653-5

Purchase IC OCT BUF/LINE DRIVER 20-DIP - SN74LS244N - Integrated Circuits (ICs)
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of IC OCT BUF/LINE DRIVER 20-DIP - SN74LS244N
Integrated Circuits (ICs)

IC OCT BUF/LINE DRIVER 20-DIP - SN74LS244N (296-1653-5-ND)

Related parts Integrated Circuits (ICs):
IC OCT BUF/LINE DRIVER 20-DIP - SN74LS244N
 Order IC OCT BUF/LINE DRIVER 20-DIP-SN74LS244N online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-1653-5-ND.
IC OCT BUFF/LINE DRIVER 20-DIP - SN74HC244N
 Order IC OCT BUFF/LINE DRIVER 20-DIP-SN74HC244N online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-1582-5-ND.
IC QUAD DIFF LINE DRIVER 14-DIP - SN75183N
 Order IC QUAD DIFF LINE DRIVER 14-DIP-SN75183N online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-6863-5-ND.
IC OCTAL BUFFER TRI-STATE 20-DIP - SN74LS465N
 Order IC OCTAL BUFFER TRI-STATE 20-DIP-SN74LS465N online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-3710-5-ND.
IC DUAL DIFF LINE DRIVER 8-SOIC - SN75158DR
 Order IC DUAL DIFF LINE DRIVER 8-SOIC-SN75158DR online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN75158DR-ND.
IC AUDIO DIFF LINE DRIVER 8-DIP - DRV134PA
 Order IC AUDIO DIFF LINE DRIVER 8-DIP-DRV134PA online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number DRV134PA-ND.
IC QUADRUPLE LINE DRIVER 14-DIP - MC1488N
 Order IC QUADRUPLE LINE DRIVER 14-DIP-MC1488N online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-1404-5-ND.
IC LINE DRIVER 2-IN NOR 14-SOP - SN74128NSR
 Order IC LINE DRIVER 2-IN NOR 14-SOP-SN74128NSR online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-13126-1-ND.
IC HIGH CURRENT FET DRIVER 8-DIP - UC2710N
 Order IC HIGH CURRENT FET DRIVER 8-DIP-UC2710N online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-2399-5-ND.
IC 4-SEG LCD DRIVER 16-DIP - CD4054BE
 Order IC 4-SEG LCD DRIVER 16-DIP-CD4054BE online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-3514-5-ND.
IC QUAD BUFFER TRI-STATE 14-DIP - SN74LS126AN
 Order IC QUAD BUFFER TRI-STATE 14-DIP-SN74LS126AN online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-3643-5-ND.
IC HS DIFF LINE DRIVER 8-SOIC - SN65LVDS1D
 Order IC HS DIFF LINE DRIVER 8-SOIC-SN65LVDS1D online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-12138-5-ND.
IC STEREO LINE DRIVER 20-QFN - DRV600RTJR
 Order IC STEREO LINE DRIVER 20-QFN-DRV600RTJR online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-22153-2-ND.
IC HP IMPACT-X PAL 20-DIP - TIBPAL16L8-10CN
 Order IC HP IMPACT-X PAL 20-DIP-TIBPAL16L8-10CN online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-10083-5-ND.
IC OCT FET BUS SWITCH 20-TSSOP - SN74CBT3244PW
 Order IC OCT FET BUS SWITCH 20-TSSOP-SN74CBT3244PW online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-1166-5-ND.