IC OCTAL BUS TXRX TRI-ST 20-DIP - SN74ACT245N - Integrated Circuits (ICs)
IC OCTAL BUS TXRX TRI-ST 20-DIP - SN74ACT245N - Integrated Circuits (ICs) Details
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order. |
|
|||||||||||||||||||||||||||||||||||||||||
IC OCTAL BUS TXRX TRI-ST 20-DIP - SN74ACT245N (296-1460-5-ND)
Related parts Integrated Circuits (ICs):IC OCTAL BUS TXRX TRI-ST 20-DIP - SN74ACT245N
Order IC OCTAL BUS TXRX TRI-ST 20-DIP-SN74ACT245N online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-1460-5-ND.
IC OCTAL BUS XCVR TRI-ST 20-DIP - SN74AHC245N
Order IC OCTAL BUS XCVR TRI-ST 20-DIP-SN74AHC245N online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-4589-5-ND.
IC UNIV BUS TXRX TRI-ST 48-TSSOP - SN74VMEH22501DGGR
Order IC UNIV BUS TXRX TRI-ST 48-TSSOP-SN74VMEH22501DGGR online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-13309-1-ND.
IC OCTAL BUFFER TRI-STATE 20-DIP - SN74LS465N
Order IC OCTAL BUFFER TRI-STATE 20-DIP-SN74LS465N online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-3710-5-ND.
IC DUAL 8-BIT MLTPLY DAC 20-DIP - TLC7528CN
Order IC DUAL 8-BIT MLTPLY DAC 20-DIP-TLC7528CN online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-1871-5-ND.
IC PWR 8-BIT SHIFT REGIS 20-DIP - TPIC6B595N
Order IC PWR 8-BIT SHIFT REGIS 20-DIP-TPIC6B595N online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-1956-5-ND.
IC 6W STEREO AUD PWR AMP 20-DIP - TPA1517NE
Order IC 6W STEREO AUD PWR AMP 20-DIP-TPA1517NE online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-7008-5-ND.
IC DRIVER/RCVR DUAL 3-ST 16-DIP - SN75ALS1178N
Order IC DRIVER/RCVR DUAL 3-ST 16-DIP-SN75ALS1178N online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-9931-5-ND.
IC OCT BUS TXRX/SHIFTER 24-SOIC - SN74LVC4245ADWR
Order IC OCT BUS TXRX/SHIFTER 24-SOIC-SN74LVC4245ADWR online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-14911-1-ND.
IC ADC 8BIT SERIAL I/O 20-DIP - ADC0838CCN/NOPB
Order IC ADC 8BIT SERIAL I/O 20-DIP-ADC0838CCN/NOPB online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number ADC0838CCN-ND.
IC TONE/VOL/BAL DUAL DC 20-DIP - LM1036N
Order IC TONE/VOL/BAL DUAL DC 20-DIP-LM1036N online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM1036N-ND.
IC 2DVR/2RCVR RS-232 5V 20-DIP - MAX233EPP
Order IC 2DVR/2RCVR RS-232 5V 20-DIP-MAX233EPP online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX233EPP-ND.
IC DRIVER LED/LAMP 5-CH 20-DIP - MC14489BP
Order IC DRIVER LED/LAMP 5-CH 20-DIP-MC14489BP online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MC14489BP-ND.
IC SW ANLG QUAD CMOS SPDT 20-DIP - MAX333ACPP
Order IC SW ANLG QUAD CMOS SPDT 20-DIP-MAX333ACPP online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX333ACPP-ND.
IC AVR MCU 2K 16MHZ IND 20-DIP - ATTINY26-16PI
Order IC AVR MCU 2K 16MHZ IND 20-DIP-ATTINY26-16PI online from Digi-Key. Manufactured by Atmel. Digi-Key part number ATTINY26-16PI-ND.