IC 16:32 BIT MUX/DEMUX 56-TSSOP - SN74CBT16390DGGR - Integrated Circuits (ICs)

Digi-Key Part Number 296-1163-1-ND
Price Break
1
25
100
250
500
Unit Price
3.12
2.4936
2.1039
2.02604
1.97926
Extended Price
3.12
62.34
210.39
506.51
989.63
Manufacturer Part NumberSN74CBT16390DGGR
Product DescriptionIC 16:32 BIT MUX/DEMUX 56-TSSOP
Quantity Available 5678
All prices are in GBP

IC 16:32 BIT MUX/DEMUX 56-TSSOP - SN74CBT16390DGGR - Integrated Circuits (ICs) Details
Technical/Catalog InformationSN74CBT16390DGGR
VendorTexas Instruments (VA)
CategoryIntegrated Circuits (ICs)
Circuit16 x 1:2
Independent Circuits1
Mounting TypeSurface Mount
Output Current High, Low16mA, 16mA
Package / Case56-TSSOP
PackagingCut Tape (CT)
Series74CBT
Supply Voltage4.5 V ~ 5.5 V
TypeDigital Mux/Demux
Voltage Supply SourceSingle Supply
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names SN74CBT16390DGGR
SN74CBT16390DGGR
296 1163 1 ND
29611631ND
296-1163-1

Purchase IC 16:32 BIT MUX/DEMUX 56-TSSOP - SN74CBT16390DGGR - Integrated Circuits (ICs)
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of IC 16:32 BIT MUX/DEMUX 56-TSSOP - SN74CBT16390DGGR
Integrated Circuits (ICs)

IC 16:32 BIT MUX/DEMUX 56-TSSOP - SN74CBT16390DGGR (296-1163-1-ND)

Related parts Integrated Circuits (ICs):
IC 16:32 BIT MUX/DEMUX 56-TSSOP - SN74CBT16390DGGR
 Order IC 16:32 BIT MUX/DEMUX 56-TSSOP-SN74CBT16390DGGR online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-1163-1-ND.
IC DUAL 4-CH MUX/DEMUX 16-DIP - SN74LV4052AN
 Order IC DUAL 4-CH MUX/DEMUX 16-DIP-SN74LV4052AN online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-3830-5-ND.
IC LV DUAL FET MUX/DEMUX 16-TVSO - SN74CBTLV3253DGVR
 Order IC LV DUAL FET MUX/DEMUX 16-TVSO-SN74CBTLV3253DGVR online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-9131-1-ND.
IC 24-BIT BUS EXCHANGE 56-TSSOP - PI3B16213A
 Order IC 24-BIT BUS EXCHANGE 56-TSSOP-PI3B16213A online from Digi-Key. Manufactured by Pericom. Digi-Key part number PI3B16213A-ND.
IC 16-CH HS DIFF RCVR 64-TSSOP - SN65LVDT386DGG
 Order IC 16-CH HS DIFF RCVR 64-TSSOP-SN65LVDT386DGG online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-2360-5-ND.
IC 24-BIT BUS SWITCH 56-TSSOP - PI5C16211AE
 Order IC 24-BIT BUS SWITCH 56-TSSOP-PI5C16211AE online from Digi-Key. Manufactured by Pericom. Digi-Key part number PI5C16211AE-ND.
IC MPU 32-BIT 5V 33MHZ 100-QFP - NG80386SX33
 Order IC MPU 32-BIT 5V 33MHZ 100-QFP-NG80386SX33 online from Digi-Key. Manufactured by Intel. Digi-Key part number 800353-ND.
IC MPU 32-BIT 5V 33MHZ 144-TQFP - FA80386EXTC33
 Order IC MPU 32-BIT 5V 33MHZ 144-TQFP-FA80386EXTC33 online from Digi-Key. Manufactured by Intel. Digi-Key part number 807274-ND.
IC MPU 32-BIT 3.3V 25MHZ 144TQFP - FA80386EXTB25
 Order IC MPU 32-BIT 3.3V 25MHZ 144TQFP-FA80386EXTB25 online from Digi-Key. Manufactured by Intel. Digi-Key part number 807257-ND.
IC MPU 32-BIT 5V 25MHZ 144-TQFP - JA80386EXTC25
 Order IC MPU 32-BIT 5V 25MHZ 144-TQFP-JA80386EXTC25 online from Digi-Key. Manufactured by Intel. Digi-Key part number 863491-ND.
IC MPU 32-BIT 5V 33MHZ 144-TQFP - JA80386EXTC33
 Order IC MPU 32-BIT 5V 33MHZ 144-TQFP-JA80386EXTC33 online from Digi-Key. Manufactured by Intel. Digi-Key part number 863492-ND.
IC QUAD 2:1 MUX/DEMUX 3ST 16SOIC - PI3B3257WE
 Order IC QUAD 2:1 MUX/DEMUX 3ST 16SOIC-PI3B3257WE online from Digi-Key. Manufactured by Pericom. Digi-Key part number PI3B3257WE-ND.
IC 8CH ANALOG MUX/DEMUX 16-TSSOP - CD4051BPWR
 Order IC 8CH ANALOG MUX/DEMUX 16-TSSOP-CD4051BPWR online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-11993-1-ND.
IC 4-BIT FET MUX/DEMUX 16-QFN - SN74CB3Q3257RGYR
 Order IC 4-BIT FET MUX/DEMUX 16-QFN-SN74CB3Q3257RGYR online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-16834-1-ND.
IC ANALOG MUX/DEMUX 16-DIP - CD74HCT4053E
 Order IC ANALOG MUX/DEMUX 16-DIP-CD74HCT4053E online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-2121-5-ND.