CRYSTAL 32.7680KHZ 12.5PF SMD - MC-306 32.7680K-A0 - Crystals and Oscillators

Digi-Key Part Number SE2407TR-ND
Price Break
1000
5000
10000
Unit Price
0.2772
0.24024
0.20944
Extended Price
277.20
1201.20
2094.40
Manufacturer Part NumberMC-306 32.7680K-A0
Product DescriptionCRYSTAL 32.7680KHZ 12.5PF SMD
Quantity Available 41000
All prices are in GBP

CRYSTAL 32.7680KHZ 12.5PF SMD - MC-306 32.7680K-A0 - Crystals and Oscillators Details
Technical/Catalog InformationMC-306 32.7680K-A0
VendorEpson Toyocom Corporation
CategoryCrystals and Oscillators
Frequency32.768kHz
Load Capacitance12.5pF
Package / Case8.0mm x 3.8mm
PackagingTape & Reel (TR)
Frequency Tolerance±20ppm
Mounting TypeSurface Mount
Operating ModeFundamental
Operating Temperature-40°C ~ 85°C
SeriesMC-306
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names MC 306 32 7680K A0
MC306 327680KA0
SE2407TR ND
SE2407TRND
SE2407TR

Purchase CRYSTAL 32.7680KHZ 12.5PF SMD - MC-306 32.7680K-A0 - Crystals and Oscillators
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CRYSTAL 32.7680KHZ 12.5PF SMD - MC-306 32.7680K-A0
Crystals and Oscillators

CRYSTAL 32.7680KHZ 12.5PF SMD - MC-306 32.7680K-A0 (SE2407TR-ND)

Related parts Crystals and Oscillators:
CRYSTAL 32.7680KHZ 12.5PF SMD - MC-306 32.7680K-A0
 Order CRYSTAL 32.7680KHZ 12.5PF SMD-MC-306 32.7680K-A0 online from Digi-Key. Manufactured by Epson Toyocom Corporation. Digi-Key part number SE2407TR-ND.
CRYSTAL 32.7680KHZ 6.0PF SMD - MC-306 32.768K-E3:ROHS
 Order CRYSTAL 32.7680KHZ 6.0PF SMD-MC-306 32.768K-E3:ROHS online from Digi-Key. Manufactured by Epson Toyocom Corporation. Digi-Key part number SER2417TR-ND.
CRYSTAL 2.097152 MHZ 32PF HC-33 - ECS-21-32-2
 Order CRYSTAL 2.097152 MHZ 32PF HC-33-ECS-21-32-2 online from Digi-Key. Manufactured by ECS Inc. Digi-Key part number X042-ND.
CRYSTAL 30.720KHZ 12.5PF SMD - MC-405 30.7200K-A0
 Order CRYSTAL 30.720KHZ 12.5PF SMD-MC-405 30.7200K-A0 online from Digi-Key. Manufactured by Epson Toyocom Corporation. Digi-Key part number MC-405 30.7200K-A0-ND.
CRYSTAL 32.7680KHZ 12.5PF SMD - MC-206 32.7680KA-A0
 Order CRYSTAL 32.7680KHZ 12.5PF SMD-MC-206 32.7680KA-A0 online from Digi-Key. Manufactured by Epson Toyocom Corporation (VA). Digi-Key part number SE2406CT-ND.
CRYSTAL 32.7680KHZ 12.5PF SMD - MC-156 32.7680KA-A0
 Order CRYSTAL 32.7680KHZ 12.5PF SMD-MC-156 32.7680KA-A0 online from Digi-Key. Manufactured by Epson Toyocom Corporation (VA). Digi-Key part number SE2412CT-ND.
CRYSTAL 307.2000KHZ 12.5PF SMD - MC-406 307.2000KB-A
 Order CRYSTAL 307.2000KHZ 12.5PF SMD-MC-406 307.2000KB-A online from Digi-Key. Manufactured by Epson Toyocom Corporation. Digi-Key part number MC-406 307.20KB-A-ND.
CRYSTAL 22.5792MHZ 18PF SMD - MA-306 22.5792M-C3:ROHS
 Order CRYSTAL 22.5792MHZ 18PF SMD-MA-306 22.5792M-C3:ROHS online from Digi-Key. Manufactured by Epson Toyocom Corporation. Digi-Key part number MA-306 22.5792M-C3:ROHS-ND.
CRYSTAL 32.7680KHZ 12.5PF SMD - MC-405 32.7680K-A0:ROHS
 Order CRYSTAL 32.7680KHZ 12.5PF SMD-MC-405 32.7680K-A0:ROHS online from Digi-Key. Manufactured by Epson Toyocom Corporation (VA). Digi-Key part number SER2405DKR-ND.
CRYSTAL 20 MHZ LOW PROFILE SMD - XL-1C-20.0000
 Order CRYSTAL 20 MHZ LOW PROFILE SMD-XL-1C-20.0000 online from Digi-Key. Manufactured by Connor-Winfield. Digi-Key part number CW405-ND.
CONN HEADER .05" 90POS GOLD SMD - TFC-145-32-F-D-A
 Order CONN HEADER .05" 90POS GOLD SMD-TFC-145-32-F-D-A online from Digi-Key. Manufactured by Samtec Inc. Digi-Key part number TFC-145-32-F-D-A-ND.
CRYSTAL 4MHZ MA-406 SERIES SMD - MA-406 4.0000M-B3:ROHS
 Order CRYSTAL 4MHZ MA-406 SERIES SMD-MA-406 4.0000M-B3:ROHS online from Digi-Key. Manufactured by Epson Toyocom Corporation. Digi-Key part number MA-406 4.0000M-B3:ROHS-ND.
CRYSTAL 32.768 KHZ 9 PF SMD - CM519 32.768KDZC-UT
 Order CRYSTAL 32.768 KHZ 9 PF SMD-CM519 32.768KDZC-UT online from Digi-Key. Manufactured by Citizen America Corporation-Component Sales Divison (VA). Digi-Key part number 300-8733-1-ND.
CRYSTAL 32.768KHZ 12.5PF SMD - ECS-.327-12.5-32-TR
 Order CRYSTAL 32.768KHZ 12.5PF SMD-ECS-.327-12.5-32-TR online from Digi-Key. Manufactured by ECS Inc. (VA). Digi-Key part number XC1085CT-ND.
CRYSTAL 26MHZ 10PF 3.2 X 2.5 SMD - NX3225SA-26.000000MHZ-G2
 Order CRYSTAL 26MHZ 10PF 3.2 X 2.5 SMD-NX3225SA-26.000000MHZ-G2 online from Digi-Key. Manufactured by NDK (VA). Digi-Key part number 644-1109-1-ND.