INDUCTOR UNSHIELDED 1.2UH SMD - 1008-122J - Inductors, Coils, Chokes

Digi-Key Part Number DN08122JCT-ND
Price Break
1
10
25
50
100
250
Unit Price
1.41
1.342
1.2748
1.0904
0.8723
0.75488
Extended Price
1.41
13.42
31.87
54.52
87.23
188.72
Manufacturer Part Number1008-122J
Product DescriptionINDUCTOR UNSHIELDED 1.2UH SMD
Quantity Available 0
All prices are in GBP

INDUCTOR UNSHIELDED 1.2UH SMD - 1008-122J - Inductors, Coils, Chokes Details
Technical/Catalog Information1008-122J
VendorAPI Delevan, Inc. (VA)
CategoryInductors, Coils, Chokes
Inductance1.2µH
Tolerance±5%
Series1008
Package / Case0.105" L x 0.095" W x 0.085" H (2.66mm x 2.41mm x 2.16mm)
PackagingCut Tape (CT)
TypeFerrite Core
Current591mA
Mounting TypeSurface Mount
Q @ Freq30 @ 7.9MHz
Self Resonant Freq100MHz
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names 1008 122J
1008122J
DN08122JCT ND
DN08122JCTND
DN08122JCT

Purchase INDUCTOR UNSHIELDED 1.2UH SMD - 1008-122J - Inductors, Coils, Chokes
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of INDUCTOR UNSHIELDED 1.2UH SMD - 1008-122J
Inductors, Coils, Chokes

INDUCTOR UNSHIELDED 1.2UH SMD - 1008-122J (DN08122JCT-ND)

Related parts Inductors, Coils, Chokes:
INDUCTOR UNSHIELDED 1.2UH SMD - 1008-122J
 Order INDUCTOR UNSHIELDED 1.2UH SMD-1008-122J online from Digi-Key. Manufactured by API Delevan Inc. Digi-Key part number DN08122JTR-ND.
INDUCTOR UNSHIELDED 1.2UH SMD - 1008-122J
 Order INDUCTOR UNSHIELDED 1.2UH SMD-1008-122J online from Digi-Key. Manufactured by API Delevan, Inc. (VA). Digi-Key part number DN08122JCT-ND.
INDUCTOR FERRITE CORE 1.2UH SMD - 1210-122J
 Order INDUCTOR FERRITE CORE 1.2UH SMD-1210-122J online from Digi-Key. Manufactured by API Delevan Inc. Digi-Key part number DN10122JTR-ND.
INDUCTOR FERRITE CORE 1.2UH SMD - 1210-122J
 Order INDUCTOR FERRITE CORE 1.2UH SMD-1210-122J online from Digi-Key. Manufactured by API Delevan, Inc. (VA). Digi-Key part number DN10122JCT-ND.
INDUCTOR 1.20UH 5% TOLERANCE SMD - 5022-122J
 Order INDUCTOR 1.20UH 5% TOLERANCE SMD-5022-122J online from Digi-Key. Manufactured by API Delevan Inc. Digi-Key part number DN2262TR-ND.
INDUCTOR 1.20UH 5% TOLERANCE SMD - 5022-122J
 Order INDUCTOR 1.20UH 5% TOLERANCE SMD-5022-122J online from Digi-Key. Manufactured by API Delevan, Inc. (VA). Digi-Key part number DN2262CT-ND.
INDUCTOR SHIELDED 1.2UH 5% SMD - S1210-122J
 Order INDUCTOR SHIELDED 1.2UH 5% SMD-S1210-122J online from Digi-Key. Manufactured by API Delevan Inc. Digi-Key part number S1210-122J-ND.
INDUCTOR FERRITE CORE 1.2UH SMD - 1210R-122J
 Order INDUCTOR FERRITE CORE 1.2UH SMD-1210R-122J online from Digi-Key. Manufactured by API Delevan Inc. Digi-Key part number DN42033JTR-ND.
INDUCTOR FERRITE CORE 1.2UH SMD - 1210R-122J
 Order INDUCTOR FERRITE CORE 1.2UH SMD-1210R-122J online from Digi-Key. Manufactured by API Delevan, Inc. (VA). Digi-Key part number DN42033JCT-ND.
INDUCTOR UNSHIELDED 1.0UH SMD - 1008-102J
 Order INDUCTOR UNSHIELDED 1.0UH SMD-1008-102J online from Digi-Key. Manufactured by API Delevan Inc. Digi-Key part number DN08102JTR-ND.
INDUCTOR UNSHIELDED 1.5UH SMD - 1008-152J
 Order INDUCTOR UNSHIELDED 1.5UH SMD-1008-152J online from Digi-Key. Manufactured by API Delevan Inc. Digi-Key part number DN08152JTR-ND.
INDUCTOR UNSHIELDED 1.8UH SMD - 1008-182J
 Order INDUCTOR UNSHIELDED 1.8UH SMD-1008-182J online from Digi-Key. Manufactured by API Delevan Inc. Digi-Key part number DN08182JTR-ND.
INDUCTOR UNSHIELDED 2.2UH SMD - 1008-222J
 Order INDUCTOR UNSHIELDED 2.2UH SMD-1008-222J online from Digi-Key. Manufactured by API Delevan Inc. Digi-Key part number DN08222JTR-ND.
INDUCTOR UNSHIELDED 2.7UH SMD - 1008-272J
 Order INDUCTOR UNSHIELDED 2.7UH SMD-1008-272J online from Digi-Key. Manufactured by API Delevan Inc. Digi-Key part number DN08272JTR-ND.
INDUCTOR UNSHIELDED 3.3UH SMD - 1008-332J
 Order INDUCTOR UNSHIELDED 3.3UH SMD-1008-332J online from Digi-Key. Manufactured by API Delevan Inc. Digi-Key part number DN08332JTR-ND.