INDUCTOR FERRITE CORE 1.2UH SMD - 1210-122J - Inductors, Coils, Chokes

Digi-Key Part Number DN10122JCT-ND
Price Break
1
10
25
50
100
250
Unit Price
0.65
0.616
0.5852
0.5006
0.4004
0.34652
Extended Price
0.65
6.16
14.63
25.03
40.04
86.63
Manufacturer Part Number1210-122J
Product DescriptionINDUCTOR FERRITE CORE 1.2UH SMD
Quantity Available 0
All prices are in GBP

INDUCTOR FERRITE CORE 1.2UH SMD - 1210-122J - Inductors, Coils, Chokes Details
Technical/Catalog Information1210-122J
VendorAPI Delevan, Inc. (VA)
CategoryInductors, Coils, Chokes
Inductance1.2µH
Tolerance±5%
Series1210
Package / Case0.128" L x 0.095" W x 0.091" H (3.25mm x 2.41mm x 2.31mm)
PackagingCut Tape (CT)
TypeFerrite Core
Current497mA
Mounting TypeSurface Mount
Q @ Freq30 @ 7.9MHz
Self Resonant Freq100MHz
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names 1210 122J
1210122J
DN10122JCT ND
DN10122JCTND
DN10122JCT

Purchase INDUCTOR FERRITE CORE 1.2UH SMD - 1210-122J - Inductors, Coils, Chokes
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of INDUCTOR FERRITE CORE 1.2UH SMD - 1210-122J
Inductors, Coils, Chokes

INDUCTOR FERRITE CORE 1.2UH SMD - 1210-122J (DN10122JCT-ND)

Related parts Inductors, Coils, Chokes:
INDUCTOR FERRITE CORE 1.2UH SMD - 1210-122J
 Order INDUCTOR FERRITE CORE 1.2UH SMD-1210-122J online from Digi-Key. Manufactured by API Delevan Inc. Digi-Key part number DN10122JTR-ND.
INDUCTOR FERRITE CORE 1.2UH SMD - 1210-122J
 Order INDUCTOR FERRITE CORE 1.2UH SMD-1210-122J online from Digi-Key. Manufactured by API Delevan, Inc. (VA). Digi-Key part number DN10122JCT-ND.
INDUCTOR FERRITE CORE 1.0UH SMD - 1210-102J
 Order INDUCTOR FERRITE CORE 1.0UH SMD-1210-102J online from Digi-Key. Manufactured by API Delevan Inc. Digi-Key part number DN10102JTR-ND.
INDUCTOR FERRITE CORE 1.5UH SMD - 1210-152J
 Order INDUCTOR FERRITE CORE 1.5UH SMD-1210-152J online from Digi-Key. Manufactured by API Delevan Inc. Digi-Key part number DN10152JTR-ND.
INDUCTOR FERRITE CORE 1.8UH SMD - 1210-182J
 Order INDUCTOR FERRITE CORE 1.8UH SMD-1210-182J online from Digi-Key. Manufactured by API Delevan Inc. Digi-Key part number DN10182JTR-ND.
INDUCTOR FERRITE CORE 2.2UH SMD - 1210-222J
 Order INDUCTOR FERRITE CORE 2.2UH SMD-1210-222J online from Digi-Key. Manufactured by API Delevan Inc. Digi-Key part number DN10222JTR-ND.
INDUCTOR FERRITE CORE 2.7UH SMD - 1210-272J
 Order INDUCTOR FERRITE CORE 2.7UH SMD-1210-272J online from Digi-Key. Manufactured by API Delevan Inc. Digi-Key part number DN10272JTR-ND.
INDUCTOR FERRITE CORE 3.3UH SMD - 1210-332J
 Order INDUCTOR FERRITE CORE 3.3UH SMD-1210-332J online from Digi-Key. Manufactured by API Delevan Inc. Digi-Key part number DN10332JTR-ND.
INDUCTOR FERRITE CORE 3.9UH SMD - 1210-392J
 Order INDUCTOR FERRITE CORE 3.9UH SMD-1210-392J online from Digi-Key. Manufactured by API Delevan Inc. Digi-Key part number DN10392JTR-ND.
INDUCTOR FERRITE CORE 4.7UH SMD - 1210-472J
 Order INDUCTOR FERRITE CORE 4.7UH SMD-1210-472J online from Digi-Key. Manufactured by API Delevan Inc. Digi-Key part number DN10472JTR-ND.
INDUCTOR FERRITE CORE 5.6UH SMD - 1210-562J
 Order INDUCTOR FERRITE CORE 5.6UH SMD-1210-562J online from Digi-Key. Manufactured by API Delevan Inc. Digi-Key part number DN10562JTR-ND.
INDUCTOR FERRITE CORE 6.8UH SMD - 1210-682J
 Order INDUCTOR FERRITE CORE 6.8UH SMD-1210-682J online from Digi-Key. Manufactured by API Delevan Inc. Digi-Key part number DN10682JTR-ND.
INDUCTOR FERRITE CORE 8.2UH SMD - 1210-822J
 Order INDUCTOR FERRITE CORE 8.2UH SMD-1210-822J online from Digi-Key. Manufactured by API Delevan Inc. Digi-Key part number DN10822JTR-ND.
INDUCTOR FERRITE CORE 10UH SMD - 1210-103J
 Order INDUCTOR FERRITE CORE 10UH SMD-1210-103J online from Digi-Key. Manufactured by API Delevan Inc. Digi-Key part number DN10103JTR-ND.
INDUCTOR FERRITE CORE 12UH SMD - 1210-123J
 Order INDUCTOR FERRITE CORE 12UH SMD-1210-123J online from Digi-Key. Manufactured by API Delevan Inc. Digi-Key part number DN10123JTR-ND.