CONN JACK POWER 2.1MM PCB - PJ-102A - Connectors

Digi-Key Part Number CP-102A-ND
Price Break
1
10
100
500
1000
2500
Unit Price
0.23
0.203
0.1565
0.12986
0.11735
0.10405
Extended Price
0.23
2.03
15.65
64.93
117.35
260.12
Manufacturer Part NumberPJ-102A
Product DescriptionCONN JACK POWER 2.1MM PCB
Quantity Available 52107
All prices are in GBP

CONN JACK POWER 2.1MM PCB - PJ-102A - Connectors Details
Technical/Catalog InformationPJ-102A
VendorCUI Inc
CategoryConnectors
Connector TypeJack
GenderMale
Plug/Mating Plug Diameter2.1mm ID, 5.5mm OD
Signal Lines-
Number of Positions/Contacts2 Conductors, 3 Contacts
Mounting TypeThrough Hole, Right Angle
FeaturesInternal Switch
ColorBlack
Series-
TerminationSolder
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names PJ 102A
PJ102A
CP 102A ND
CP102AND
CP-102A

Purchase CONN JACK POWER 2.1MM PCB - PJ-102A - Connectors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CONN JACK POWER 2.1MM PCB - PJ-102A
Connectors

CONN JACK POWER 2.1MM PCB - PJ-102A (CP-102A-ND)

Related parts Connectors:
CONN JACK POWER 2.1MM PCB - PJ-102A
 Order CONN JACK POWER 2.1MM PCB-PJ-102A online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number CP-102A-ND.
CONN PWR JACK 4.4MM X 1.65MM PCB - PJ-016
 Order CONN PWR JACK 4.4MM X 1.65MM PCB-PJ-016 online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number CP-016-ND.
CONN POWER JACK 2.1MM PCB - PJ-202A
 Order CONN POWER JACK 2.1MM PCB-PJ-202A online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number CP-202A-ND.
CONN POWER JACK 1MM SMT - PJ-014C-SMT-1
 Order CONN POWER JACK 1MM SMT-PJ-014C-SMT-1 online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number CP-014CPJ-ND.
CONN DC POWER JACK 1.1X3.0X5.9 - PJ-019
 Order CONN DC POWER JACK 1.1X3.0X5.9-PJ-019 online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number CP-019-ND.
CONN PWR JACK 1X3.8MM HI CUR SMD - PJ-014CH-SMT
 Order CONN PWR JACK 1X3.8MM HI CUR SMD-PJ-014CH-SMT online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number CP-014CHPJTR-ND.
CONN RCA JACK R/A BLACK PCB - RCJ-041
 Order CONN RCA JACK R/A BLACK PCB-RCJ-041 online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number CP-1418-ND.
CONN STEREO JACK 3.5MM 3/3P PCB - SJD-3510-33
 Order CONN STEREO JACK 3.5MM 3/3P PCB-SJD-3510-33 online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number CP-351033-ND.
CONN DC POWER PLUG 1.0MM - PP-002C
 Order CONN DC POWER PLUG 1.0MM-PP-002C online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number CP-002C-ND.
CONN DC POWER PLUG 1.4X4.3X6.5MM - PP-016
 Order CONN DC POWER PLUG 1.4X4.3X6.5MM-PP-016 online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number CP-026-ND.
CONN JACK RCA R/A METAL ORG PCB - RCJ-017
 Order CONN JACK RCA R/A METAL ORG PCB-RCJ-017 online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number CP-1466-ND.
CONN JACK R/A LOCKING PCB - 712RA
 Order CONN JACK R/A LOCKING PCB-712RA online from Digi-Key. Manufactured by Switchcraft Inc.. Digi-Key part number 712RA-ND.
CONN JACK 3.5MM STEREO 3 POS SMT - SJ-3513-SMT
 Order CONN JACK 3.5MM STEREO 3 POS SMT-SJ-3513-SMT online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number CP-3513SJTR-ND.
CONN JACK 3.5MM STEREO 5 POS SMT - SJ-3515-SMT
 Order CONN JACK 3.5MM STEREO 5 POS SMT-SJ-3515-SMT online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number CP-3515SJTR-ND.
CONN JACK 3.5MM STEREO 3 POS SMT - SJ-3513-SMT-1
 Order CONN JACK 3.5MM STEREO 3 POS SMT-SJ-3513-SMT-1 online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number CP-3513SJ-ND.