PLUG AUTO W/2 SOCKETS W/LED&FUSE - ZA5018 - Batteries

Digi-Key Part Number ZA5018-ND
Price Break
1
10
100
Unit Price
3.64
3.289
3.2313
Extended Price
3.64
32.89
323.13
Manufacturer Part NumberZA5018
Product DescriptionPLUG AUTO W/2 SOCKETS W/LED&FUSE
Quantity Available 20
All prices are in GBP

PLUG AUTO W/2 SOCKETS W/LED&FUSE - ZA5018 - Batteries Details
Technical/Catalog InformationZA5018
VendorMPD (Memory Protection Devices)
CategoryBatteries
Accessory TypeSplitter
For Use With/Related ProductsCigarette Assemblies
Other Names ZA5018
ZA5018

Purchase PLUG AUTO W/2 SOCKETS W/LED&FUSE - ZA5018 - Batteries
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of PLUG AUTO W/2 SOCKETS W/LED&FUSE - ZA5018
Batteries

PLUG AUTO W/2 SOCKETS W/LED&FUSE - ZA5018 (ZA5018-ND)

Related parts Batteries :
PLUG AUTO W/2 SOCKETS W/LED&FUSE - ZA5018
 Order PLUG AUTO W/2 SOCKETS W/LED&FUSE-ZA5018 online from Digi-Key. Manufactured by MPD (Memory Protection Devices). Digi-Key part number ZA5018-ND.
PLUG AUTO PWR BLACK W/O LED IND - APP-003
 Order PLUG AUTO PWR BLACK W/O LED IND-APP-003 online from Digi-Key. Manufactured by MPD (Memory Protection Devices). Digi-Key part number APP-003-ND.
PLUG AUTO ROTARY W/SWITCH & CORD - BK-5072
 Order PLUG AUTO ROTARY W/SWITCH & CORD-BK-5072 online from Digi-Key. Manufactured by MPD (Memory Protection Devices). Digi-Key part number BK-5072-ND.
CORD STR W/LED 3A FUSE RA PLUG - ZA5077
 Order CORD STR W/LED 3A FUSE RA PLUG-ZA5077 online from Digi-Key. Manufactured by MPD (Memory Protection Devices). Digi-Key part number ZA5077-ND.
CORD STR W/LED 2A FUSE W/CLIP - ZA5076
 Order CORD STR W/LED 2A FUSE W/CLIP-ZA5076 online from Digi-Key. Manufactured by MPD (Memory Protection Devices). Digi-Key part number ZA5076-ND.
CORD STR CIG 5A FUSE W/DC PLUG - ZA5073-2.5
 Order CORD STR CIG 5A FUSE W/DC PLUG-ZA5073-2.5 online from Digi-Key. Manufactured by MPD (Memory Protection Devices). Digi-Key part number ZA5073-2.5-ND.
HOLDER COIN FOR 2-23MM CELLS - BH906S
 Order HOLDER COIN FOR 2-23MM CELLS-BH906S online from Digi-Key. Manufactured by MPD (Memory Protection Devices). Digi-Key part number BH906S-ND.
HOLDER BATT 2-AA CELLS PC MOUNT - BH2AA-PC
 Order HOLDER BATT 2-AA CELLS PC MOUNT-BH2AA-PC online from Digi-Key. Manufactured by MPD (Memory Protection Devices). Digi-Key part number BH2AA-PC-ND.
HOLDER BATTERY 2-N CELLS PC MNT - BH2N
 Order HOLDER BATTERY 2-N CELLS PC MNT-BH2N online from Digi-Key. Manufactured by MPD (Memory Protection Devices). Digi-Key part number BH2N-ND.
CLIP TERM W/8"CORD & DC PLUG - ZA5350
 Order CLIP TERM W/8"CORD & DC PLUG-ZA5350 online from Digi-Key. Manufactured by MPD (Memory Protection Devices). Digi-Key part number ZA5350-ND.
HOLDER COIN CELL 2-20MM CELLS - BH800S
 Order HOLDER COIN CELL 2-20MM CELLS-BH800S online from Digi-Key. Manufactured by MPD (Memory Protection Devices). Digi-Key part number BH800S-ND.
SOCKET CIGARETTE INSERT-LOCK MTL - ZA2070
 Order SOCKET CIGARETTE INSERT-LOCK MTL-ZA2070 online from Digi-Key. Manufactured by MPD (Memory Protection Devices). Digi-Key part number ZA2070-ND.
SOCKET CIGARETTE SCREW-LOCK MTL - ZA2060
 Order SOCKET CIGARETTE SCREW-LOCK MTL-ZA2060 online from Digi-Key. Manufactured by MPD (Memory Protection Devices). Digi-Key part number ZA2060-ND.
HOLDER BATTERY 2/3A OR 123A - BC2/3AE
 Order HOLDER BATTERY 2/3A OR 123A-BC2/3AE online from Digi-Key. Manufactured by MPD (Memory Protection Devices). Digi-Key part number BC2/3AE-ND.
HOLDER BATTERY 2-AA CELLS 6"LDS - BA2AAW
 Order HOLDER BATTERY 2-AA CELLS 6"LDS-BA2AAW online from Digi-Key. Manufactured by MPD (Memory Protection Devices). Digi-Key part number BA2AAW-ND.