HARDWARE MTG U-CLIP W/SCREW - 2062

Digi-Key Part Number 2062K-ND
Price Break
1
5
50
100
500
Unit Price
0.59
0.514
0.4768
0.2808
0.1876
Extended Price
0.59
2.57
23.84
28.08
93.80
Manufacturer Part Number2062
Product DescriptionHARDWARE MTG U-CLIP W/SCREW
Quantity Available 734
All prices are in GBP

HARDWARE MTG U-CLIP W/SCREW - 2062 Details
Technical/Catalog Information2062
VendorKeystone Electronics
CategoryHardware, Fasteners, Accessories
Hardware Type*
For Use With/Related Products*
Specifications*
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 2062
2062
2062K ND
2062KND
2062K

Purchase HARDWARE MTG U-CLIP W/SCREW - 2062
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of HARDWARE MTG U-CLIP W/SCREW - 2062
HARDWARE MTG U-CLIP W/SCREW - 2062

HARDWARE MTG U-CLIP W/SCREW - 2062 (2062K-ND)

Related parts :
HARDWARE MTG U-CLIP W/SCREW - 2062
 Order HARDWARE MTG U-CLIP W/SCREW-2062 online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 2062K-ND.
HDWR 1/2"SCREW 4/40 HANDLE MTG - 9902
 Order HDWR 1/2"SCREW 4/40 HANDLE MTG-9902 online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 9902K-ND.
HARDWARE CLIP BOWTIE 4-40X9/32" - 2061
 Order HARDWARE CLIP BOWTIE 4-40X9/32"-2061 online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 2061K-ND.
JACK SCREW .250" ZINC/AU IRIDITE - 7228
 Order JACK SCREW .250" ZINC/AU IRIDITE-7228 online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 7228K-ND.
SCREW THUMB 6-32THREAD .437"L - 2406
 Order SCREW THUMB 6-32THREAD .437"L-2406 online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 2406K-ND.
JACK SCREW .312" ZINC/CLR CHROM - 7230-5
 Order JACK SCREW .312" ZINC/CLR CHROM-7230-5 online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 7230-5K-ND.
SCREW BINDING HEAD 6-32 THREAD - 9433
 Order SCREW BINDING HEAD 6-32 THREAD-9433 online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 9433-ND.
SCREW PAN HEAD 6-32 THREAD 1.87" - 9333
 Order SCREW PAN HEAD 6-32 THREAD 1.87"-9333 online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 9333-ND.
SCREW STEEL M2.5 THR 12MM - 29304
 Order SCREW STEEL M2.5 THR 12MM-29304 online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 29304K-ND.
SCREW NYLON M2.5 THR 12MM - 29334
 Order SCREW NYLON M2.5 THR 12MM-29334 online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 29334K-ND.
WASHER FIBRE SHOULDER #4 SCREW - 343
 Order WASHER FIBRE SHOULDER #4 SCREW-343 online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 343K-ND.
BOLT SPADE 6/32 THREAD STEEL - 1259
 Order BOLT SPADE 6/32 THREAD STEEL-1259 online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 1259K-ND.
BOLT SPADE 8/32 THREAD STEEL - 1260
 Order BOLT SPADE 8/32 THREAD STEEL-1260 online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 1260K-ND.
HDWR MTG METAL WASHER PLAST 2PC - 4692
 Order HDWR MTG METAL WASHER PLAST 2PC-4692 online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 4692K-ND.
STANDOFF FORCE FIT # 4 SCREW - 4851
 Order STANDOFF FORCE FIT # 4 SCREW-4851 online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 4851K-ND.