CAP 1UF 6.3V CERAMIC X5R 0603 - ECJ-1VB0J105K - Capacitors

Digi-Key Part Number PCC1915CT-ND
Price Break
1
10
100
500
1000
2000
Unit Price
0.11
0.068
0.0246
0.01258
0.00888
0.00738
Extended Price
0.11
0.68
2.46
6.29
8.88
14.76
Manufacturer Part NumberECJ-1VB0J105K
Product DescriptionCAP 1UF 6.3V CERAMIC X5R 0603
Quantity Available 21675
All prices are in GBP

CAP 1UF 6.3V CERAMIC X5R 0603 - ECJ-1VB0J105K - Capacitors Details
Technical/Catalog InformationECJ-1VB0J105K
VendorPanasonic - ECG (VA)
CategoryCapacitors
Capacitance1.0µF
Voltage - Rated6.3V
Tolerance±10%
Package / Case0603 (1608 metric)
Temperature CoefficientX5R
PackagingCut Tape (CT)
FeaturesGeneral Purpose
Lead Spacing-
Operating Temperature-55&degC ~ 85°C
SeriesECJ
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names ECJ 1VB0J105K
ECJ1VB0J105K
PCC1915CT ND
PCC1915CTND
PCC1915CT

Purchase CAP 1UF 6.3V CERAMIC X5R 0603 - ECJ-1VB0J105K - Capacitors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CAP 1UF 6.3V CERAMIC X5R 0603 - ECJ-1VB0J105K
Capacitors

CAP 1UF 6.3V CERAMIC X5R 0603 - ECJ-1VB0J105K (PCC1915CT-ND)

Related parts Capacitors :
CAP 1UF 6.3V CERAMIC X5R 0603 - ECJ-1VB0J105K
 Order CAP 1UF 6.3V CERAMIC X5R 0603-ECJ-1VB0J105K online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCC1915CT-ND.
CAP 1.0UF 16V CERAMIC X5R 0603 - ECJ-1VB1C105K
 Order CAP 1.0UF 16V CERAMIC X5R 0603-ECJ-1VB1C105K online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCC2224CT-ND.
CAP .1UF 16V CERAMIC Y5V 0603 - ECJ-1VF1C104Z
 Order CAP .1UF 16V CERAMIC Y5V 0603-ECJ-1VF1C104Z online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCC1788TR-ND.
CAP .1UF 16V CERAMIC Y5V 0603 - ECJ-1VF1C104Z
 Order CAP .1UF 16V CERAMIC Y5V 0603-ECJ-1VF1C104Z online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCC1788CT-ND.
CAP .1UF 10V CERAMIC X5R 0402 - ECJ-0EB1A104K
 Order CAP .1UF 10V CERAMIC X5R 0402-ECJ-0EB1A104K online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCC2146CT-ND.
CAP .1UF 25V CERAMIC X7R 0603 - ECJ-1VB1E104K
 Order CAP .1UF 25V CERAMIC X7R 0603-ECJ-1VB1E104K online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCC2277CT-ND.
CAP 1UF 16V CERAMIC F 0603 - ECJ-1VF1C105Z
 Order CAP 1UF 16V CERAMIC F 0603-ECJ-1VF1C105Z online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCC2287CT-ND.
CAP .1UF 25V CERAMIC Y5V 0603 - ECJ-1VF1E104Z
 Order CAP .1UF 25V CERAMIC Y5V 0603-ECJ-1VF1E104Z online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCC1794DKR-ND.
CAP CERAMIC 10UF 4V X5R 0603 - ECJ-1VB0G106M
 Order CAP CERAMIC 10UF 4V X5R 0603-ECJ-1VB0G106M online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCC2367CT-ND.
CAP CERAMIC 2.2UF 10V X5R 0603 - ECJ-1VB1A225K
 Order CAP CERAMIC 2.2UF 10V X5R 0603-ECJ-1VB1A225K online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCC2397CT-ND.
CAP 1000PF 50V CERAMIC X7R 0603 - ECJ-1VB1H102K
 Order CAP 1000PF 50V CERAMIC X7R 0603-ECJ-1VB1H102K online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCC1772CT-ND.
CAP 2200PF 50V CERAMIC X7R 0603 - ECJ-1VB1H222K
 Order CAP 2200PF 50V CERAMIC X7R 0603-ECJ-1VB1H222K online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCC1776CT-ND.
CAP .1UF 50V CERM CHIP 1206 X7R - ECJ-3VB1H104K
 Order CAP .1UF 50V CERM CHIP 1206 X7R-ECJ-3VB1H104K online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCC104BTR-ND.
CAP .1UF 50V CERM CHIP 1206 X7R - ECJ-3VB1H104K
 Order CAP .1UF 50V CERM CHIP 1206 X7R-ECJ-3VB1H104K online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCC104BCT-ND.
CAP CER 2.2UF 10V 10% X5R 0603 - GRM188R61A225KE34D
 Order CAP CER 2.2UF 10V 10% X5R 0603-GRM188R61A225KE34D online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-1545-1-ND.