SOLDER SOLID WIRE 21AWG 63/37 - 14-6337-0031 - Soldering, Desoldering, Rework Products

Digi-Key Part Number KE1606-ND
Price Break
1
5
10
25
50
100
Unit Price
20.51
18.454
16.403
13.6148
12.3024
10.9081
Extended Price
20.51
92.27
164.03
340.37
615.12
1090.81
Manufacturer Part Number14-6337-0031
Product DescriptionSOLDER SOLID WIRE 21AWG 63/37
Quantity Available 10
All prices are in GBP

SOLDER SOLID WIRE 21AWG 63/37 - 14-6337-0031 - Soldering, Desoldering, Rework Products Details
Technical/Catalog Information14-6337-0031
VendorKester Solder
CategorySoldering, Desoldering, Rework Products
CompositionSn63Pb37 (63/37)
Gauge/AWG21 AWG
Quantity1 lb (453.6g)
TypeSolder, Solid Wire (No Flux)
Diameter0.031" (0.79mm)
Melting Point361°F (183°C)
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names 14 6337 0031
1463370031
KE1606 ND
KE1606ND
KE1606

Purchase SOLDER SOLID WIRE 21AWG 63/37 - 14-6337-0031 - Soldering, Desoldering, Rework Products
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of SOLDER SOLID WIRE 21AWG 63/37 - 14-6337-0031
Soldering, Desoldering, Rework Products

SOLDER SOLID WIRE 21AWG 63/37 - 14-6337-0031

Bestellen Sie SOLDER SOLID WIRE 21AWG 63/37 - 14-6337-0031 online bei Digi-Key DE
Bestellen Sie SOLDER SOLID WIRE 21AWG 63/37 - 14-6337-0031 online bei Digi-Key AT
Orden SOLDER SOLID WIRE 21AWG 63/37 - 14-6337-0031 en línea desde Digi-Key ES
Order SOLDER SOLID WIRE 21AWG 63/37 - 14-6337-0031 online from Digi-Key IE

SOLDER SOLID WIRE 21AWG 63/37 - 14-6337-0031 (KE1606-ND)

Related parts Soldering, Desoldering, Rework Products:
SOLDER SOLID WIRE 21AWG 63/37 - 14-6337-0031
 Order SOLDER SOLID WIRE 21AWG 63/37-14-6337-0031 online from Digi-Key. Manufactured by Kester Solder. Digi-Key part number KE1606-ND.
SOLDER SOLID WIRE 25AWG 60/40 - 14-6040-0020
 Order SOLDER SOLID WIRE 25AWG 60/40-14-6040-0020 online from Digi-Key. Manufactured by Kester Solder. Digi-Key part number KE1605-ND.
SOLDER PASTE NO-CLEAN 63/37 5CC - SMD291AX
 Order SOLDER PASTE NO-CLEAN 63/37 5CC-SMD291AX online from Digi-Key. Manufactured by Chip Quik Inc. Digi-Key part number SMD291AX-ND.
SOLDER BAR ALLOY 63/37 1.66LB - 04-6337-0000
 Order SOLDER BAR ALLOY 63/37 1.66LB-04-6337-0000 online from Digi-Key. Manufactured by Kester Solder. Digi-Key part number KE1600-ND.
SOLDER NO-CLEAN 21AWG 1LB - 24-6337-8800
 Order SOLDER NO-CLEAN 21AWG 1LB-24-6337-8800 online from Digi-Key. Manufactured by Kester Solder. Digi-Key part number KE1400-ND.
SOLDER LOW TEMP 21AWG 1LB - 24-7257-8801
 Order SOLDER LOW TEMP 21AWG 1LB-24-7257-8801 online from Digi-Key. Manufactured by Kester Solder. Digi-Key part number KE1353-ND.
SOLDER WATER SOLUABLE 25AWG 1LB - 24-6337-6401
 Order SOLDER WATER SOLUABLE 25AWG 1LB-24-6337-6401 online from Digi-Key. Manufactured by Kester Solder. Digi-Key part number KE1301-ND.
SOLDER NO-CLEAN .031" 21 AWG 1LB - 24-7068-7601
 Order SOLDER NO-CLEAN .031" 21 AWG 1LB-24-7068-7601 online from Digi-Key. Manufactured by Kester Solder. Digi-Key part number KE1137-ND.
FLUX PEN FORMULA 186 RMA - 83-1000-0186
 Order FLUX PEN FORMULA 186 RMA-83-1000-0186 online from Digi-Key. Manufactured by Kester Solder. Digi-Key part number KE1803-ND.
BLK-SOLID-HOOK-UP WIRE 16 AWG - C2053-12-01
 Order BLK-SOLID-HOOK-UP WIRE 16 AWG-C2053-12-01 online from Digi-Key. Manufactured by General Cable/Carol Brand (VA). Digi-Key part number C2053B-100-ND.