MOSFET N-CH 20V 1.2A SOT-23 - IRLML2402TR - Discrete Semiconductor Products

Digi-Key Part Number IRLML2402CT-ND
Price Break
1
10
100
1000
Unit Price
0.61
0.378
0.2798
0.22688
Extended Price
0.61
3.78
27.98
226.88
Manufacturer Part NumberIRLML2402TR
Product DescriptionMOSFET N-CH 20V 1.2A SOT-23
Quantity Available 0
All prices are in GBP

MOSFET N-CH 20V 1.2A SOT-23 - IRLML2402TR - Discrete Semiconductor Products Details
Technical/Catalog InformationIRLML2402TR
VendorInternational Rectifier (VA)
CategoryDiscrete Semiconductor Products
Mounting TypeSurface Mount
FET TypeN-Channel
Drain to Source Voltage (Vdss)20V
Current - Continuous Drain (Id) @ 25° C1.2A
Rds On (Max) @ Id, Vgs @ 25° C250 mOhms @ 930mA, 4.5V
Input Capacitance (Ciss) @ Vds110pF @ 15V
Power - Max540mW
PackagingCut Tape (CT)
Gate Charge (Qg) @ Vgs3.9nC @ 4.5V
Package / CaseSOT-23
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names IRLML2402TR
IRLML2402TR
IRLML2402CT ND
IRLML2402CTND
IRLML2402CT

Purchase MOSFET N-CH 20V 1.2A SOT-23 - IRLML2402TR - Discrete Semiconductor Products
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of MOSFET N-CH 20V 1.2A SOT-23 - IRLML2402TR
Discrete Semiconductor Products

MOSFET N-CH 20V 1.2A SOT-23 - IRLML2402TR (IRLML2402CT-ND)

Related parts Discrete Semiconductor Products:
MOSFET N-CH 20V 1.2A SOT-23 - IRLML2402TR
 Order MOSFET N-CH 20V 1.2A SOT-23-IRLML2402TR online from Digi-Key. Manufactured by International Rectifier (VA). Digi-Key part number IRLML2402CT-ND.
MOSFET P-CH 20V 3.7A SOT-23 - IRLML6402TR
 Order MOSFET P-CH 20V 3.7A SOT-23-IRLML6402TR online from Digi-Key. Manufactured by International Rectifier (VA). Digi-Key part number IRLML6402CT-ND.
MOSFET P-CH 20V 3.7A SOT-23 - IRLML6402TRPBF
 Order MOSFET P-CH 20V 3.7A SOT-23-IRLML6402TRPBF online from Digi-Key. Manufactured by International Rectifier (VA). Digi-Key part number IRLML6402PBFCT-ND.
MOSFET 2P-CH 20V 9A 8-SOIC - IRF7324
 Order MOSFET 2P-CH 20V 9A 8-SOIC-IRF7324 online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRF7324-ND.
MOSFET P-CH 20V 1.37 A SOT-323 - NTS4101PT1G
 Order MOSFET P-CH 20V 1.37 A SOT-323-NTS4101PT1G online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number NTS4101PT1GOSCT-ND.
MOSFET P-CH 12V 4.3A SOT-23 - IRLML6401TR
 Order MOSFET P-CH 12V 4.3A SOT-23-IRLML6401TR online from Digi-Key. Manufactured by International Rectifier (VA). Digi-Key part number IRLML6401CT-ND.
MOSFET P-CH 30V 610MA SOT-23 - IRLML5103TRPBF
 Order MOSFET P-CH 30V 610MA SOT-23-IRLML5103TRPBF online from Digi-Key. Manufactured by International Rectifier (VA). Digi-Key part number IRLML5103PBFCT-ND.
MOSFET N-CH 20V 1.7A SOT-23 - ZXM61N02FTA
 Order MOSFET N-CH 20V 1.7A SOT-23-ZXM61N02FTA online from Digi-Key. Manufactured by Zetex Inc (VA). Digi-Key part number ZXM61N02FCT-ND.
MOSFET N-CH 20V 1.9A SOT-23 - ZXMN2A01FTA
 Order MOSFET N-CH 20V 1.9A SOT-23-ZXMN2A01FTA online from Digi-Key. Manufactured by Zetex Inc (VA). Digi-Key part number ZXMN2A01FCT-ND.
MOSFET N-CH 20V 750MA SOT-23 - MGSF1N02LT1
 Order MOSFET N-CH 20V 750MA SOT-23-MGSF1N02LT1 online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number MGSF1N02LT1OSCT-ND.
MOSFET N-CH 20V 3.2A SOT-23 - NTR4501NT1G
 Order MOSFET N-CH 20V 3.2A SOT-23-NTR4501NT1G online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number NTR4501NT1GOSCT-ND.
MOSFET N-CH 55V 2A SOT223 - IRLL014NTRPBF
 Order MOSFET N-CH 55V 2A SOT223-IRLL014NTRPBF online from Digi-Key. Manufactured by International Rectifier (VA). Digi-Key part number IRLL014NPBFDKR-ND.
MOSFET P-CH 20V 3.7A SOT-23 - SI2323DS-T1-E3
 Order MOSFET P-CH 20V 3.7A SOT-23-SI2323DS-T1-E3 online from Digi-Key. Manufactured by Vishay/Siliconix. Digi-Key part number SI2323DS-T1-E3TR-ND.
MOSFET P-CH 20V 2.8A SOT-23 - SI2351DS-T1-E3
 Order MOSFET P-CH 20V 2.8A SOT-23-SI2351DS-T1-E3 online from Digi-Key. Manufactured by Vishay/Siliconix. Digi-Key part number SI2351DS-T1-E3TR-ND.
HEX/MOS N-CH LOG 50V 2A 8-SOIC - IRF7102
 Order HEX/MOS N-CH LOG 50V 2A 8-SOIC-IRF7102 online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRF7102-ND.