FAN 92X25 12V W/LOCK ROTOR ALARM - FBA09A12L1BS - Fans

Digi-Key Part Number P13482-ND
Price Break
100
Unit Price
3.1416
Extended Price
314.16
Manufacturer Part NumberFBA09A12L1BS
Product DescriptionFAN 92X25 12V W/LOCK ROTOR ALARM
Quantity Available 0
All prices are in GBP

FAN 92X25 12V W/LOCK ROTOR ALARM - FBA09A12L1BS - Fans Details
Technical/Catalog InformationFBA09A12L1BS
VendorNMB Technologies Corporation
CategoryFans
Voltage - Rated12VDC
Power (Watts)1.32W
Bearing TypeHydro-wave (HWB)
Size / DimensionSquare - 92mm L x 92mm H x 25.5mm W
Air Flow42.7 CFM
FeaturesLocked Rotor Sensor
SeriesFBA
Termination3 Wire Leads
Fan TypeTubeaxial
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names FBA09A12L1BS
FBA09A12L1BS
P13482 ND
P13482ND
P13482

Purchase FAN 92X25 12V W/LOCK ROTOR ALARM - FBA09A12L1BS - Fans
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of FAN 92X25 12V W/LOCK ROTOR ALARM - FBA09A12L1BS
Fans

FAN 92X25 12V W/LOCK ROTOR ALARM - FBA09A12L1BS (P13482-ND)

Related parts Fans:
FAN 92X25 12V W/LOCK ROTOR ALARM - FBA09A12L1BS
 Order FAN 92X25 12V W/LOCK ROTOR ALARM-FBA09A12L1BS online from Digi-Key. Manufactured by NMB Technologies Corporation. Digi-Key part number P13482-ND.
FAN 40X20 12 VDC W/LOCKED ROTOR - FBK04F12HS
 Order FAN 40X20 12 VDC W/LOCKED ROTOR-FBK04F12HS online from Digi-Key. Manufactured by NMB Technologies Corporation. Digi-Key part number P11081-ND.
BLOWER DC 120X32 12V LOCK ROTOR - BG1203-B04-400-L00
 Order BLOWER DC 120X32 12V LOCK ROTOR-BG1203-B04-400-L00 online from Digi-Key. Manufactured by NMB Technologies Corporation. Digi-Key part number P13444-ND.
BLOW DC 97X 95X33 24V LOCK ROTOR - BG0903-B05-400-L00
 Order BLOW DC 97X 95X33 24V LOCK ROTOR-BG0903-B05-400-L00 online from Digi-Key. Manufactured by NMB Technologies Corporation. Digi-Key part number P13443-ND.
FAN 12V 40X20 7500 RPM LOCK RTR - 1608KL-04W-B49-L00
 Order FAN 12V 40X20 7500 RPM LOCK RTR-1608KL-04W-B49-L00 online from Digi-Key. Manufactured by NMB Technologies Corporation. Digi-Key part number P13582-ND.
FAN 80X15MM 12 VOLT W/LOCKED R - FBA08T12HS
 Order FAN 80X15MM 12 VOLT W/LOCKED R-FBA08T12HS online from Digi-Key. Manufactured by NMB Technologies Corporation. Digi-Key part number P11095-ND.
FAN DC AXIAL 12V 40X15 6000 RPM - 1606KL-04W-B30-L00
 Order FAN DC AXIAL 12V 40X15 6000 RPM-1606KL-04W-B30-L00 online from Digi-Key. Manufactured by NMB Technologies Corporation. Digi-Key part number P12816-ND.
FAN DC AXIAL 12V 40X20 8500 RPM - 1608KL-04W-B50-L00
 Order FAN DC AXIAL 12V 40X20 8500 RPM-1608KL-04W-B50-L00 online from Digi-Key. Manufactured by NMB Technologies Corporation. Digi-Key part number P12821-ND.
FAN DC AXIAL 12V 60X15 4600 RPM - 2406KL-04W-B50-L00
 Order FAN DC AXIAL 12V 60X15 4600 RPM-2406KL-04W-B50-L00 online from Digi-Key. Manufactured by NMB Technologies Corporation. Digi-Key part number P12828-ND.
FAN DC AXIAL 12V 80X25 3250 RPM - 3110KL-04W-B50-P00
 Order FAN DC AXIAL 12V 80X25 3250 RPM-3110KL-04W-B50-P00 online from Digi-Key. Manufactured by NMB Technologies Corporation. Digi-Key part number P12842-ND.
FAN DC AXIAL 12V 119X38 3200 RPM - 4715KL-04W-B40-P00
 Order FAN DC AXIAL 12V 119X38 3200 RPM-4715KL-04W-B40-P00 online from Digi-Key. Manufactured by NMB Technologies Corporation. Digi-Key part number P12858-ND.
FAN DC AXIAL 119X38 24V LOCK RTR - 4715KL-05W-B59-P00
 Order FAN DC AXIAL 119X38 24V LOCK RTR-4715KL-05W-B59-P00 online from Digi-Key. Manufactured by NMB Technologies Corporation. Digi-Key part number P13425-ND.
FAN 12V 2.76W 80X15MM 3000 RPM - 3106KL-04W-B50-B01
 Order FAN 12V 2.76W 80X15MM 3000 RPM-3106KL-04W-B50-B01 online from Digi-Key. Manufactured by NMB Technologies Corporation. Digi-Key part number P13498-ND.
FAN 12VDC 329MM CROSS FLOW - FCB34AF12
 Order FAN 12VDC 329MM CROSS FLOW-FCB34AF12 online from Digi-Key. Manufactured by NMB Technologies Corporation. Digi-Key part number P9719-ND.
FAN 5VDC .60W PANAFLOW FBK SERIE - FBK04F05L
 Order FAN 5VDC .60W PANAFLOW FBK SERIE-FBK04F05L online from Digi-Key. Manufactured by NMB Technologies Corporation. Digi-Key part number P9700-ND.