HEATSINK CLIP ON BLACK TO-220 - PSC2-1CB - Thermal Management

Digi-Key Part Number 294-1046-ND
Price Break
250
Unit Price
0.18344
Extended Price
45.86
Manufacturer Part NumberPSC2-1CB
Product DescriptionHEATSINK CLIP ON BLACK TO-220
Quantity Available 0
All prices are in GBP

HEATSINK CLIP ON BLACK TO-220 - PSC2-1CB - Thermal Management Details
Technical/Catalog InformationPSC2-1CB
VendorCts Electronic Components (California) Inc
CategoryThermal Management
Attachment MethodClip
Height0.81" (20.57mm)
MaterialAluminum
Package CooledTO-220
Power Dissipation @ Temperature Rise-
Series-
Thermal Resistance @ Forced Air Flow-
Outline L x W25.40mm x 7.87mm
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names PSC2 1CB
PSC21CB
294 1046 ND
2941046ND
294-1046

Purchase HEATSINK CLIP ON BLACK TO-220 - PSC2-1CB - Thermal Management
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of HEATSINK CLIP ON BLACK TO-220 - PSC2-1CB
Thermal Management

HEATSINK CLIP ON BLACK TO-220 - PSC2-1CB (294-1046-ND)

Related parts Thermal Management :
HEATSINK CLIP ON BLACK TO-220 - PSC2-1CB
 Order HEATSINK CLIP ON BLACK TO-220-PSC2-1CB online from Digi-Key. Manufactured by Cts Electronic Components (California) Inc. Digi-Key part number 294-1046-ND.
HEATSINK CLIP ON UNPLT TO-220 - PSC2-2U
 Order HEATSINK CLIP ON UNPLT TO-220-PSC2-2U online from Digi-Key. Manufactured by Cts Electronic Components (California) Inc. Digi-Key part number 294-1047-ND.
HEATSINK CLIP ON BLACK TO-220 - PSC2T-2CB
 Order HEATSINK CLIP ON BLACK TO-220-PSC2T-2CB online from Digi-Key. Manufactured by Cts Electronic Components (California) Inc. Digi-Key part number 294-1049-ND.
HEATSINK DUAL VERT BLACK TO-220 - PSE1-1CB
 Order HEATSINK DUAL VERT BLACK TO-220-PSE1-1CB online from Digi-Key. Manufactured by Cts Electronic Components (California) Inc. Digi-Key part number 294-1084-ND.
HEATSINK CLIP ON UNFINISH TO-220 - S702
 Order HEATSINK CLIP ON UNFINISH TO-220-S702 online from Digi-Key. Manufactured by Cts Electronic Components (California) Inc. Digi-Key part number 294-1053-ND.
HEATSINK PRESS ON BLACK TO-18 - TXB2P-019-028B
 Order HEATSINK PRESS ON BLACK TO-18-TXB2P-019-028B online from Digi-Key. Manufactured by Cts Electronic Components (California) Inc. Digi-Key part number 294-1119-ND.
HEATSINK PRESS ON BLACK TO-5 - TXBE-032-031B
 Order HEATSINK PRESS ON BLACK TO-5-TXBE-032-031B online from Digi-Key. Manufactured by Cts Electronic Components (California) Inc. Digi-Key part number 294-1121-ND.
HEATSINK FAN TOP PRESSON TO-5 - TXBF-032-025B
 Order HEATSINK FAN TOP PRESSON TO-5-TXBF-032-025B online from Digi-Key. Manufactured by Cts Electronic Components (California) Inc. Digi-Key part number 294-1122-ND.
HEATSINK FORGED W/THERMAL TAPE - APR33-33-12CB/A01
 Order HEATSINK FORGED W/THERMAL TAPE-APR33-33-12CB/A01 online from Digi-Key. Manufactured by Cts Electronic Components (California) Inc. Digi-Key part number 294-1131-ND.
PCB RETAINER 4.5" HEX-HEAD ROD - Z3A45SBSBNL
 Order PCB RETAINER 4.5" HEX-HEAD ROD-Z3A45SBSBNL online from Digi-Key. Manufactured by Cts Electronic Components (California) Inc. Digi-Key part number 294-1163-ND.
POT 2.5K OHM CARBON 2W - RV4LAYSA252A
 Order POT 2.5K OHM CARBON 2W-RV4LAYSA252A online from Digi-Key. Manufactured by Precision Electronic Components Ltd.. Digi-Key part number RV4L252C-ND.
POT 10K OHM CARBON 2W - RV4LAYSA103A
 Order POT 10K OHM CARBON 2W-RV4LAYSA103A online from Digi-Key. Manufactured by Precision Electronic Components Ltd.. Digi-Key part number RV4L103C-ND.
POT 250K OHM CARBON 2W - RV4LAYSA254A
 Order POT 250K OHM CARBON 2W-RV4LAYSA254A online from Digi-Key. Manufactured by Precision Electronic Components Ltd.. Digi-Key part number RV4L254C-ND.
POT 5.0K OHM CARBON 2W - RV4NAYSD502A
 Order POT 5.0K OHM CARBON 2W-RV4NAYSD502A online from Digi-Key. Manufactured by Precision Electronic Components Ltd.. Digi-Key part number RV4N502C-ND.
POT 50K OHM CARBON 2W - RV4NAYSD503A
 Order POT 50K OHM CARBON 2W-RV4NAYSD503A online from Digi-Key. Manufactured by Precision Electronic Components Ltd.. Digi-Key part number RV4N503C-ND.