RES CERAMIC COMP 1K OHM 2W - OY102K - Resistors

Digi-Key Part Number OY102K-ND
Price Break
1
100
1000
2500
Unit Price
0.62
0.4928
0.4004
0.3388
Extended Price
0.62
49.28
400.40
847.00
Manufacturer Part NumberOY102K
Product DescriptionRES CERAMIC COMP 1K OHM 2W
Quantity Available 0
All prices are in GBP

RES CERAMIC COMP 1K OHM 2W - OY102K - Resistors Details
Technical/Catalog InformationOY102K
VendorOhmite
CategoryResistors
Resistance In Ohms1.00K
Power (Watts)2W
Tolerance±10%
Lead StyleThrough Hole
CaseAxial
PackagingBulk
CompositionCeramic
Voltage - Working*
Temperature Coefficient*
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names OY102K
OY102K

Purchase RES CERAMIC COMP 1K OHM 2W - OY102K - Resistors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of RES CERAMIC COMP 1K OHM 2W - OY102K
Resistors

RES CERAMIC COMP 1K OHM 2W - OY102K (OY102K-ND)

Related parts Resistors:
RES CERAMIC COMP 1K OHM 2W - OY102K
 Order RES CERAMIC COMP 1K OHM 2W-OY102K online from Digi-Key. Manufactured by Ohmite. Digi-Key part number OY102K-ND.
RES CERAMIC COMP 1K OHM 2W - OY102KE
 Order RES CERAMIC COMP 1K OHM 2W-OY102KE online from Digi-Key. Manufactured by Ohmite. Digi-Key part number OY102KE-ND.
RES CERAMIC COMP 1K OHM 1W - OX102K
 Order RES CERAMIC COMP 1K OHM 1W-OX102K online from Digi-Key. Manufactured by Ohmite. Digi-Key part number OX102K-ND.
RES CERAMIC COMP 10K OHM 2W - OY103K
 Order RES CERAMIC COMP 10K OHM 2W-OY103K online from Digi-Key. Manufactured by Ohmite. Digi-Key part number OY103K-ND.
RES CERAMIC COMP 100K OHM 2W - OY104K
 Order RES CERAMIC COMP 100K OHM 2W-OY104K online from Digi-Key. Manufactured by Ohmite. Digi-Key part number OY104K-ND.
RES CERAMIC COMP 120 OHM 2W - OY121K
 Order RES CERAMIC COMP 120 OHM 2W-OY121K online from Digi-Key. Manufactured by Ohmite. Digi-Key part number OY121K-ND.
RES CERAMIC COMP 1.2K OHM 2W - OY122K
 Order RES CERAMIC COMP 1.2K OHM 2W-OY122K online from Digi-Key. Manufactured by Ohmite. Digi-Key part number OY122K-ND.
RES CERAMIC COMP 12K OHM 2W - OY123K
 Order RES CERAMIC COMP 12K OHM 2W-OY123K online from Digi-Key. Manufactured by Ohmite. Digi-Key part number OY123K-ND.
RES CERAMIC COMP 150 OHM 2W - OY151K
 Order RES CERAMIC COMP 150 OHM 2W-OY151K online from Digi-Key. Manufactured by Ohmite. Digi-Key part number OY151K-ND.
RES CERAMIC COMP 1.5K OHM 2W - OY152K
 Order RES CERAMIC COMP 1.5K OHM 2W-OY152K online from Digi-Key. Manufactured by Ohmite. Digi-Key part number OY152K-ND.
RES CERAMIC COMP 15K OHM 2W - OY153K
 Order RES CERAMIC COMP 15K OHM 2W-OY153K online from Digi-Key. Manufactured by Ohmite. Digi-Key part number OY153K-ND.
RES CERAMIC COMP 180 OHM 2W - OY181K
 Order RES CERAMIC COMP 180 OHM 2W-OY181K online from Digi-Key. Manufactured by Ohmite. Digi-Key part number OY181K-ND.
RES CERAMIC COMP 1.8K OHM 2W - OY182K
 Order RES CERAMIC COMP 1.8K OHM 2W-OY182K online from Digi-Key. Manufactured by Ohmite. Digi-Key part number OY182K-ND.
RES CERAMIC COMP 18K OHM 2W - OY183K
 Order RES CERAMIC COMP 18K OHM 2W-OY183K online from Digi-Key. Manufactured by Ohmite. Digi-Key part number OY183K-ND.
RES CERAMIC COMP 220 OHM 2W - OY221K
 Order RES CERAMIC COMP 220 OHM 2W-OY221K online from Digi-Key. Manufactured by Ohmite. Digi-Key part number OY221K-ND.