RES CERAMIC COMP 1K OHM 1W - OX102K

Digi-Key Part Number OX102K-ND
Price Break
1
100
1000
2500
Unit Price
0.47
0.3758
0.30184
0.25872
Extended Price
0.47
37.58
301.84
646.80
Manufacturer Part NumberOX102K
Product DescriptionRES CERAMIC COMP 1K OHM 1W
Quantity Available 0
All prices are in GBP

RES CERAMIC COMP 1K OHM 1W - OX102K Details
Technical/Catalog InformationOX102K
VendorOhmite
CategoryResistors
Resistance In Ohms1.00K
Power (Watts)1W
Tolerance±10%
Lead StyleThrough Hole
CaseAxial
PackagingBulk
CompositionCeramic
Voltage - Working*
Temperature Coefficient*
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names OX102K
OX102K

Purchase RES CERAMIC COMP 1K OHM 1W - OX102K
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of RES CERAMIC COMP 1K OHM 1W - OX102K
RES CERAMIC COMP 1K OHM 1W - OX102K

RES CERAMIC COMP 1K OHM 1W - OX102K (OX102K-ND)

Related parts :
RES CERAMIC COMP 1K OHM 1W - OX102K
 Order RES CERAMIC COMP 1K OHM 1W-OX102K online from Digi-Key. Manufactured by Ohmite. Digi-Key part number OX102K-ND.
RES CERAMIC COMP 1K OHM 1W - OX102KE
 Order RES CERAMIC COMP 1K OHM 1W-OX102KE online from Digi-Key. Manufactured by Ohmite. Digi-Key part number OX102KE-ND.
RES CERAMIC COMP 3.3K OHM 1W - OX332K
 Order RES CERAMIC COMP 3.3K OHM 1W-OX332K online from Digi-Key. Manufactured by Ohmite. Digi-Key part number OX332K-ND.
RES CERAMIC COMP 10K OHM 1W - OX103K
 Order RES CERAMIC COMP 10K OHM 1W-OX103K online from Digi-Key. Manufactured by Ohmite. Digi-Key part number OX103K-ND.
RES CERAMIC COMP 100K OHM 1W - OX104K
 Order RES CERAMIC COMP 100K OHM 1W-OX104K online from Digi-Key. Manufactured by Ohmite. Digi-Key part number OX104K-ND.
RES CERAMIC COMP 120 OHM 1W - OX121K
 Order RES CERAMIC COMP 120 OHM 1W-OX121K online from Digi-Key. Manufactured by Ohmite. Digi-Key part number OX121K-ND.
RES CERAMIC COMP 1.2K OHM 1W - OX122K
 Order RES CERAMIC COMP 1.2K OHM 1W-OX122K online from Digi-Key. Manufactured by Ohmite. Digi-Key part number OX122K-ND.
RES CERAMIC COMP 12K OHM 1W - OX123K
 Order RES CERAMIC COMP 12K OHM 1W-OX123K online from Digi-Key. Manufactured by Ohmite. Digi-Key part number OX123K-ND.
RES CERAMIC COMP 150 OHM 1W - OX151K
 Order RES CERAMIC COMP 150 OHM 1W-OX151K online from Digi-Key. Manufactured by Ohmite. Digi-Key part number OX151K-ND.
RES CERAMIC COMP 1.5K OHM 1W - OX152K
 Order RES CERAMIC COMP 1.5K OHM 1W-OX152K online from Digi-Key. Manufactured by Ohmite. Digi-Key part number OX152K-ND.
RES CERAMIC COMP 15K OHM 1W - OX153K
 Order RES CERAMIC COMP 15K OHM 1W-OX153K online from Digi-Key. Manufactured by Ohmite. Digi-Key part number OX153K-ND.
RES CERAMIC COMP 180 OHM 1W - OX181K
 Order RES CERAMIC COMP 180 OHM 1W-OX181K online from Digi-Key. Manufactured by Ohmite. Digi-Key part number OX181K-ND.
RES CERAMIC COMP 1.8K OHM 1W - OX182K
 Order RES CERAMIC COMP 1.8K OHM 1W-OX182K online from Digi-Key. Manufactured by Ohmite. Digi-Key part number OX182K-ND.
RES CERAMIC COMP 18K OHM 1W - OX183K
 Order RES CERAMIC COMP 18K OHM 1W-OX183K online from Digi-Key. Manufactured by Ohmite. Digi-Key part number OX183K-ND.
RES CERAMIC COMP 220 OHM 1W - OX221K
 Order RES CERAMIC COMP 220 OHM 1W-OX221K online from Digi-Key. Manufactured by Ohmite. Digi-Key part number OX221K-ND.