IC HIGH VOLTAGE OP AMP 8-DIP - OPA445AP - Integrated Circuits (ICs)

Digi-Key Part Number OPA445AP-ND
Price Break
1
25
100
250
500
1000
5000
Unit Price
5.85
4.6816
3.9501
3.8038
3.71602
3.6575
3.56972
Extended Price
5.85
117.04
395.01
950.95
1858.01
3657.50
17848.60
Manufacturer Part NumberOPA445AP
Product DescriptionIC HIGH VOLTAGE OP AMP 8-DIP
Quantity Available 905
All prices are in GBP

IC HIGH VOLTAGE OP AMP 8-DIP - OPA445AP - Integrated Circuits (ICs) Details
Technical/Catalog InformationOPA445AP
VendorTexas Instruments
CategoryIntegrated Circuits (ICs)
PackagingTube
Amplifier TypeGeneral Purpose
Number of Circuits1 - Single
Package / Case8-DIP
Slew Rate15 V/µs
Gain Bandwidth Product2MHz
Current - Supply4.7mA
Current - Output/Channel26mA
Voltage - Supply, Single/Dual (±)±10 V ~ 45 V
Output Type-
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names OPA445AP
OPA445AP

Purchase IC HIGH VOLTAGE OP AMP 8-DIP - OPA445AP - Integrated Circuits (ICs)
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of IC HIGH VOLTAGE OP AMP 8-DIP - OPA445AP
Integrated Circuits (ICs)

IC HIGH VOLTAGE OP AMP 8-DIP - OPA445AP (OPA445AP-ND)

Related parts Integrated Circuits (ICs):
IC HIGH VOLTAGE OP AMP 8-DIP - OPA445AP
 Order IC HIGH VOLTAGE OP AMP 8-DIP-OPA445AP online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number OPA445AP-ND.
IC WIDEBAND DIFET OP-AMP 8-DIP - OPA606KP
 Order IC WIDEBAND DIFET OP-AMP 8-DIP-OPA606KP online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number OPA606KP-ND.
IC LN PRECISION OP AMP 8-DIP - OPA227P
 Order IC LN PRECISION OP AMP 8-DIP-OPA227P online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number OPA227P-ND.
IC MICRO POWER OP AMP 8-DIP - OPA244PA
 Order IC MICRO POWER OP AMP 8-DIP-OPA244PA online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number OPA244PA-ND.
IC DUAL GP OP AMP 8-DIP - MC1458P
 Order IC DUAL GP OP AMP 8-DIP-MC1458P online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-1403-5-ND.
IC DUAL GP OP AMP 8-DIP - RC4558P
 Order IC DUAL GP OP AMP 8-DIP-RC4558P online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-1414-5-ND.
IC PROG LP OP AMP 8-DIP - TLC271CP
 Order IC PROG LP OP AMP 8-DIP-TLC271CP online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-1820-5-ND.
IC DUAL LV OP AMP 8-DIP - TLC25L2CP
 Order IC DUAL LV OP AMP 8-DIP-TLC25L2CP online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-7301-5-ND.
IC LOW-NOISE OP AMP 8-DIP - NE5534AP
 Order IC LOW-NOISE OP AMP 8-DIP-NE5534AP online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-7042-5-ND.
IC JET-IN OP AMP 8-DIP - TL081CP
 Order IC JET-IN OP AMP 8-DIP-TL081CP online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-7203-5-ND.
IC HIGH-OUTPUT-DR OP AMP 8-DIP - TLV4112CP
 Order IC HIGH-OUTPUT-DR OP AMP 8-DIP-TLV4112CP online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-10716-5-ND.
IC DUAL FET INPUT OP AMP 8-DIP - OPA2137P
 Order IC DUAL FET INPUT OP AMP 8-DIP-OPA2137P online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number OPA2137P-ND.
IC DUAL RAIL-RAIL OP AMP 8-DIP - TLC2272CP
 Order IC DUAL RAIL-RAIL OP AMP 8-DIP-TLC2272CP online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-1812-5-ND.
IC PREC HIGH SPEED OP AMP 8-SOIC - OPA637AU
 Order IC PREC HIGH SPEED OP AMP 8-SOIC-OPA637AU online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number OPA637AU-ND.
IC DUAL 2.7V R-R OP AMP 8-DIP - TLV2772AIP
 Order IC DUAL 2.7V R-R OP AMP 8-DIP-TLV2772AIP online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-7588-5-ND.