IC 16-BIT D/A CONVERTER 16-DIP - DAC716PB - Integrated Circuits (ICs)

Digi-Key Part Number DAC716PB-ND
Price Break
1
25
100
250
500
1000
Unit Price
20.63
19.2468
17.8721
17.52844
17.18476
16.97853
Extended Price
20.63
481.17
1787.21
4382.11
8592.38
16978.53
Manufacturer Part NumberDAC716PB
Product DescriptionIC 16-BIT D/A CONVERTER 16-DIP
Quantity Available 24
All prices are in GBP

IC 16-BIT D/A CONVERTER 16-DIP - DAC716PB - Integrated Circuits (ICs) Details
Technical/Catalog InformationDAC716PB
VendorTexas Instruments
CategoryIntegrated Circuits (ICs)
Number of Bits16
Package / Case16-DIP
Features86kHz Sampling Rate
Data InterfaceSerial
PackagingTube
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names DAC716PB
DAC716PB

Purchase IC 16-BIT D/A CONVERTER 16-DIP - DAC716PB - Integrated Circuits (ICs)
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of IC 16-BIT D/A CONVERTER 16-DIP - DAC716PB
Integrated Circuits (ICs)

IC 16-BIT D/A CONVERTER 16-DIP - DAC716PB (DAC716PB-ND)

Related parts Integrated Circuits (ICs):
IC 12 BIT D/A CONVERTER 8 DIP - DAC8043P
 Order IC 12 BIT D/A CONVERTER 8 DIP-DAC8043P online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number DAC8043P-ND.
IC 12 BIT D/A CONVERTER 24 DIP - DAC80P-CBI-V
 Order IC 12 BIT D/A CONVERTER 24 DIP-DAC80P-CBI-V online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number DAC80P-CBI-V-ND.
IC 12-BIT D/A CONVERTER 28-DIP - DAC813JP
 Order IC 12-BIT D/A CONVERTER 28-DIP-DAC813JP online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number DAC813JP-ND.
IC 16-BIT D/A CONVERTER 16-DIP - DAC716PB
 Order IC 16-BIT D/A CONVERTER 16-DIP-DAC716PB online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number DAC716PB-ND.
IC 16 BIT D/A CONVERTER 24 DIP - DAC708BH
 Order IC 16 BIT D/A CONVERTER 24 DIP-DAC708BH online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number DAC708BH-ND.
IC 16 BIT D/A CONVERTER 24 DIP - DAC708KH
 Order IC 16 BIT D/A CONVERTER 24 DIP-DAC708KH online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number DAC708KH-ND.
IC 16 BIT D/A CONVERTER 24 DIP - DAC709BH
 Order IC 16 BIT D/A CONVERTER 24 DIP-DAC709BH online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number DAC709BH-ND.
IC 16 BIT D/A CONVERTER 24 DIP - DAC709KH
 Order IC 16 BIT D/A CONVERTER 24 DIP-DAC709KH online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number DAC709KH-ND.
IC 16 BIT D/A CONVERTER 28-DIP - DAC715P
 Order IC 16 BIT D/A CONVERTER 28-DIP-DAC715P online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number DAC715P-ND.
IC 16-BIT D/A CONVERTER 24-DIP - DAC1600JP-V
 Order IC 16-BIT D/A CONVERTER 24-DIP-DAC1600JP-V online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number DAC1600JP-V-ND.
IC 16-BIT D/A CONVERTER 24-DIP - DAC1600KP-V
 Order IC 16-BIT D/A CONVERTER 24-DIP-DAC1600KP-V online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number DAC1600KP-V-ND.
IC 16-BIT D/A CONVERTER 28-DIP - DAC712PB
 Order IC 16-BIT D/A CONVERTER 28-DIP-DAC712PB online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number DAC712PB-ND.
IC 16-BIT D/A CONVERTER 28-DIP - DAC712PBG4
 Order IC 16-BIT D/A CONVERTER 28-DIP-DAC712PBG4 online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number DAC712PBG4-ND.
IC 16-BIT D/A CONVERTER 28-DIP - DAC712PG4
 Order IC 16-BIT D/A CONVERTER 28-DIP-DAC712PG4 online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number DAC712PG4-ND.
IC 16-BIT D/A CONVERTER 28-DIP - DAC712PKG4
 Order IC 16-BIT D/A CONVERTER 28-DIP-DAC712PKG4 online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number DAC712PKG4-ND.