LED WHITE T1-3/4 CLEAR - CMD333UWC

Digi-Key Part Number CMD333UWC-ND
Price Break
1
10
100
250
500
1000
Unit Price
2.68
2.171
1.5708
1.386
1.33056
1.155
Extended Price
2.68
21.71
157.08
346.50
665.28
1155.00
Manufacturer Part NumberCMD333UWC
Product DescriptionLED WHITE T1-3/4 CLEAR
Quantity Available 1718
All prices are in GBP

LED WHITE T1-3/4 CLEAR - CMD333UWC Details
Technical/Catalog InformationCMD333UWC
VendorCML Innovative Technologies Inc
CategoryOptoelectronics
ColorWhite
Lens Style/SizeRound, 5mm, T-1 3/4
Millicandela Rating2300mcd
Voltage Rating3.75V
Package / CaseRadial
PackagingBulk
Wavelength475nm
Current - Test20mA
Viewing Angle20°
Lens TypeClear
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names CMD333UWC
CMD333UWC

Purchase LED WHITE T1-3/4 CLEAR - CMD333UWC
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of LED WHITE T1-3/4 CLEAR - CMD333UWC
LED WHITE T1-3/4 CLEAR - CMD333UWC

LED WHITE T1-3/4 CLEAR - CMD333UWC (CMD333UWC-ND)

Related parts :
LED WHITE T1-3/4 CLEAR - CMD333UWC
 Order LED WHITE T1-3/4 CLEAR-CMD333UWC online from Digi-Key. Manufactured by CML Innovative Technologies Inc. Digi-Key part number CMD333UWC-ND.
LED RED T1-3/4 PCB - 5330H1
 Order LED RED T1-3/4 PCB-5330H1 online from Digi-Key. Manufactured by CML Innovative Technologies Inc. Digi-Key part number L20061-ND.
LED T1-3/4 ULTRABRT YEL W/STDOFF - HLMP3850A
 Order LED T1-3/4 ULTRABRT YEL W/STDOFF-HLMP3850A online from Digi-Key. Manufactured by CML Innovative Technologies Inc. Digi-Key part number HLMP3850ACM-ND.
LED RED/GRN T1-3/4 BI-CLR PCB - 5305H1/5
 Order LED RED/GRN T1-3/4 BI-CLR PCB-5305H1/5 online from Digi-Key. Manufactured by CML Innovative Technologies Inc. Digi-Key part number L20488-ND.
LED RED/GREEN BICLR T1-3/4 - 4301H1/5
 Order LED RED/GREEN BICLR T1-3/4-4301H1/5 online from Digi-Key. Manufactured by CML Innovative Technologies Inc. Digi-Key part number 4301H1/5-ND.
LED AMBER/GREEN BI-CLR T1-3/4 - 4361H3/5
 Order LED AMBER/GREEN BI-CLR T1-3/4-4361H3/5 online from Digi-Key. Manufactured by CML Innovative Technologies Inc. Digi-Key part number 4361H3/5-ND.
LED RED SUPER BRITE T1-3/4 - 4304H1
 Order LED RED SUPER BRITE T1-3/4-4304H1 online from Digi-Key. Manufactured by CML Innovative Technologies Inc. Digi-Key part number 4304H1-ND.
LED GREEN SUPER BRITE T1-3/4 - 4304H5
 Order LED GREEN SUPER BRITE T1-3/4-4304H5 online from Digi-Key. Manufactured by CML Innovative Technologies Inc. Digi-Key part number 4304H5-ND.
LED YELLOW SUPER BRITE T1-3/4 - 4304H7
 Order LED YELLOW SUPER BRITE T1-3/4-4304H7 online from Digi-Key. Manufactured by CML Innovative Technologies Inc. Digi-Key part number 4304H7-ND.
LED MIDGET FLANGE T1-3/4 12V RED - 1510125UR3
 Order LED MIDGET FLANGE T1-3/4 12V RED-1510125UR3 online from Digi-Key. Manufactured by CML Innovative Technologies Inc. Digi-Key part number L1105-ND.
LED AMBER T-3/4 VERT 5V PCB - 5372T3-5V
 Order LED AMBER T-3/4 VERT 5V PCB-5372T3-5V online from Digi-Key. Manufactured by CML Innovative Technologies Inc. Digi-Key part number L20133-ND.
LED RED T-3/4 5V VERT LC PCB - 5372T1-5VLC
 Order LED RED T-3/4 5V VERT LC PCB-5372T1-5VLC online from Digi-Key. Manufactured by CML Innovative Technologies Inc. Digi-Key part number L20291-ND.
LAMP SOCKET FOR T1-3/4 3/8" HOLE - 4610
 Order LAMP SOCKET FOR T1-3/4 3/8" HOLE-4610 online from Digi-Key. Manufactured by CML Innovative Technologies Inc. Digi-Key part number LS4001-ND.
LAMP T1-3/4 WEDGE BASE 14V - 73
 Order LAMP T1-3/4 WEDGE BASE 14V-73 online from Digi-Key. Manufactured by CML Innovative Technologies Inc. Digi-Key part number CM73-ND.
LAMP T1-3/4 WIRE TERM 28V - 2187
 Order LAMP T1-3/4 WIRE TERM 28V-2187 online from Digi-Key. Manufactured by CML Innovative Technologies Inc. Digi-Key part number CM2187-ND.