SWITCH PB DPDT MOM .1A PC MNT - TL2285OA - Switches

Digi-Key Part Number EG1871-ND
Price Break
1
10
100
250
500
1000
2500
5000
Unit Price
0.57
0.507
0.4373
0.3498
0.30608
0.25361
0.22737
0.21863
Extended Price
0.57
5.07
43.73
87.45
153.04
253.61
568.42
1093.15
Manufacturer Part NumberTL2285OA
Product DescriptionSWITCH PB DPDT MOM .1A PC MNT
Quantity Available 4008
All prices are in GBP

SWITCH PB DPDT MOM .1A PC MNT - TL2285OA - Switches Details
Technical/Catalog InformationTL2285OA
VendorE-Switch
CategorySwitches
Actuator TypePlunger for Cap
CircuitDPDT
Contact Rating @ Voltage0.1A @ 30VDC
Illumination Type, Color-
Illumination Voltage-
Mounting TypeThrough Hole
Switch FunctionOn-Mom
Termination StylePC Pin
TypeStandard
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names TL2285OA
TL2285OA
EG1871 ND
EG1871ND
EG1871

Purchase SWITCH PB DPDT MOM .1A PC MNT - TL2285OA - Switches
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of SWITCH PB DPDT MOM .1A PC MNT - TL2285OA
Switches

SWITCH PB DPDT MOM .1A PC MNT - TL2285OA (EG1871-ND)

Related parts Switches:
SWITCH PB DPDT MOM .1A PC MNT - TL2285OA
 Order SWITCH PB DPDT MOM .1A PC MNT-TL2285OA online from Digi-Key. Manufactured by E-Switch. Digi-Key part number EG1871-ND.
SWITCH PB ILL RED MOM RA PC MNT - ELUMOATHQ3C12
 Order SWITCH PB ILL RED MOM RA PC MNT-ELUMOATHQ3C12 online from Digi-Key. Manufactured by C&K Components. Digi-Key part number CKN9028-ND.
SWITCH PB DPST MOM 23MM .1A - PVA1 OA H2
 Order SWITCH PB DPST MOM 23MM .1A-PVA1 OA H2 online from Digi-Key. Manufactured by C&K Components. Digi-Key part number 401-1135-ND.
SWITCH PB ROUND MOM DPDT BLACK - A165-TBM-2
 Order SWITCH PB ROUND MOM DPDT BLACK-A165-TBM-2 online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number A165-TBM-2-ND.
SWITCH PB SPST ALT ACT PC MOUNT - 50-0015-00
 Order SWITCH PB SPST ALT ACT PC MOUNT-50-0015-00 online from Digi-Key. Manufactured by Judco Manufacturing Inc. Digi-Key part number 519PB-ND.
SWITCH PB SPST MOM PCB BLACK - 8631CQD2
 Order SWITCH PB SPST MOM PCB BLACK-8631CQD2 online from Digi-Key. Manufactured by C&K Components. Digi-Key part number CKN1676-ND.
SWITCH SLIDE DPDT 10A 125V PC MT - V80213MA08Q
 Order SWITCH SLIDE DPDT 10A 125V PC MT-V80213MA08Q online from Digi-Key. Manufactured by C&K Components. Digi-Key part number CKC3012-ND.
SWITCH PB DPDT ALT ACT SILVER - F2UEE
 Order SWITCH PB DPDT ALT ACT SILVER-F2UEE online from Digi-Key. Manufactured by C&K Components. Digi-Key part number 401-1223-ND.
SWITCH PB SPST MOM SEALED RA PCB - EP11FPD1ABE
 Order SWITCH PB SPST MOM SEALED RA PCB-EP11FPD1ABE online from Digi-Key. Manufactured by C&K Components. Digi-Key part number CKN1695-ND.
SWITCH PB ROUND MOM SPDT RED - A16-TRM-1
 Order SWITCH PB ROUND MOM SPDT RED-A16-TRM-1 online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number A16-TRM-1-ND.
SWITCH PB SQUARE MOM SPDT GREEN - A165-AGM-1
 Order SWITCH PB SQUARE MOM SPDT GREEN-A165-AGM-1 online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number A165-AGM-1-ND.
SWITCH PB ROUND MOM DPST-NC BLK - A22-FB-02M
 Order SWITCH PB ROUND MOM DPST-NC BLK-A22-FB-02M online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number A22-FB-02M-ND.
SWITCH PB RND MOM SPST-NO/NC BLK - A22-TB-11M
 Order SWITCH PB RND MOM SPST-NO/NC BLK-A22-TB-11M online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number A22-TB-11M-ND.
SWITCH PB SPDT MOM BLACK/RED - 40-2531-01
 Order SWITCH PB SPDT MOM BLACK/RED-40-2531-01 online from Digi-Key. Manufactured by Judco Manufacturing Inc. Digi-Key part number 523PB-ND.
SWITCH PB SPST MOM W/O CAP SLV - MDPSLFS
 Order SWITCH PB SPST MOM W/O CAP SLV-MDPSLFS online from Digi-Key. Manufactured by C&K Components. Digi-Key part number 401-1934-ND.