SWITCH TACT 6MM RT ANGLE 250GF - TL1105JAF250Q - Switches

Digi-Key Part Number EG1864-ND
Price Break
1
10
100
250
500
1000
2500
5000
Unit Price
0.31
0.278
0.2402
0.1922
0.16816
0.13934
0.12492
0.12012
Extended Price
0.31
2.78
24.02
48.05
84.08
139.34
312.30
600.60
Manufacturer Part NumberTL1105JAF250Q
Product DescriptionSWITCH TACT 6MM RT ANGLE 250GF
Quantity Available 2426
All prices are in GBP

SWITCH TACT 6MM RT ANGLE 250GF - TL1105JAF250Q - Switches Details
Technical/Catalog InformationTL1105JAF250Q
VendorE-Switch
CategorySwitches
Actuator TypePlunger for Cap
CircuitSPST-NO
Contact Rating @ Voltage0.05A @ 12VDC
Mounting TypeThrough Hole
Operating Force250gf
OrientationRight Angle
Outline L x W6mm x 6mm
Switch FunctionOff-Mom
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names TL1105JAF250Q
TL1105JAF250Q
EG1864 ND
EG1864ND
EG1864

Purchase SWITCH TACT 6MM RT ANGLE 250GF - TL1105JAF250Q - Switches
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of SWITCH TACT 6MM RT ANGLE 250GF - TL1105JAF250Q
Switches

SWITCH TACT 6MM RT ANGLE 250GF - TL1105JAF250Q (EG1864-ND)

Related parts Switches:
SWITCH TACT 6MM RT ANGLE 250GF - TL1105JAF250Q
 Order SWITCH TACT 6MM RT ANGLE 250GF-TL1105JAF250Q online from Digi-Key. Manufactured by E-Switch. Digi-Key part number EG1864-ND.
SWITCH TACT 6MM RIGHT ANG 250GF - TL1105WF250Q
 Order SWITCH TACT 6MM RIGHT ANG 250GF-TL1105WF250Q online from Digi-Key. Manufactured by E-Switch. Digi-Key part number EG1836-ND.
SWITCH TACT 6MM RIGHT ANG 250GF - TL1105SF250Q
 Order SWITCH TACT 6MM RIGHT ANG 250GF-TL1105SF250Q online from Digi-Key. Manufactured by E-Switch. Digi-Key part number EG1840-ND.
SWITCH TACT 6MM SQ EXT ACT 100GF - TL1105SPF100Q
 Order SWITCH TACT 6MM SQ EXT ACT 100GF-TL1105SPF100Q online from Digi-Key. Manufactured by E-Switch. Digi-Key part number EG2502-ND.
SWITCH TACT 6MM RT ANG 150GF - B3F-3122
 Order SWITCH TACT 6MM RT ANG 150GF-B3F-3122 online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number SW408-ND.
SWITCH TACT 6MM MOM SPST H-7.0MM - PTS645TL70
 Order SWITCH TACT 6MM MOM SPST H-7.0MM-PTS645TL70 online from Digi-Key. Manufactured by C&K Components. Digi-Key part number CKN1580-ND.
SWITCH TACT 6MM SPST RA H=5.85MM - PTS645VH58
 Order SWITCH TACT 6MM SPST RA H=5.85MM-PTS645VH58 online from Digi-Key. Manufactured by C&K Components. Digi-Key part number CKN1583-ND.
SWITCH TACT 6MM SPST RA H=8.35MM - PTS645VH83
 Order SWITCH TACT 6MM SPST RA H=8.35MM-PTS645VH83 online from Digi-Key. Manufactured by C&K Components. Digi-Key part number CKN1584-ND.
SWITCH SLIDE SPDT RT ANGLE PCB - TS01ABE
 Order SWITCH SLIDE SPDT RT ANGLE PCB-TS01ABE online from Digi-Key. Manufactured by C&K Components. Digi-Key part number CKC5120-ND.
SWITCH SLIDE SPDT RT ANGLE PCB - TS01AQE
 Order SWITCH SLIDE SPDT RT ANGLE PCB-TS01AQE online from Digi-Key. Manufactured by C&K Components. Digi-Key part number CKC5121-ND.
SWITCH TACT 6MM 100GF SPST SMD - B3FS-1050
 Order SWITCH TACT 6MM 100GF SPST SMD-B3FS-1050 online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number SW791-ND.
SWITCH TACT 6MM 150GF SPST SMD - B3FS-1052
 Order SWITCH TACT 6MM 150GF SPST SMD-B3FS-1052 online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number SW792-ND.
SWITCH TACT SHORT RT ANG SEALED - KSA0V211LFT
 Order SWITCH TACT SHORT RT ANG SEALED-KSA0V211LFT online from Digi-Key. Manufactured by C&K Components. Digi-Key part number 401-1818-ND.
SWITCH TACT SHORT RT ANG SEALED - KSA0V411LFT
 Order SWITCH TACT SHORT RT ANG SEALED-KSA0V411LFT online from Digi-Key. Manufactured by C&K Components. Digi-Key part number 401-1821-ND.
SWITCH TACT LONG RT ANG SEALED - KSL0V511LFT
 Order SWITCH TACT LONG RT ANG SEALED-KSL0V511LFT online from Digi-Key. Manufactured by C&K Components. Digi-Key part number 401-1842-ND.