SWITCH TACT 6MM EXTEND ACT 160GF - TL1105SPF160Q - Switches

Digi-Key Part Number EG1861-ND
Price Break
1
10
100
250
500
1000
2500
5000
Unit Price
0.16
0.14
0.121
0.0968
0.0847
0.07018
0.06292
0.0605
Extended Price
0.16
1.40
12.10
24.20
42.35
70.18
157.30
302.50
Manufacturer Part NumberTL1105SPF160Q
Product DescriptionSWITCH TACT 6MM EXTEND ACT 160GF
Quantity Available 7579
All prices are in GBP

SWITCH TACT 6MM EXTEND ACT 160GF - TL1105SPF160Q - Switches Details
Technical/Catalog InformationTL1105SPF160Q
VendorE-Switch
CategorySwitches
Actuator TypePlunger for Cap
CircuitSPST-NO
Contact Rating @ Voltage0.05A @ 12VDC
Mounting TypeThrough Hole
Operating Force160gf
OrientationVertical
Outline L x W6mm x 6mm
Switch FunctionOff-Mom
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names TL1105SPF160Q
TL1105SPF160Q
EG1861 ND
EG1861ND
EG1861

Purchase SWITCH TACT 6MM EXTEND ACT 160GF - TL1105SPF160Q - Switches
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of SWITCH TACT 6MM EXTEND ACT 160GF - TL1105SPF160Q
Switches

SWITCH TACT 6MM EXTEND ACT 160GF - TL1105SPF160Q (EG1861-ND)

Related parts Switches:
SWITCH TACT 6MM EXTEND ACT 160GF - TL1105SPF160Q
 Order SWITCH TACT 6MM EXTEND ACT 160GF-TL1105SPF160Q online from Digi-Key. Manufactured by E-Switch. Digi-Key part number EG1861-ND.
SWITCH TACT 6MM SQ EXT ACT 100GF - TL1105SPF100Q
 Order SWITCH TACT 6MM SQ EXT ACT 100GF-TL1105SPF100Q online from Digi-Key. Manufactured by E-Switch. Digi-Key part number EG2502-ND.
SWITCH TACT 6MM RT ANGLE 250GF - TL1105JAF250Q
 Order SWITCH TACT 6MM RT ANGLE 250GF-TL1105JAF250Q online from Digi-Key. Manufactured by E-Switch. Digi-Key part number EG1864-ND.
SWITCH TACT 6MM MOM SPST H-7.0MM - PTS645TL70
 Order SWITCH TACT 6MM MOM SPST H-7.0MM-PTS645TL70 online from Digi-Key. Manufactured by C&K Components. Digi-Key part number CKN1580-ND.
SWITCH TACT 6MM SPST RA H=5.85MM - PTS645VH58
 Order SWITCH TACT 6MM SPST RA H=5.85MM-PTS645VH58 online from Digi-Key. Manufactured by C&K Components. Digi-Key part number CKN1583-ND.
SWITCH TACT 6MM SPST RA H=8.35MM - PTS645VH83
 Order SWITCH TACT 6MM SPST RA H=8.35MM-PTS645VH83 online from Digi-Key. Manufactured by C&K Components. Digi-Key part number CKN1584-ND.
SWITCH TACT 6MM 100GF SPST SMD - B3FS-1050
 Order SWITCH TACT 6MM 100GF SPST SMD-B3FS-1050 online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number SW791-ND.
SWITCH TACT 6MM 150GF SPST SMD - B3FS-1052
 Order SWITCH TACT 6MM 150GF SPST SMD-B3FS-1052 online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number SW792-ND.
SWITCH TACT 6MM SPST H=5MM - PTS645SL50 LFS
 Order SWITCH TACT 6MM SPST H=5MM-PTS645SL50 LFS online from Digi-Key. Manufactured by C&K Components. Digi-Key part number CKN9092-ND.
SWITCH TACT 6MM MOM SMD H=4.3MM - PTS645SK43SMTRLFS
 Order SWITCH TACT 6MM MOM SMD H=4.3MM-PTS645SK43SMTRLFS online from Digi-Key. Manufactured by C&K Components. Digi-Key part number CKN9084TR-ND.
SWITCH TACT 6MM MOMENTARY 160GF - TL1105AF160Q
 Order SWITCH TACT 6MM MOMENTARY 160GF-TL1105AF160Q online from Digi-Key. Manufactured by E-Switch. Digi-Key part number EG1829-ND.
SWITCH TACT TOP ACT 160GF SMD - TL1015AF160QG
 Order SWITCH TACT TOP ACT 160GF SMD-TL1015AF160QG online from Digi-Key. Manufactured by E-Switch. Digi-Key part number EG4344TR-ND.
SWITCH TACT 6MM RIGHT ANG 250GF - TL1105WF250Q
 Order SWITCH TACT 6MM RIGHT ANG 250GF-TL1105WF250Q online from Digi-Key. Manufactured by E-Switch. Digi-Key part number EG1836-ND.
SWITCH TACT 6MM MOMENTARY 250GF - TL1105BF250Q
 Order SWITCH TACT 6MM MOMENTARY 250GF-TL1105BF250Q online from Digi-Key. Manufactured by E-Switch. Digi-Key part number EG1834-ND.
SWITCH TACT 6MM RIGHT ANG 250GF - TL1105SF250Q
 Order SWITCH TACT 6MM RIGHT ANG 250GF-TL1105SF250Q online from Digi-Key. Manufactured by E-Switch. Digi-Key part number EG1840-ND.