RES-NET 56 OHM 8PIN 4RES ISOLAT - 773083560 - Resistors

Digi-Key Part Number 773083560-ND
Price Break
1
10
100
500
1000
2500
5000
10000
25000
Unit Price
0.3
0.238
0.1584
0.11088
0.0792
0.06336
0.05259
0.04277
0.0396
Extended Price
0.30
2.38
15.84
55.44
79.20
158.40
262.95
427.70
990.00
Manufacturer Part Number773083560
Product DescriptionRES-NET 56 OHM 8PIN 4RES ISOLAT
Quantity Available Non-Stock
All prices are in GBP

RES-NET 56 OHM 8PIN 4RES ISOLAT - 773083560 - Resistors Details
Technical/Catalog Information773083560
VendorCTS Corporation Resistor/Electrocomponents
CategoryResistors
Resistance In Ohms56.0
Tolerance±2%
Power Per Element200mW
Circuit TypeIsolated
Number of Pins8
PackagingTape & Box (TB)
Number of Resistors4
Package / Case8-SIP
Mounting TypeThrough Hole
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names 773083560
773083560

Purchase RES-NET 56 OHM 8PIN 4RES ISOLAT - 773083560 - Resistors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of RES-NET 56 OHM 8PIN 4RES ISOLAT - 773083560
Resistors

RES-NET 56 OHM 8PIN 4RES ISOLAT - 773083560 (773083560-ND)

Related parts Resistors:
RES-NET 56 OHM 8PIN 4RES ISOLAT - 773083560
 Order RES-NET 56 OHM 8PIN 4RES ISOLAT-773083560 online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents. Digi-Key part number 773083560-ND.
RES-NET 56 OHM 8PIN 4RES - 750-83-R56
 Order RES-NET 56 OHM 8PIN 4RES-750-83-R56 online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents. Digi-Key part number 750-83-R56-ND.
RES-NET 100 OHM 8PIN 4RES ISOLAT - 773083101
 Order RES-NET 100 OHM 8PIN 4RES ISOLAT-773083101 online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents. Digi-Key part number 773083101-ND.
RES-NET 10K OHM 8PIN 4RES ISOLAT - 773083103
 Order RES-NET 10K OHM 8PIN 4RES ISOLAT-773083103 online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents. Digi-Key part number 773083103-ND.
RES-NET 120 OHM 8PIN 4RES ISOLAT - 773083121
 Order RES-NET 120 OHM 8PIN 4RES ISOLAT-773083121 online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents. Digi-Key part number 773083121-ND.
RES-NET 150 OHM 8PIN 4RES ISOLAT - 773083151
 Order RES-NET 150 OHM 8PIN 4RES ISOLAT-773083151 online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents. Digi-Key part number 773083151-ND.
RES-NET 15K OHM 8PIN 4RES ISOLAT - 773083153
 Order RES-NET 15K OHM 8PIN 4RES ISOLAT-773083153 online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents. Digi-Key part number 773083153-ND.
RES-NET 180 OHM 8PIN 4RES ISOLAT - 773083181
 Order RES-NET 180 OHM 8PIN 4RES ISOLAT-773083181 online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents. Digi-Key part number 773083181-ND.
RES-NET 20K OHM 8PIN 4RES ISOLAT - 773083203
 Order RES-NET 20K OHM 8PIN 4RES ISOLAT-773083203 online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents. Digi-Key part number 773083203-ND.
RES-NET 22 OHM 8PIN 4RES ISOLAT - 773083220
 Order RES-NET 22 OHM 8PIN 4RES ISOLAT-773083220 online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents. Digi-Key part number 773083220-ND.
RES-NET 220 OHM 8PIN 4RES ISOLAT - 773083221
 Order RES-NET 220 OHM 8PIN 4RES ISOLAT-773083221 online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents. Digi-Key part number 773083221-ND.
RES-NET 22K OHM 8PIN 4RES ISOLAT - 773083223
 Order RES-NET 22K OHM 8PIN 4RES ISOLAT-773083223 online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents. Digi-Key part number 773083223-ND.
RES-NET 27 OHM 8PIN 4RES ISOLAT - 773083270
 Order RES-NET 27 OHM 8PIN 4RES ISOLAT-773083270 online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents. Digi-Key part number 773083270-ND.
RES-NET 270 OHM 8PIN 4RES ISOLAT - 773083271
 Order RES-NET 270 OHM 8PIN 4RES ISOLAT-773083271 online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents. Digi-Key part number 773083271-ND.
RES-NET 330 OHM 8PIN 4RES ISOLAT - 773083331
 Order RES-NET 330 OHM 8PIN 4RES ISOLAT-773083331 online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents. Digi-Key part number 773083331-ND.