LED 2X2.5MM SUPER RED CLEAR - SSL-LXA228SRC - Optoelectronics

Digi-Key Part Number 67-1137-ND
Price Break
10
100
500
1000
5000
10000
Unit Price
0.189
0.1696
0.1507
0.13186
0.11303
0.09796
Extended Price
1.89
16.96
75.35
131.86
565.15
979.60
Manufacturer Part NumberSSL-LXA228SRC
Product DescriptionLED 2X2.5MM SUPER RED CLEAR
Quantity Available 950
All prices are in GBP

LED 2X2.5MM SUPER RED CLEAR - SSL-LXA228SRC - Optoelectronics Details
Technical/Catalog InformationSSL-LXA228SRC
VendorLumex Opto/Components Inc
CategoryOptoelectronics
ColorRed
Lens Style/SizeRound, 1.9mm
Millicandela Rating600mcd
Voltage Rating1.7V
Package / CaseAxial
PackagingBulk
Wavelength660nm
Current - Test20mA
Viewing Angle25°
Lens TypeClear
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names SSL LXA228SRC
SSLLXA228SRC
67 1137 ND
671137ND
67-1137

Purchase LED 2X2.5MM SUPER RED CLEAR - SSL-LXA228SRC - Optoelectronics
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of LED 2X2.5MM SUPER RED CLEAR - SSL-LXA228SRC
Optoelectronics

LED 2X2.5MM SUPER RED CLEAR - SSL-LXA228SRC (67-1137-ND)

Related parts Optoelectronics :
LED 2X2.5MM SUPER RED CLEAR - SSL-LXA228SRC
 Order LED 2X2.5MM SUPER RED CLEAR-SSL-LXA228SRC online from Digi-Key. Manufactured by Lumex Opto/Components Inc. Digi-Key part number 67-1137-ND.
LED 3MM RA SUPER RED DIFF SMD - SSF-LXH305SRD-TR
 Order LED 3MM RA SUPER RED DIFF SMD-SSF-LXH305SRD-TR online from Digi-Key. Manufactured by Lumex Opto/Components Inc. (VA). Digi-Key part number 67-1377-1-ND.
LED 5MM 1.5V RED WATER CLEAR - SSL-DSP5093SIC
 Order LED 5MM 1.5V RED WATER CLEAR-SSL-DSP5093SIC online from Digi-Key. Manufactured by Lumex Opto/Components Inc. Digi-Key part number 67-1872-ND.
LED 5MM HI-EFF RED TRANSPARENT - SSL-LX5093HT
 Order LED 5MM HI-EFF RED TRANSPARENT-SSL-LX5093HT online from Digi-Key. Manufactured by Lumex Opto/Components Inc. Digi-Key part number 67-1104-ND.
LED 5MM BRIGHT WHITE WATER CLEAR - SSL-LX5093UWC/G
 Order LED 5MM BRIGHT WHITE WATER CLEAR-SSL-LX5093UWC/G online from Digi-Key. Manufactured by Lumex Opto/Components Inc. Digi-Key part number 67-2027-ND.
LED 3MM RED DIFFUSED - SSL-LX3052ID
 Order LED 3MM RED DIFFUSED-SSL-LX3052ID online from Digi-Key. Manufactured by Lumex Opto/Components Inc. Digi-Key part number 67-1402-ND.
LED 2X5MM RECTANGULAR RED DIFF - SSL-LX2573ID
 Order LED 2X5MM RECTANGULAR RED DIFF-SSL-LX2573ID online from Digi-Key. Manufactured by Lumex Opto/Components Inc. Digi-Key part number 67-1047-ND.
LED 5MM 5V GREEN DIFFUSED - SSL-LX5093GD-5V
 Order LED 5MM 5V GREEN DIFFUSED-SSL-LX5093GD-5V online from Digi-Key. Manufactured by Lumex Opto/Components Inc. Digi-Key part number 67-1100-ND.
LED 5MM BLINKING YELLOW DIFFUSED - SSL-LX5093BYD
 Order LED 5MM BLINKING YELLOW DIFFUSED-SSL-LX5093BYD online from Digi-Key. Manufactured by Lumex Opto/Components Inc. Digi-Key part number 67-1495-ND.
LED 660NM SUPER RED DIFF 0603SMD - SML-LX0603SRW-TR
 Order LED 660NM SUPER RED DIFF 0603SMD-SML-LX0603SRW-TR online from Digi-Key. Manufactured by Lumex Opto/Components Inc. (VA). Digi-Key part number 67-1551-1-ND.
LED T-5MM 410NM VIOLET WATER CLR - SSL-LX5093UVC
 Order LED T-5MM 410NM VIOLET WATER CLR-SSL-LX5093UVC online from Digi-Key. Manufactured by Lumex Opto/Components Inc. Digi-Key part number 67-1830-ND.
LED ARRAY 10X25MM 10SEG RED DIFF - SSA-LXB10HW-GF/LP
 Order LED ARRAY 10X25MM 10SEG RED DIFF-SSA-LXB10HW-GF/LP online from Digi-Key. Manufactured by Lumex Opto/Components Inc. Digi-Key part number 67-1009-ND.
LED 3MM SHORT LENS GREEN DIFF - SSL-LX3034GD
 Order LED 3MM SHORT LENS GREEN DIFF-SSL-LX3034GD online from Digi-Key. Manufactured by Lumex Opto/Components Inc. Digi-Key part number 67-1056-ND.
LED SUPER RED CLEAR 1206 SMD - LTST-C150KRKT
 Order LED SUPER RED CLEAR 1206 SMD-LTST-C150KRKT online from Digi-Key. Manufactured by Lite-On Inc (VA). Digi-Key part number 160-1405-1-ND.
LED SUPER RED CLEAR 0805 SMD - LTST-C170KRKT
 Order LED SUPER RED CLEAR 0805 SMD-LTST-C170KRKT online from Digi-Key. Manufactured by Lite-On Inc (VA). Digi-Key part number 160-1415-1-ND.