IC OPAMP LOW VOLT R-R SOT23-5 - LMV321M5/NOPB - Integrated Circuits (ICs)

Digi-Key Part Number LMV321M5CT-ND
Price Break
1
25
100
250
500
Unit Price
0.32
0.31
0.3
0.29
0.28
Extended Price
0.32
7.75
30.00
72.50
140.00
Manufacturer Part NumberLMV321M5/NOPB
Product DescriptionIC OPAMP LOW VOLT R-R SOT23-5
Quantity Available 50
All prices are in GBP

IC OPAMP LOW VOLT R-R SOT23-5 - LMV321M5/NOPB - Integrated Circuits (ICs) Details
Technical/Catalog InformationLMV321M5/NOPB
VendorNational Semiconductor (VA)
CategoryIntegrated Circuits (ICs)
PackagingCut Tape (CT)
Amplifier TypeGeneral Purpose
Number of Circuits1 - Single
Package / CaseSOT-23-5
Slew Rate1 V/µs
Gain Bandwidth Product1MHz
Current - Supply130µA
Current - Output/Channel160mA
Voltage - Supply, Single/Dual (±)2.7 V ~ 5.5 V
Output TypeRail-to-Rail
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names LMV321M5 NOPB
LMV321M5NOPB
LMV321M5CT ND
LMV321M5CTND
LMV321M5CT

Purchase IC OPAMP LOW VOLT R-R SOT23-5 - LMV321M5/NOPB - Integrated Circuits (ICs)
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of IC OPAMP LOW VOLT R-R SOT23-5 - LMV321M5/NOPB
Integrated Circuits (ICs)

IC OPAMP LOW VOLT R-R SOT23-5 - LMV321M5/NOPB (LMV321M5CT-ND)

Related parts Integrated Circuits (ICs):
IC OPAMP LOW VOLT R-R SOT23-5 - LMV321M5/NOPB
 Order IC OPAMP LOW VOLT R-R SOT23-5-LMV321M5/NOPB online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LMV321M5CT-ND.
IC CONV BOOST 22V FET SW SOT23-5 - LM2731XMF/NOPB
 Order IC CONV BOOST 22V FET SW SOT23-5-LM2731XMF/NOPB online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LM2731XMFCT-ND.
IC REF VOLT PREC LDO SOT23-5 - LM4130AIM5-4.1/NOPB
 Order IC REF VOLT PREC LDO SOT23-5-LM4130AIM5-4.1/NOPB online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LM4130AIM5-4.1CT-ND.
IC CONVERTER SWITCH CAP SOT23-5 - LM828M5/NOPB
 Order IC CONVERTER SWITCH CAP SOT23-5-LM828M5/NOPB online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LM828M5CT-ND.
IC COMPARATOR R-R OUT SOT23-5 - LMV7219M5/NOPB
 Order IC COMPARATOR R-R OUT SOT23-5-LMV7219M5/NOPB online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LMV7219M5CT-ND.
IC AMP AUDIO POWER 20W TO-220-5 - LM1875T/NOPB
 Order IC AMP AUDIO POWER 20W TO-220-5-LM1875T/NOPB online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM1875T-ND.
IC REG POS VOLT ADJ 150MA 14-DIP - LM723CN/NOPB
 Order IC REG POS VOLT ADJ 150MA 14-DIP-LM723CN/NOPB online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM723CNNS-ND.
IC REF PREC VOLT MICROPWR TO-92 - LM4040DIZ-5.0/NOPB
 Order IC REF PREC VOLT MICROPWR TO-92-LM4040DIZ-5.0/NOPB online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM4040DIZ-5.0-ND.
IC REF PREC VOLT MICROPWR SOT-23 - LM4050AIM3-4.1/NOPB
 Order IC REF PREC VOLT MICROPWR SOT-23-LM4050AIM3-4.1/NOPB online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LM4050AIM3-4.1CT-ND.
IC OPAMP RR I/O HI OUT 8MSOP - LM8272MM/NOPB
 Order IC OPAMP RR I/O HI OUT 8MSOP-LM8272MM/NOPB online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LM8272MMCT-ND.
IC OPAMP FET-IN HP HS SOT23-5 - AD8065ARTZ-REEL7
 Order IC OPAMP FET-IN HP HS SOT23-5-AD8065ARTZ-REEL7 online from Digi-Key. Manufactured by Analog Devices Inc (VA). Digi-Key part number AD8065ARTZ-REEL7CT-ND.
IC COMP TINY LOW VOLT SC-70-5 - LMV331M7/NOPB
 Order IC COMP TINY LOW VOLT SC-70-5-LMV331M7/NOPB online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LMV331M7CT-ND.
IC OP AMP LOW VOLTAGE SC70-5 - LMV321M7/NOPB
 Order IC OP AMP LOW VOLTAGE SC70-5-LMV321M7/NOPB online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LMV321M7CT-ND.
IC REG LDO MICROPOWER SOT23-5 - LP2980IM5X-3.3/NOPB
 Order IC REG LDO MICROPOWER SOT23-5-LP2980IM5X-3.3/NOPB online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LP2980IM5X-3.3-ND.
IC REG LDO MICROPOWER SOT23-5 - LP2985IM5-3.3/NOPB
 Order IC REG LDO MICROPOWER SOT23-5-LP2985IM5-3.3/NOPB online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LP2985IM5-3.3CT-ND.