CAP .1UF 50V CERAMIC X7R 0805 - ECJ-2YB1H104K - Capacitors

Digi-Key Part Number PCC1840CT-ND
Price Break
1
10
100
500
1000
Unit Price
0.2
0.128
0.0461
0.02358
0.01666
Extended Price
0.20
1.28
4.61
11.79
16.66
Manufacturer Part NumberECJ-2YB1H104K
Product DescriptionCAP .1UF 50V CERAMIC X7R 0805
Quantity Available 35116
All prices are in GBP

CAP .1UF 50V CERAMIC X7R 0805 - ECJ-2YB1H104K - Capacitors Details
Technical/Catalog InformationECJ-2YB1H104K
VendorPanasonic - ECG (VA)
CategoryCapacitors
Capacitance0.1µF
Voltage - Rated50V
Tolerance±10%
Package / Case0805 (2012 metric)
Temperature CoefficientX7R
PackagingCut Tape (CT)
FeaturesGeneral Purpose
Lead Spacing-
Operating Temperature-55°C ~ 125°C
SeriesECJ
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names ECJ 2YB1H104K
ECJ2YB1H104K
PCC1840CT ND
PCC1840CTND
PCC1840CT

Purchase CAP .1UF 50V CERAMIC X7R 0805 - ECJ-2YB1H104K - Capacitors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CAP .1UF 50V CERAMIC X7R 0805 - ECJ-2YB1H104K
Capacitors

CAP .1UF 50V CERAMIC X7R 0805 - ECJ-2YB1H104K (PCC1840CT-ND)

Related parts Capacitors :
CAP .1UF 50V CERAMIC X7R 0805 - ECJ-2YB1H104K
 Order CAP .1UF 50V CERAMIC X7R 0805-ECJ-2YB1H104K online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCC1840CT-ND.
CAP .1UF 25V CERAMIC X7R 0805 - ECJ-2VB1E104K
 Order CAP .1UF 25V CERAMIC X7R 0805-ECJ-2VB1E104K online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCC1828CT-ND.
CAP .1UF 50V CERAMIC Y5V 0805 - ECJ-2VF1H104Z
 Order CAP .1UF 50V CERAMIC Y5V 0805-ECJ-2VF1H104Z online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCC1864CT-ND.
CAP .1UF 16V CERAMIC X7R 0805 - ECJ-2VB1C104K
 Order CAP .1UF 16V CERAMIC X7R 0805-ECJ-2VB1C104K online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCC1812DKR-ND.
CAP .1UF 16V CERAMIC X7R 1206 - ECJ-3VB1C104K
 Order CAP .1UF 16V CERAMIC X7R 1206-ECJ-3VB1C104K online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCC1870TR-ND.
CAP 220PF 50V CERAMIC X7R 0402 - ECJ-0EB1H221K
 Order CAP 220PF 50V CERAMIC X7R 0402-ECJ-0EB1H221K online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCC1713CT-ND.
CAP 1000PF 50V CERAMIC X7R 0603 - ECJ-1VB1H102K
 Order CAP 1000PF 50V CERAMIC X7R 0603-ECJ-1VB1H102K online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCC1772CT-ND.
CAP 2200PF 50V CERAMIC X7R 0603 - ECJ-1VB1H222K
 Order CAP 2200PF 50V CERAMIC X7R 0603-ECJ-1VB1H222K online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCC1776CT-ND.
CAP .22UF 25V CERAMIC X7R 0805 - ECJ-2YB1E224K
 Order CAP .22UF 25V CERAMIC X7R 0805-ECJ-2YB1E224K online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCC1832CT-ND.
CAP 1UF 16V CERAMIC Y5V 0805 - ECJ-2VF1C105Z
 Order CAP 1UF 16V CERAMIC Y5V 0805-ECJ-2VF1C105Z online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCC1849CT-ND.
CAP .1UF 25V CERAMIC X7R 0603 - ECJ-1VB1E104K
 Order CAP .1UF 25V CERAMIC X7R 0603-ECJ-1VB1E104K online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCC2277CT-ND.
CAP .1UF 16V CERAMIC X7R 0402 - ECJ-0EX1C104K
 Order CAP .1UF 16V CERAMIC X7R 0402-ECJ-0EX1C104K online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCC13490TR-ND.
CAP .1UF 16V CERAMIC X7R 0402 - ECJ-0EX1C104K
 Order CAP .1UF 16V CERAMIC X7R 0402-ECJ-0EX1C104K online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCC13490CT-ND.
CAP 1000PF 50V CERM CHIP 0805 - ECJ-2VB1H102K
 Order CAP 1000PF 50V CERM CHIP 0805-ECJ-2VB1H102K online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCC102BNCT-ND.
CAP 1000PF 50V CERM CHIP 0805 - ECJ-2VC1H102J
 Order CAP 1000PF 50V CERM CHIP 0805-ECJ-2VC1H102J online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCC102CGCT-ND.