CAP .1UF 16V CERAMIC Y5V 0603 - ECJ-1VF1C104Z - Capacitors

Digi-Key Part Number PCC1788CT-ND
Price Break
10
100
500
1000
2000
Unit Price
0.05
0.018
0.00918
0.00649
0.00539
Extended Price
0.50
1.80
4.59
6.49
10.78
Manufacturer Part NumberECJ-1VF1C104Z
Product DescriptionCAP .1UF 16V CERAMIC Y5V 0603
Quantity Available 14330
All prices are in GBP

CAP .1UF 16V CERAMIC Y5V 0603 - ECJ-1VF1C104Z - Capacitors Details
Technical/Catalog InformationECJ-1VF1C104Z
VendorPanasonic - ECG (VA)
CategoryCapacitors
Capacitance0.1µF
Voltage - Rated16V
Tolerance-20%, +80%
Package / Case0603 (1608 metric)
Temperature CoefficientY5V (F)
PackagingCut Tape (CT)
FeaturesGeneral Purpose
Lead Spacing-
Operating Temperature-30°C ~ 85°C
SeriesECJ
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names ECJ 1VF1C104Z
ECJ1VF1C104Z
PCC1788CT ND
PCC1788CTND
PCC1788CT

Purchase CAP .1UF 16V CERAMIC Y5V 0603 - ECJ-1VF1C104Z - Capacitors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CAP .1UF 16V CERAMIC Y5V 0603 - ECJ-1VF1C104Z
Capacitors

CAP .1UF 16V CERAMIC Y5V 0603 - ECJ-1VF1C104Z (PCC1788CT-ND)

Related parts Capacitors :
CAP .1UF 16V CERAMIC Y5V 0603 - ECJ-1VF1C104Z
 Order CAP .1UF 16V CERAMIC Y5V 0603-ECJ-1VF1C104Z online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCC1788TR-ND.
CAP .1UF 16V CERAMIC Y5V 0603 - ECJ-1VF1C104Z
 Order CAP .1UF 16V CERAMIC Y5V 0603-ECJ-1VF1C104Z online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCC1788CT-ND.
CAP 1UF 16V CERAMIC Y5V 0805 - ECJ-2VF1C105Z
 Order CAP 1UF 16V CERAMIC Y5V 0805-ECJ-2VF1C105Z online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCC1849CT-ND.
CAP 1UF 16V CERAMIC F 0603 - ECJ-1VF1C105Z
 Order CAP 1UF 16V CERAMIC F 0603-ECJ-1VF1C105Z online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCC2287CT-ND.
CAP .1UF 25V CERAMIC Y5V 0603 - ECJ-1VF1E104Z
 Order CAP .1UF 25V CERAMIC Y5V 0603-ECJ-1VF1E104Z online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCC1794DKR-ND.
CAP .1UF 16V CERAMIC X7R 1206 - ECJ-3VB1C104K
 Order CAP .1UF 16V CERAMIC X7R 1206-ECJ-3VB1C104K online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCC1870TR-ND.
CAP .1UF 50V CERAMIC Y5V 0805 - ECJ-2VF1H104Z
 Order CAP .1UF 50V CERAMIC Y5V 0805-ECJ-2VF1H104Z online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCC1864CT-ND.
CAP 1UF 25V CERAMIC Y5V 1206 - ECJ-3YF1E105Z
 Order CAP 1UF 25V CERAMIC Y5V 1206-ECJ-3YF1E105Z online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCC1903CT-ND.
CAP 1UF 6.3V CERAMIC X5R 0603 - ECJ-1VB0J105K
 Order CAP 1UF 6.3V CERAMIC X5R 0603-ECJ-1VB0J105K online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCC1915CT-ND.
CAP 1.0UF 16V CERAMIC X5R 0603 - ECJ-1VB1C105K
 Order CAP 1.0UF 16V CERAMIC X5R 0603-ECJ-1VB1C105K online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCC2224CT-ND.
CAP 1UF 16V CERAMIC 0805 X5R - ECJ-2FB1C105K
 Order CAP 1UF 16V CERAMIC 0805 X5R-ECJ-2FB1C105K online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCC2249CT-ND.
CAP .1UF 25V CERAMIC X7R 0603 - ECJ-1VB1E104K
 Order CAP .1UF 25V CERAMIC X7R 0603-ECJ-1VB1E104K online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCC2277CT-ND.
CAP .1UF 16V CERAMIC X7R 0805 - ECJ-2VB1C104K
 Order CAP .1UF 16V CERAMIC X7R 0805-ECJ-2VB1C104K online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCC1812DKR-ND.
CAP .1UF 16V CERAMIC X7R 0402 - ECJ-0EX1C104K
 Order CAP .1UF 16V CERAMIC X7R 0402-ECJ-0EX1C104K online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCC13490TR-ND.
CAP .1UF 16V CERAMIC X7R 0402 - ECJ-0EX1C104K
 Order CAP .1UF 16V CERAMIC X7R 0402-ECJ-0EX1C104K online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCC13490CT-ND.